Power Factor Controllers

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 146-4568
FabrikantnummerPFS7628H
1,628 €
Each (In a Pack of 5)
Aantal stuks
123 kHz - - - 1.28 mA Yes Through Hole eSIP-16D 16 16.59 x 2.06 x 8.25mm 8.25mm 16.59mm 15 V +150 °C
RS-stocknr. 146-4525
FabrikantnummerPFS7636H
1,562 €
Each (In a Tube of 30)
Aantal stuks
123 kHz - - - 1.12 mA Yes Through Hole eSIP-16D 16 16.59 x 2.06 x 8.25mm 8.25mm 16.59mm 15 V +150 °C
RS-stocknr. 146-4527
FabrikantnummerPFS7628H
1,578 €
Each (In a Tube of 30)
Aantal stuks
123 kHz - - - 1.28 mA Yes Through Hole eSIP-16D 16 16.59 x 2.06 x 8.25mm 8.25mm 16.59mm 15 V +150 °C
RS-stocknr. 146-4522
FabrikantnummerPFS7625L
1,454 €
Each (In a Tube of 30)
Aantal stuks
123 kHz - - - 1.05 mA Yes Through Hole eSIP-16G 16 16.59 x 2.06 x 8.25mm 8.25mm 16.59mm 15 V +150 °C
RS-stocknr. 146-4570
FabrikantnummerPFS7629H
1,716 €
Each (In a Pack of 5)
Aantal stuks
123 kHz - - - 1.38 mA Yes Through Hole eSIP-16D 16 16.59 x 2.06 x 8.25mm 8.25mm 16.59mm 15 V +150 °C
RS-stocknr. 146-4529
FabrikantnummerPFS7629H
1,675 €
Each (In a Tube of 30)
Aantal stuks
123 kHz - - - 1.38 mA Yes Through Hole eSIP-16D 16 16.59 x 2.06 x 8.25mm 8.25mm 16.59mm 15 V +150 °C
RS-stocknr. 146-4554
FabrikantnummerPFS7625L
1,50 €
Each (In a Pack of 5)
Aantal stuks
123 kHz - - - 1.05 mA Yes Through Hole eSIP-16G 16 16.59 x 2.06 x 8.25mm 8.25mm 16.59mm 15 V +150 °C
RS-stocknr. 146-4561
FabrikantnummerPFS7636H
1,584 €
Each (In a Pack of 5)
Aantal stuks
123 kHz - - - 1.12 mA Yes Through Hole eSIP-16D 16 16.59 x 2.06 x 8.25mm 8.25mm 16.59mm 15 V +150 °C