Power Factor Controllers

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 812-4325
FabrikantnummerUCC28019AD
1,38 €
Each (In a Pack of 5)
Aantal stuks
71 kHz 200µA -300µA 38µA 10 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 21 V +125 °C
RS-stocknr. 162-7991
FabrikantnummerUCC28019AD
1,164 €
Each (In a Tube of 75)
Aantal stuks
71 kHz 200µA -300µA 38µA 10 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 21 V +125 °C
RS-stocknr. 169-5530
FabrikantnummerUCC28061D
2,835 €
Each (In a Tube of 40)
Aantal stuks
45 kHz 0.1mA -0.19mA 32µA 8 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 21 V +125 °C
RS-stocknr. 145-0095
FabrikantnummerUCC28019D
1,164 €
Each (In a Tube of 75)
Aantal stuks
68.3 kHz 0.1mA -0.038mA 38µA 10 mA Yes Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 22 V +125 °C
RS-stocknr. 168-5118
FabrikantnummerUC3853N
3,038 €
Each (In a Tube of 50)
Aantal stuks
82.5 kHz 0.25mA -0.02mA 50µA 0.5 mA Yes Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 40 V +70 °C
RS-stocknr. 145-7284
FabrikantnummerUCC28060D
2,835 €
Each (In a Tube of 40)
Aantal stuks
45 kHz 0.1mA 1000mA 1800000µA 8 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 21 V +125 °C
RS-stocknr. 825-5497
FabrikantnummerUCC29910APW
3,212 €
Each (In a Pack of 5)
Aantal stuks
106 kHz - - - 8 mA - Surface Mount TSSOP 14 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 3.6 V +105 °C
RS-stocknr. 661-5550
FabrikantnummerUCC28070PW
4,46 €
Each
Aantal stuks
10 → 300 kHz 20mA -0.03mA 30µA 20 mA Yes Surface Mount TSSOP 20 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 21 V +125 °C
RS-stocknr. 162-8866
FabrikantnummerUCC29910APW
2,889 €
Each (In a Tube of 90)
Aantal stuks
106 kHz - - - 8 mA - Surface Mount TSSOP 14 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 3.6 V +105 °C
RS-stocknr. 226-9740
FabrikantnummerUC3853N
3,33 €
Each
Aantal stuks
82.5 kHz 0.25mA -0.02mA 50µA 0.5 mA Yes Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 40 V +70 °C
RS-stocknr. 661-5490
FabrikantnummerUCC28019P
1,554 €
Each (In a Pack of 5)
Aantal stuks
68.3 kHz 0.1mA -0.038mA 38µA 10 mA Yes Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 22 V +125 °C
RS-stocknr. 660-8095
FabrikantnummerUCC28061D
3,09 €
Each
Aantal stuks
45 kHz 0.1mA -0.19mA 32µA 8 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 21 V +125 °C
RS-stocknr. 423-191
FabrikantnummerUCC28060D
3,09 €
Each (In a Pack of 5)
Aantal stuks
45 kHz 0.1mA 1000mA 1800000µA 8 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 21 V +125 °C
RS-stocknr. 404-342
FabrikantnummerUCC28019D
1,344 €
Each (In a Pack of 5)
Aantal stuks
68.3 kHz 0.1mA -0.038mA 38µA 10 mA Yes Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 22 V +125 °C
RS-stocknr. 162-6064
FabrikantnummerUCC28019P
1,291 €
Each (In a Tube of 50)
Aantal stuks
68.3 kHz 0.1mA -0.038mA 38µA 10 mA Yes Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 22 V +125 °C