Motor Driver ICs

Motor Driver ICs are current amplifiers, and are an essential component of motor interfacing. The motor driver integrated circuit chip acts as the interface between a microprocessor or microcontroller, and a motor. As microprocessors tend to operate at lower currents, and motors at higher, motor driver ICs are need to supply current to the motor as needed.The RS Components range of Motor Driver ICs includes models from leading brands, in various types and configurations to support your design needs. ApplicationsMotor Driver ICs are commonly used in robotics to drive DC motors from microcontrollers. They are an essential component in controlling motion in autonomous robots, and so are widely used in automation. They are also found in more common environments, such as office appliances and in automotive electronics.Selecting a Motor Driver ICAs different motors have different signal requirements, a motor driver IC is usually specific to a motor type. RS Components offer motor drivers for brushless DC motors (BLDC,) brushed DC motors, and stepper motors. When choosing your motor driver IC, you should be aware of the type of motor you will be driving, as well as its power supply voltage range, and output current.Brushed DC Motors can be used in anything from security cameras to ATM machines, depending on the required voltage. When selecting a motor driver for a brushed DC motor, it is important to ascertain whether speed control is needed, and what type of speed control is needed (such as thermistor, or voltage control.) You must then ascertain whether integrated or pre-driver type motor driver power. Additional features such as fault protection must also be considered.Brushless DC Motors are typically used for driving cooling fans in electronics. They can be found in white goods such as washing machines and refrigerators, as well as in automotive applications. When selecting a driver control IC for a brushless motor driver, you must ascertain the whether a RD or FG output signal is required. Lastly the functionality requirements must be considered.When selecting a stepper motor driver, you must consider the microstep resolution (such as full step or half step,) control input type (such as parallel or clock input) and the required function.

...
Lees meer Lees minder

Filters

1 - 20 van 219 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Motor Type Configuration Output Configuration Maximum IGBT Collector Current Maximum Output Current Maximum Supply Voltage Maximum Collector Emitter Voltage Mounting Type Package Type Maximum Operating Supply Voltage Pin Count Minimum Operating Supply Voltage Typical Switching Frequency Maximum Isolation Rating
RS-stocknr. 769-3860
FabrikantnummerLB1930MC-AH
FabrikantON Semiconductor
1,19 €
Each
Aantal stuks
Brushed DC - Full Bridge 1A - - 10.8 V Surface Mount SOIC 10.8 V 10 2.2 V - -
RS-stocknr. 163-2391
FabrikantnummerLB1930MC-AH
FabrikantON Semiconductor
0,483 €
Each (On a Reel of 2500)
Aantal stuks
Brushed DC - Full Bridge 1A - - 10.8 V Surface Mount SOIC 10.8 V 10 2.2 V - -
RS-stocknr. 801-6808
FabrikantnummerSTK672-440BN-E
FabrikantON Semiconductor
7,37 €
Each
Aantal stuks
Stepper - Unipolar 3.5A - - 46 V Through Hole SIP 5.25 V 19 4.75 V 48kHz -
RS-stocknr. 163-2325
FabrikantnummerSTK672-440BN-E
FabrikantON Semiconductor
6,652 €
Each (In a Tube of 15)
Aantal stuks
Stepper - Unipolar 3.5A - - 46 V Through Hole SIP 5.25 V 19 4.75 V 48kHz -
RS-stocknr. 121-7925
FabrikantnummerLB1938FA-BH
FabrikantON Semiconductor
0,582 €
Each (On a Reel of 4000)
Aantal stuks
Brushed DC - Full Bridge 0.8A - - 10 V Surface Mount MSOP 10 V 8 2.2 V - -
RS-stocknr. 821-3052
FabrikantnummerLB1938FA-BH
FabrikantON Semiconductor
1,132 €
Each (In a Pack of 10)
Aantal stuks
Brushed DC - Full Bridge 0.8A - - 10 V Surface Mount MSOP 10 V 8 2.2 V - -
RS-stocknr. 769-5006
FabrikantnummerLV8402GP-H
FabrikantON Semiconductor
2,53 €
Each
Aantal stuks
Stepper - Dual Full Bridge 1.4A - - 16 V Surface Mount VCT 5.5 V 24 2.8 V 200kHz -
RS-stocknr. 774-3634
FabrikantnummerNUD3105DMT1G
FabrikantON Semiconductor
0,30 €
Each (In a Pack of 10)
Aantal stuks
- - - 0.5A 300mA - 6 V Surface Mount SC-74 - 6 - 10kHz -
RS-stocknr. 163-2322
FabrikantnummerSTK551U392A-E
FabrikantON Semiconductor
13,748 €
Each (In a Tube of 8)
Aantal stuks
AC Induction - 3 Phase 15A 20A - 600 V Through Hole SIP 16.5 V 29 13.5 V 20kHz 2000Vrms
RS-stocknr. 802-0702
FabrikantnummerSTK551U392A-E
FabrikantON Semiconductor
15,13 €
Each
Aantal stuks
AC Induction - 3 Phase 15A 20A - 600 V Through Hole SIP 16.5 V 29 13.5 V 20kHz 2000Vrms
RS-stocknr. 103-5145
FabrikantnummerNUD3105DMT1G
FabrikantON Semiconductor
0,122 €
Each (On a Reel of 3000)
Aantal stuks
- - - 0.5A 300mA - 6 V Surface Mount SC-74 - 6 - 10kHz -
RS-stocknr. 124-5432
FabrikantnummerSTK682-010-E
FabrikantON Semiconductor
6,652 €
Each (In a Tube of 15)
Aantal stuks
Stepper - - 3A - - 36 V Through Hole SIP 32 V 19 9 V 1.6Hz -
RS-stocknr. 126-3478
FabrikantnummerSTK57FU394AG-E
FabrikantON Semiconductor
13,57 €
Each
Aantal stuks
AC/DC Motor 3 Phase Half Bridge, Single Ended 36A ±15A 450 V 600 V Surface Mount SIP 400 V 35 0 V 20kHz -
RS-stocknr. 121-6503
FabrikantnummerMC33039DR2G
FabrikantON Semiconductor
0,555 €
Each (On a Reel of 2500)
Aantal stuks
BLDC - - - 20mA - 7.5 V Surface Mount SOIC 9 V 8 5.5 V - -
RS-stocknr. 464-053
FabrikantnummerMC33035DWG
FabrikantON Semiconductor
3,68 €
Each
Aantal stuks
BLDC - 3 Phase - - - 40 V Surface Mount SOIC 30 V 24 10 V - -
RS-stocknr. 170-3403
FabrikantnummerSTK57FU394AG-E
FabrikantON Semiconductor
12,21 €
Each (In a Tube of 8)
Aantal stuks
AC/DC Motor 3 Phase Half Bridge, Single Ended 36A ±15A 450 V 600 V Surface Mount SIP 400 V 35 0 V 20kHz -
RS-stocknr. 801-6814
FabrikantnummerSTK682-010-E
FabrikantON Semiconductor
7,515 €
Each (In a Pack of 2)
Aantal stuks
Stepper - Bipolar 3A - - 36 V Through Hole SIP 32 V 19 9 V 1.6Hz -
RS-stocknr. 121-9870
FabrikantnummerLB1830MC-AH
FabrikantON Semiconductor
0,867 €
Each (On a Reel of 2500)
Aantal stuks
Brushed DC - Full Bridge 0.5A - - 9 V Surface Mount SOIC 9 V 10 3 V - -
RS-stocknr. 774-0881
FabrikantnummerLB11651-E
FabrikantON Semiconductor
5,49 €
Each
Aantal stuks
Brushed DC - Full Bridge 3A - - 28 V Through Hole SIP 5.25 V 14 3 V - -
RS-stocknr. 788-6876
FabrikantnummerLB1830MC-AH
FabrikantON Semiconductor
1,83 €
Each (In a Pack of 2)
Aantal stuks
Brushed DC - Full Bridge 0.5A - - 9 V Surface Mount SOIC 9 V 10 3 V - -