Low Dropout Voltage Regulators

Low dropout voltage regulators are types of linear regulators that provide an inexpensive way of regulating output voltage with few external components. Linear regulators are used to maintain a steady voltage in electronic devices. Low dropout voltage regulators can regulate output voltage even when it's very close to the supply voltage. They have low noise and good ripple rejection making them crucial to maintaining a stable power supply in any power-management system.


What are low dropout voltage regulators used for?


Low dropout voltage regulators help to maintain system voltage independent of battery. This makes them useful for portable applications, as well as for equipment that needs a stable voltage while minimising the supply. You're likely to find low dropout voltage regulators in devices such as smoke detectors or alarm systems.


Choosing the right low dropout voltage regulator


There are various factors to consider when choosing the right regulator. These include required output voltage, maximum load current, minimum dropout voltage and the type and range of input voltage. Low dropout voltage regulators are the right choice if a more precise output voltage is necessary and there is a low power dissipation.


...
Lees meer Lees minder

Filters

1 - 20 van 951 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dropout Voltage at Maximum Current Output Voltage Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature
RS-stocknr. 124-5349
FabrikantnummerNCP1117ST50T3G
FabrikantON Semiconductor
0,129 €
Each (On a Reel of 4000)
Aantal stuks
- 5 V Fixed SOT-223 2.2A Surface Mount - 20 V 3+Tab 1 Positive 10mA ±1% 0 °C
RS-stocknr. 802-2130
FabrikantnummerNCP1117ST50T3G
FabrikantON Semiconductor
0,324 €
Each (In a Pack of 20)
Aantal stuks
- 5 V Fixed SOT-223 1A Surface Mount - 20 V 3+Tab 1 Positive 10mA ±1% 0 °C
RS-stocknr. 688-9231
FabrikantnummerMC33269DTRK-3.3G
FabrikantON Semiconductor
0,62 €
Each (In a Pack of 2)
Aantal stuks
- 3.3 V Fixed DPAK 800mA Surface Mount - 20 V 3 1 Positive 5.5mA ±1% -40 °C
RS-stocknr. 163-2468
FabrikantnummerMC33269DTRK-3.3G
FabrikantON Semiconductor
0,226 €
Each (On a Reel of 2500)
Aantal stuks
- 3.3 V Fixed DPAK 800mA Surface Mount - 20 V 3 1 Positive 5.5mA ±1% -40 °C
RS-stocknr. 163-0718
FabrikantnummerNCP5501DT33RKG
FabrikantON Semiconductor
0,216 €
Each (On a Reel of 2500)
Aantal stuks
- 3.462 V Fixed DPAK 500mA Surface Mount 2.5 V 16 V 3 1 Positive - ±2.9% -40 °C
RS-stocknr. 806-0895
FabrikantnummerNCP5501DT33RKG
FabrikantON Semiconductor
0,482 €
Each (On a Tape of 25)
Aantal stuks
- 3.462 V Fixed DPAK 500mA Surface Mount 2.5 V 16 V 3 1 Positive - ±2.9% -40 °C
RS-stocknr. 162-8990
FabrikantnummerNCP1117LPST15T3G
FabrikantON Semiconductor
0,107 €
Each (On a Reel of 4000)
Aantal stuks
- 1.5 V Fixed SOT-223 1.1A Surface Mount -0.3 V 18 V 3+Tab 1 Positive 700µA - 0 °C
RS-stocknr. 802-2128
FabrikantnummerNCP1117LPST15T3G
FabrikantON Semiconductor
0,258 €
Each (On a Tape of 25)
Aantal stuks
- 1.5 V Fixed SOT-223 1.1A Surface Mount -0.3 V 18 V 3+Tab 1 Positive 700µA - 0 °C
RS-stocknr. 688-9360
FabrikantnummerLP2951ACDG
FabrikantON Semiconductor
0,50 €
Each (In a Pack of 2)
Aantal stuks
- 1.25 → 29 V Adjustable, Fixed SOIC 100mA Surface Mount - 30 V 8 1 Positive 0.075mA ±0.5% -40 °C
RS-stocknr. 802-4152
FabrikantnummerNCP603SN500T1G
FabrikantON Semiconductor
0,378 €
Each (On a Tape of 25)
Aantal stuks
- 5 V Fixed TSOP 300mA Surface Mount 1.75 V 6 V 5 1 Positive - ±3% -40 °C
RS-stocknr. 688-9363
FabrikantnummerLP2951ACDR2G
FabrikantON Semiconductor
0,45 €
Each (In a Pack of 2)
Aantal stuks
- 1.25 → 29 V Adjustable, Fixed SOIC 100mA Surface Mount - 30 V 8 1 Positive 0.075mA ±0.5% -40 °C
RS-stocknr. 162-9084
FabrikantnummerNCP603SN500T1G
FabrikantON Semiconductor
0,179 €
Each (On a Reel of 3000)
Aantal stuks
- 5 V Fixed TSOP 300mA Surface Mount 1.75 V 6 V 5 1 Positive - ±3% -40 °C
RS-stocknr. 122-0083
FabrikantnummerNCP1117DT15RKG
FabrikantON Semiconductor
0,118 €
Each (On a Reel of 2500)
Aantal stuks
- 1.5 V Fixed DPAK 1A Surface Mount - 20 V 3 1 Positive 3.6mA ±1% 0 °C
RS-stocknr. 126-3177
FabrikantnummerNCP114ASN300T1G
FabrikantON Semiconductor
0,225 €
Each (In a Pack of 50)
Aantal stuks
- 3 V Fixed TSOP 600mA Surface Mount 1.7 V 5.5 V 5 1 Positive 95µA ±2% -
RS-stocknr. 518-8256
FabrikantnummerNCP1117DT15RKG
FabrikantON Semiconductor
0,346 €
Each (In a Pack of 5)
Aantal stuks
- 1.5 V Fixed DPAK 1A Surface Mount - 20 V 3 1 Positive 3.6mA ±1% 0 °C
RS-stocknr. 806-5030
FabrikantnummerNCP5501DT50G
FabrikantON Semiconductor
0,501 €
Each (In a Pack of 25)
Aantal stuks
- 5 V Fixed DPAK 500mA Surface Mount 6.073 V 16 V 3 1 Positive - ±2.9% -40 °C
RS-stocknr. 516-5871
FabrikantnummerNCP1117DT50G
FabrikantON Semiconductor
0,44 €
Each (In a Pack of 5)
Aantal stuks
- 5 V Fixed DPAK 1A Surface Mount - 20 V 3 1 Positive 3.6mA ±1% 0 °C
RS-stocknr. 163-2422
FabrikantnummerLP2951ACDR2G
FabrikantON Semiconductor
0,152 €
Each (On a Reel of 2500)
Aantal stuks
- 1.25 → 29 V Adjustable, Fixed SOIC 100mA Surface Mount - 30 V 8 1 Positive 0.075mA ±0.5% -40 °C
RS-stocknr. 102-3505
FabrikantnummerNCP1117DT50G
FabrikantON Semiconductor
0,284 €
Each (In a Tube of 75)
Aantal stuks
- 5 V Fixed DPAK 1A Surface Mount - 20 V 3 1 Positive 3.6mA ±1% 0 °C
RS-stocknr. 170-3372
FabrikantnummerNCP114ASN300T1G
FabrikantON Semiconductor
0,057 €
Each (On a Reel of 3000)
Aantal stuks
- 3 V Fixed TSOP 600mA Surface Mount 1.7 V 5.5 V 5 1 Positive 95µA ±2% -