Linear Voltage Regulators

A Linear Voltage Regulator ensures the output voltage from the circuit is maintained at a specific voltage.

The device acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. Simple voltage regulator contains a Zener Diode and a resistor but more complicated versions include elements like a voltage reference and error amplifiers.

A more specific type of regulator are Low Dropout Voltage Regulators (LDO) which can regulate voltage even when the power supply voltage is very close to the supply voltage.


How to choose linear voltage regulator ICs?


The primary feature in choosing a regulator is usually the Output voltage as the main purpose of one is to regulate the voltage to a specific value such as 3.3V. Its accuracy to this voltage across temperature and load current is another consideration as is its maximum load. The dropout voltage value will be particularly important with battery applications.


How to test a linear voltage regulator?


  1. Set your multimeter to the voltage setting
  2. Check the datasheet to determine which pins are the ground, input and output.
  3. Attach the red wire to the input and the black wire to the ground, the multimeter should give a reading higher than the regulators' output value. If not then there is a power supply issue.
  4. Attach the red to the ground and the black wire the output, the multimeter should then give the regulators' output value (plus minus its accuracy). If not then the regulator is likely to be faulty.

...
Lees meer Lees minder

Filters

81 - 100 van 1756 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Voltage Maximum Output Current Output Type Package Type Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Outputs Polarity Accuracy
RS-stocknr. 125-0047
FabrikantnummerMC7805ACD2TG
FabrikantON Semiconductor
0,494 €
Each (In a Tube of 50)
Aantal stuks
5 V 2.2A Fixed D2PAK Surface Mount - 35 V 3 - 0 °C +125 °C 1 Positive ±2%
RS-stocknr. 922-3491
FabrikantnummerLM317KCS
0,463 €
Each (In a Tube of 50)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 102-3503
FabrikantnummerMC7805BTG
FabrikantON Semiconductor
0,399 €
Each (In a Tube of 50)
Aantal stuks
5 V 1A Fixed TO-220 Through Hole - 35 V 3 - -40 °C +125 °C 1 Positive ±4%
RS-stocknr. 168-6800
FabrikantnummerL7908CV
0,322 €
Each (In a Tube of 50)
Aantal stuks
-8 V 1.5A Fixed TO-220 Through Hole - -35 V 3 - 0 °C +150 °C 1 Negative -
RS-stocknr. 168-6559
FabrikantnummerL7805CDT-TR
0,22 €
Each (On a Reel of 2500)
Aantal stuks
5 V 1.5A Fixed DPAK Surface Mount - 35 V 3 - 0 °C +150 °C 1 Positive -
RS-stocknr. 463-599
FabrikantnummerMC7805ACD2TG
FabrikantON Semiconductor
0,493 €
Each (In a Pack of 10)
Aantal stuks
5 V 2.2A Fixed D2PAK Surface Mount - 35 V 3 - 0 °C +125 °C 1 Positive ±2%
RS-stocknr. 714-0685
FabrikantnummerL7908CV
0,322 €
Each (In a Pack of 10)
Aantal stuks
-8 V 1.5A Fixed TO-220 Through Hole - -35 V 3 - 0 °C +150 °C 1 Negative -
RS-stocknr. 663-3237
FabrikantnummerLM323K STEEL/NOPB
96,79 €
Each
Aantal stuks
5 V 3A Fixed TO-3 Through Hole 7.5 V 20 V 3 30W 0 °C +125 °C 1 Positive -
RS-stocknr. 298-8564
FabrikantnummerL7824CV
0,39 €
Each
Aantal stuks
24 V 1.5A Fixed TO-220 Through Hole - 40 V 3 - 0 °C +150 °C 1 Positive -
RS-stocknr. 398-697
FabrikantnummerTS7805CZ COG
0,267 €
Each (In a Pack of 50)
Aantal stuks
5 V 2.2A Fixed TO-220 Through Hole - 35 V 3 - 0 °C +125 °C 1 Positive ±4%
RS-stocknr. 165-7751
FabrikantnummerL79L05ACUTR
0,089 €
Each (On a Reel of 2500)
Aantal stuks
-5 V 100mA Fixed SOT-89 Surface Mount - -30 V 3 - 0 °C +125 °C 1 Negative ±5%
RS-stocknr. 102-5762
FabrikantnummerLM317AMDT/NOPB
1,381 €
Each (In a Tube of 75)
Aantal stuks
1.2 → 37 V 500mA Adjustable TO-252 Surface Mount 4.2 V 40 V 3 - -40 °C +125 °C 1 Positive ±1%
RS-stocknr. 922-3527
FabrikantnummerUA78M05IDCY
0,439 €
Each (In a Tube of 80)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 713-9477
FabrikantnummerNJM7809DL1A-TE1
FabrikantNew Japan Radio
0,532 €
Each (In a Pack of 5)
Aantal stuks
9 V 1.5A Fixed TO-252 Surface Mount - 35 V 3 1W -40 °C +85 °C 1 Positive -
RS-stocknr. 860-7286
FabrikantnummerLM317BT
0,558 €
Each (In a Pack of 10)
Aantal stuks
1.2 → 37 V 2.2A Adjustable TO-220 Through Hole - 40 V 3 - -40 °C +125 °C 1 Positive -
RS-stocknr. 714-7783
FabrikantnummerL78S12CV
0,516 €
Each (In a Pack of 10)
Aantal stuks
12 V 2A Fixed TO-220 Through Hole 15 V 35 V 3 - 0 °C +150 °C 1 Positive -
RS-stocknr. 122-0379
FabrikantnummerAP7313-33SAG-7
FabrikantDiodesZetex
0,083 €
Each (On a Reel of 3000)
Aantal stuks
3.3 V 150mA Fixed SOT-23 Surface Mount 2 V 6 V 3 - -40 °C +85 °C 1 Positive ±2%
RS-stocknr. 714-7812
FabrikantnummerPB137ACV
1,222 €
Each (In a Pack of 5)
Aantal stuks
13.7 V 1.5A Fixed TO-220 Through Hole - 40 V 3 - 0 °C +150 °C 1 Positive ±1%
RS-stocknr. 163-0957
FabrikantnummerMC7924BTG
FabrikantON Semiconductor
0,405 €
Each (In a Tube of 50)
Aantal stuks
-24 V 1A Fixed TO-220 Through Hole - -40 V dc 3 15W -40 °C +125 °C 1 Negative -
RS-stocknr. 163-0728
FabrikantnummerNCP699SN50T1G
FabrikantON Semiconductor
0,084 €
Each (On a Reel of 3000)
Aantal stuks
5 V 150mA Fixed TSOP Surface Mount 2.1 V 6 V 5 400mW -40 °C +85 °C 1 Positive 2%
Related Products
Texas Instruments LM340 series three terminal positive voltage ...
Description:
Texas Instruments LM340 series three terminal positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area compensation, internal current limiting ...
Texas Instruments (TI) LM350 series is an adjustable ...
Description:
Texas Instruments (TI) LM350 series is an adjustable linear voltage regulator. The 3-terminal positive voltage regulator can offer an output current of 3A and more with an output voltage ranging between 1.2 to 33 V. TI’s easy to use LM350 ...
Texas Instruments offer a range of linear voltage ...
Description:
Texas Instruments offer a range of linear voltage regulators which include LM78, LM78L and the LM78M Series that are intended for fixed voltage regulation. The three terminal positive regulators have current outputs more than 1A (LM78xx), 100 mA (LM78Lxx) and ...
The Texas Instruments LM117/LM317 series of adjustable three-terminal ...
Description:
The Texas Instruments LM117/LM317 series of adjustable three-terminal positive voltage regulators are available with current ratings of 0.1, 0.5 and 1.5A. Output voltage range is from 1.25 V to 37 V and is set by two external resistors. These robust ...