Linear Voltage Regulators

A Linear Voltage Regulator ensures the output voltage from the circuit is maintained at a specific voltage.

The device acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. Simple voltage regulator contains a Zener Diode and a resistor but more complicated versions include elements like a voltage reference and error amplifiers.

A more specific type of regulator are Low Dropout Voltage Regulators (LDO) which can regulate voltage even when the power supply voltage is very close to the supply voltage.


How to choose linear voltage regulator ICs?


The primary feature in choosing a regulator is usually the Output voltage as the main purpose of one is to regulate the voltage to a specific value such as 3.3V. Its accuracy to this voltage across temperature and load current is another consideration as is its maximum load. The dropout voltage value will be particularly important with battery applications.


How to test a linear voltage regulator?


  1. Set your multimeter to the voltage setting
  2. Check the datasheet to determine which pins are the ground, input and output.
  3. Attach the red wire to the input and the black wire to the ground, the multimeter should give a reading higher than the regulators' output value. If not then there is a power supply issue.
  4. Attach the red to the ground and the black wire the output, the multimeter should then give the regulators' output value (plus minus its accuracy). If not then the regulator is likely to be faulty.

...
Lees meer Lees minder

Filters

21 - 40 van 1799 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Voltage Maximum Output Current Output Type Package Type Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Outputs Polarity Accuracy
RS-stocknr. 533-8209
FabrikantnummerLM317T/NOPB
1,73 €
Each
Aantal stuks
1.2 → 37 V 1.5A Adjustable TO-220 Through Hole 4.2 V 40 V 3 - 0 °C +125 °C 1 Positive -
RS-stocknr. 298-8558
FabrikantnummerL7815CV
0,43 €
Each
Aantal stuks
15 V 1.5A Fixed TO-220 Through Hole - 35 V 3 - 0 °C +150 °C 1 Positive -
RS-stocknr. 168-6060
FabrikantnummerL7808CV
0,311 €
Each (In a Tube of 50)
Aantal stuks
8 V 1.5A Fixed TO-220 Through Hole - 35 V 3 - 0 °C +150 °C 1 Positive -
RS-stocknr. 102-1392
FabrikantnummerMC7805CD2TG
FabrikantON Semiconductor
0,431 €
Each (In a Tube of 50)
Aantal stuks
5 V 1A Fixed D2PAK Surface Mount - 35 V 3 - 0 °C +125 °C 1 Positive ±4%
RS-stocknr. 122-1247
FabrikantnummerZLDO1117K50TC
FabrikantDiodesZetex
0,153 €
Each (On a Reel of 2500)
Aantal stuks
5 V 1A Fixed TO-252 Surface Mount 2.7 V 18 V 3 - -40 °C +125 °C 1 Positive 2%
RS-stocknr. 785-6958
FabrikantnummerMC7812ABTG
FabrikantON Semiconductor
0,503 €
Each (In a Pack of 10)
Aantal stuks
12 V 1A Fixed TO-220 Through Hole - 40 V 3 15W -40 °C +125 °C 1 Positive -
RS-stocknr. 298-8520
FabrikantnummerL7808CV
0,39 €
Each
Aantal stuks
8 V 1.5A Fixed TO-220 Through Hole - 35 V 3 - 0 °C +150 °C 1 Positive -
RS-stocknr. 661-6692
FabrikantnummerUA7805CKCS
0,682 €
Each (In a Pack of 5)
Aantal stuks
5 V 1.5A Fixed TO-220 Through Hole 7 V 25 V 3 - 0 °C +125 °C 1 Positive -
RS-stocknr. 121-6355
FabrikantnummerMC7812ABTG
FabrikantON Semiconductor
0,503 €
Each (In a Tube of 50)
Aantal stuks
12 V 1A Fixed TO-220 Through Hole - 40 V 3 15W -40 °C +125 °C 1 Positive -
RS-stocknr. 463-767
FabrikantnummerMC7805CD2TG
FabrikantON Semiconductor
0,431 €
Each (In a Pack of 10)
Aantal stuks
5 V 1A Fixed D2PAK Surface Mount - 35 V 3 - 0 °C +125 °C 1 Positive ±4%
RS-stocknr. 751-5196
FabrikantnummerZLDO1117K50TC
FabrikantDiodesZetex
0,377 €
Each (In a Pack of 25)
Aantal stuks
5 V 1A Fixed TO-252 Surface Mount 2.7 V 18 V 3 - -40 °C +125 °C 1 Positive 2%
RS-stocknr. 922-3511
FabrikantnummerUA7805CKCS
0,563 €
Each (In a Tube of 50)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 714-0688
FabrikantnummerL78M05CDT-TR
0,315 €
Each (In a Pack of 10)
Aantal stuks
5 V 500mA Fixed DPAK Surface Mount - 35 V 3 - 0 °C +150 °C 1 Positive -
RS-stocknr. 661-6721
FabrikantnummerUA78M05CDCY
0,536 €
Each (In a Pack of 5)
Aantal stuks
5 V 500mA Fixed SOT-223 Surface Mount 7 V 25 V 3+Tab - 0 °C +125 °C 1 Positive -
RS-stocknr. 189-1295
FabrikantnummerL78L05ACZ
0,35 €
Each
Aantal stuks
5 V 100mA Fixed TO-92 Through Hole - 30 V 3 - 0 °C +125 °C 1 Positive ±5%
RS-stocknr. 714-7768
FabrikantnummerL78L05ACZTR
0,281 €
Each (In a Pack of 25)
Aantal stuks
5 V 100mA Fixed TO-92 Through Hole - 30 V 3 - 0 °C +150 °C 1 Positive ±5%
RS-stocknr. 168-6801
FabrikantnummerL78M05CDT-TR
0,121 €
Each (On a Reel of 2500)
Aantal stuks
5 V 500mA Fixed DPAK Surface Mount - 35 V 3 - 0 °C +150 °C 1 Positive -
RS-stocknr. 168-6049
FabrikantnummerL78L05ACZ
0,082 €
Each (In a Bag of 2500)
Aantal stuks
5 V 100mA Fixed TO-92 Through Hole - 30 V 3 - 0 °C +125 °C 1 Positive ±5%
RS-stocknr. 751-3067
FabrikantnummerAP7313-33SRG-7
FabrikantDiodesZetex
0,27 €
Each (In a Pack of 50)
Aantal stuks
3.3 V 150mA Fixed SOT-23R Surface Mount 2 V 6 V 3 - -40 °C +85 °C 1 Positive ±2%
RS-stocknr. 102-3529
FabrikantnummerL78L05ACZTR
0,087 €
Each (On a Reel of 2000)
Aantal stuks
5 V 100mA Fixed TO-92 Through Hole - 30 V 3 - 0 °C +150 °C 1 Positive ±5%
Related Products
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
Texas Instruments TL783 Series are positive linear voltage ...
Description:
Texas Instruments TL783 Series are positive linear voltage regulators for voltage and current programmable regulation. This three terminal adjustable high-voltage regulator offers an output current of 700 mA via the DMOS output transistor with voltages ranging from 1.25 V to ...
The Texas Instruments μA78 families are linear voltage ...
Description:
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need ...
The LM323 positive voltage regulator by Texas Instruments ...
Description:
The LM323 positive voltage regulator by Texas Instruments is a three-terminal device with a pre-set 5 V output for a 3 Amp current output. The technique that is used in this circuit means that the high output current is still ...