Intelligent Power Switches

The IPS (Intelligent Power Switch) is a great problem solver.


Intelligent power switches are largely used in the automotive for a variety of jobs. They also play a big role in the “Smart Home” products. An Intelligent power switch makes everything simpler by combining more than one job, into a single process. Not to mention they are applied in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines!


Features of an IPS (Intelligent Power Switch)


IPS’s have multifunction’s that include better power saving and power utilization in the field of use. They also include great features like being able to deal with ground loss or offset, voltage peaks and reversal or disconnected battery. The intelligent power switch device can also integrate logic interface, drivers and diagnostic and protection features. They even have the capacity to deal with overcurrent and overloads. A variety of chips are also ESD protected.


The main benefits of using an IPS rather than a conventional chip would be increased system reliability, lots more compactness, great built-in protection and overall cost reduction. We have a variety of intelligent power switches for a high side or low side system. High side switches are great for use in inductive, capacitive and resistive loads.


In the intelligent power switch lays an embedded MOSFET (Metal Oxide Semiconductor Field Effect Transistor) which is positioned between the VCC and the OUT pins. Intelligent power switches can vary with operating voltage and depending on the chip, can range from 85v - 265v or 16v-85v.


With most electronics, thermal heat can be a problem, but with an intelligent power switch, it’s not so much a problem. With lots of switches containing overtemperature protection and some switches even being able to handle harsh temperatures such as -40 to +150°C.


...
Lees meer Lees minder

Filters

81 - 100 van 725 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Switch Topology Power Switch Type Switch On Resistance Number of Outputs Voltage Current Power Rating Mounting Type Package Type Pin Count Dimensions Power Switch Features Length Protection Features
RS-stocknr. 165-7147
FabrikantnummerSI1869DH-T1-GE3
FabrikantVishay
0,212 €
Each (On a Reel of 3000)
Aantal stuks
- - - - - - - Surface Mount SC-70 6 2.2 x 1.35 x 1mm - 2.2mm -
RS-stocknr. 919-8746
FabrikantnummerBTS410F2E3062ABUMA1
FabrikantInfineon
1,768 €
Each (On a Reel of 1000)
Aantal stuks
- High Side Switch 220mΩ 1 42V 1.8A - Surface Mount TO-263 5 10 x 9.25 x 4.4mm - 10mm -
RS-stocknr. 812-3097
FabrikantnummerSI1869DH-T1-GE3
FabrikantVishay
0,397 €
Each (In a Pack of 20)
Aantal stuks
- - - - - - - Surface Mount SC-70 6 2.2 x 1.35 x 1mm - 2.2mm -
RS-stocknr. 620-6333
FabrikantnummerTPS2211AIDB
0,858 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - Surface Mount SSOP 16 6.2 x 5.3 x 1.95mm - 6.2mm -
RS-stocknr. 752-8407
FabrikantnummerITS4140NHUMA1
FabrikantInfineon
1,132 €
Each (In a Pack of 5)
Aantal stuks
- High Side Switch 1 4.9 → 60V 0.2A - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS-stocknr. 146-5653
FabrikantnummerLNK606PG
0,492 €
Each (In a Tube of 50)
Aantal stuks
- - - - - - - Through Hole DIPC 7 9.83 x 6.6 x 3.68mm - 9.83mm -
RS-stocknr. 166-3754
FabrikantnummerFPF2104
FabrikantON Semiconductor
0,348 €
Each (On a Reel of 3000)
Aantal stuks
- MOSFET Load Switch 200 mΩ @ 3.3 V 1 1.8 → 5.5V 800mA 667mW Surface Mount SOT-23 5 3 x 1.7 x 1.25mm - 3mm -
RS-stocknr. 739-0195
FabrikantnummerFPF2125
FabrikantON Semiconductor
0,952 €
Each (In a Pack of 5)
Aantal stuks
- Load Management Switch 0.2Ω 1 5.5V 1A 0.667W Surface Mount SOT-23 5 3 x 1.7 x 1.25mm - 3mm -
RS-stocknr. 919-6661
FabrikantnummerBTS443PAUMA1
FabrikantInfineon
1,154 €
Each (On a Reel of 2500)
Aantal stuks
- High Side Switch 31mΩ 2 5 → 36V 25A - Surface Mount TO-252 5 6.5 x 6.22 x 2.3mm - 6.5mm -
RS-stocknr. 753-2888
FabrikantnummerBTS443PAUMA1
FabrikantInfineon
2,39 €
Each
Aantal stuks
- High Side Switch 31mΩ 2 5 → 36V 25A - Surface Mount TO-252 5 6.5 x 6.22 x 2.3mm - 6.5mm -
RS-stocknr. 827-5265
FabrikantnummerBSP75NHUMA1
FabrikantInfineon
0,95 €
Each (In a Pack of 25)
Aantal stuks
- Low Side Switch 550mΩ 1 60V 0.7A - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS-stocknr. 146-5696
FabrikantnummerTNY280GN
1,483 €
Each (In a Tube of 50)
Aantal stuks
- Off Line Switcher 4.5Ω 1 - 2550mA 28.5W Surface Mount SMDC 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low System Cost 9.83mm Over-Temperature
RS-stocknr. 145-8913
FabrikantnummerBTS5012SDAAUMA1
FabrikantInfineon
1,003 €
Each (On a Reel of 2500)
Aantal stuks
- High Side Switch 32mΩ 2 5.5 → 20V 6.5A - Surface Mount TO-252 5 6.5 x 6.22 x 2.3mm - 6.5mm -
RS-stocknr. 145-8847
FabrikantnummerBTS3110NHUMA1
FabrikantInfineon
0,485 €
Each (On a Reel of 4000)
Aantal stuks
- Low Side Switch 220mΩ 1 42V 1.4A - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS-stocknr. 671-0163
FabrikantnummerFSDM0565REWDTU
1,684 €
Each (In a Pack of 5)
Aantal stuks
- - 1.76Ω 1 - - - Through Hole TO-220F 6 10.36 x 4.8 x 9.19mm - 10.36mm -
RS-stocknr. 146-5669
FabrikantnummerTOP253EN
1,121 €
Each (In a Tube of 48)
Aantal stuks
- Off Line Switcher 15.2Ω 1 - 1.37A 29W Surface Mount eSIPC 7 10.24 x 8.25 x 2.06mm Higher Design Flexibility, Low System Cost 10.24mm Over-Temperature
RS-stocknr. 145-9583
FabrikantnummerBTS117BKSA1
FabrikantInfineon
1,499 €
Each (In a Tube of 50)
Aantal stuks
- Low Side 100mΩ 1 60V 3.5A - Through Hole TO-220 3 10 x 4.4 x 15.65mm - 10mm -
RS-stocknr. 772-8910
FabrikantnummerFSQ0165RLX
FabrikantON Semiconductor
1,109 €
Each (On a Tape of 10)
Aantal stuks
- Valley Switching Converter 10Ω 1 20V 0.9A 10 Surface Mount LSOP 8 9.4 x 6.6 x 3.6mm - 9.4mm -
RS-stocknr. 827-5319
FabrikantnummerBTS3110NHUMA1
FabrikantInfineon
0,886 €
Each (In a Pack of 25)
Aantal stuks
- Low Side Switch 220mΩ 1 42V 1.4A - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS-stocknr. 166-0850
FabrikantnummerBTS410E2E3062ABUMA1
FabrikantInfineon
1,856 €
Each (On a Reel of 1000)
Aantal stuks
- High Side Power Switch 440mΩ 1 4.7 → 42V 1.8A - Surface Mount TO-263 5 10 x 9.25 x 4.4mm - 10mm -
Related Products
The Offline, AC-DC switching regulators, feature control in ...
Description:
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS). Built-in 700 V MOSFETFixed Peak ...
The LinkSwitch-XT family provides very low power AC-DC ...
Description:
The LinkSwitch-XT family provides very low power AC-DC power conversion. 700 V Internal MOSFET RatingSelf-PoweredON/OFF ControlHysteretic Overtemperature ProtectionPower LimitingFrequency Jitter Reduces EMIEcoSmart® Low Standby/No-load Power Consumption.
The TinySwitch-III family provides Low Power AC-DC Power ...
Description:
The TinySwitch-III family provides Low Power AC-DC Power Conversion (Up to 36.5 W). 700V Internal MOSFET RatingFrequency Jitter Reduces EMIEcoSmart® Low Standby/No-load Power ConsumptionLatching Output Overvoltage ProtectionLine Undervoltage (UV) LockoutSelectable Current Limit.
The LinkSwitch-TN family of very low power AC-DC, ...
Description:
The LinkSwitch-TN family of very low power AC-DC, Non-Isolated passive power supply replacements. 700 V Internal MOSFET RatingSelf-PoweredON/OFF ControlHysteretic Thermal ShutdownPower LimitingFrequency Jitter Reduces EMIEcoSmart Low Standby/No-load Power Consumption.