Intelligent Power Switches

The IPS (Intelligent Power Switch) is a great problem solver.

Intelligent power switches are largely used in the automotive for a variety of jobs. They also play a big role in the Smart Home products. An Intelligent power switch makes everything simpler by combining more than one job, into a single process. Not to mention they are applied in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines!

Features of an IPS (Intelligent Power Switch)

IPSs have multifunctions that include better power saving and power utilization in the field of use. They also include great features like being able to deal with ground loss or offset, voltage peaks and reversal or disconnected battery. The intelligent power switch device can also integrate logic interface, drivers and diagnostic and protection features. They even have the capacity to deal with overcurrent and overloads. A variety of chips are also ESD protected.

The main benefits of using an IPS rather than a conventional chip would be increased system reliability, lots more compactness, great built-in protection and overall cost reduction. We have a variety of intelligent power switches for a high side or low side system. High side switches are great for use in inductive, capacitive and resistive loads.

In the intelligent power switch lays an embedded MOSFET (Metal Oxide Semiconductor Field Effect Transistor) which is positioned between the VCC and the OUT pins. Intelligent power switches can vary with operating voltage and depending on the chip, can range from 85v - 265v or 16v-85v.

With most electronics, thermal heat can be a problem, but with an intelligent power switch, its not so much a problem. With lots of switches containing overtemperature protection and some switches even being able to handle harsh temperatures such as -40 to +150°C.


...
Lees meer Lees minder

Filters

1 - 20 van 269 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Switch Topology Power Switch Type Switch On Resistance Number of Outputs Voltage Current Power Rating Mounting Type Package Type Pin Count Dimensions Power Switch Features Length Protection Features
RS-stocknr. 166-0876
FabrikantnummerBTS3028SDLATMA1
FabrikantInfineon
1,384 €
Each (On a Reel of 2500)
Aantal stuks
- Low Side Power Switch 128mΩ 1 10V 5.8A - Surface Mount TO-252 3 6.5 x 6.22 x 2.3mm - 6.5mm -
RS-stocknr. 110-7182
FabrikantnummerBTS3028SDLATMA1
FabrikantInfineon
1,636 €
Each (In a Pack of 5)
Aantal stuks
- Low Side Power Switch 128mΩ 1 10V 5.8A - Surface Mount TO-252 3 6.5 x 6.22 x 2.3mm - 6.5mm -
RS-stocknr. 166-1129
FabrikantnummerBTS432E2E3062ABUMA1
FabrikantInfineon
1,949 €
Each (On a Reel of 1000)
Aantal stuks
- High Side Power Switch 70mΩ 1 63V 11A - Surface Mount TO-263 5 10 x 9.25 x 4.4mm - 10mm -
RS-stocknr. 110-7746
FabrikantnummerBTS432E2E3062ABUMA1
FabrikantInfineon
4,228 €
Each (In a Pack of 4)
Aantal stuks
- High Side Power Switch 70mΩ 1 63V 11A - Surface Mount TO-263 5 10 x 9.25 x 4.4mm - 10mm -
RS-stocknr. 165-8024
FabrikantnummerBTS442E2E3062ABUMA1
FabrikantInfineon
2,889 €
Each (On a Reel of 1000)
Aantal stuks
- High Side Switch 35mΩ 1 4.5 → 42V 21A - Surface Mount TO-263 5 10 x 9.25 x 4.4mm - 10mm -
RS-stocknr. 898-6965
FabrikantnummerBTS442E2E3062ABUMA1
FabrikantInfineon
5,455 €
Each (In a Pack of 2)
Aantal stuks
- High Side Switch 35mΩ 1 4.5 → 42V 21A - Surface Mount TO-263 5 10 x 9.25 x 4.4mm - 10mm -
RS-stocknr. 826-8235
FabrikantnummerBTS721L1XUMA1
FabrikantInfineon
5,65 €
Each
Aantal stuks
- - - - - - - Surface Mount DSO 20 - - - -
RS-stocknr. 124-8749
FabrikantnummerBTS721L1XUMA1
FabrikantInfineon
2,986 €
Each (On a Reel of 1000)
Aantal stuks
- - - - - - - Surface Mount DSO 20 - - - -
RS-stocknr. 919-6620
FabrikantnummerBTS6163DAUMA1
FabrikantInfineon
1,632 €
Each (On a Reel of 2500)
Aantal stuks
- High Side Switch 50mΩ 2 5.5 → 62V 21.5A - Surface Mount TO-252 5 6.5 x 6.22 x 2.3mm - 6.5mm -
RS-stocknr. 166-0819
FabrikantnummerBTS621L1E3128ABUMA1
FabrikantInfineon
2,027 €
Each (On a Reel of 1000)
Aantal stuks
- High Side Power Switch 200mΩ 2 43V 8.5A - Surface Mount TO-263 7 10 x 9.25 x 4.4mm - 10mm -
RS-stocknr. 752-8277
FabrikantnummerBTS6163DAUMA1
FabrikantInfineon
3,11 €
Each
Aantal stuks
- High Side Switch 50mΩ 2 5.5 → 62V 21.5A - Surface Mount TO-252 5 6.5 x 6.22 x 2.3mm - 6.5mm -
RS-stocknr. 753-2860
FabrikantnummerBTS3134NHUMA1
FabrikantInfineon
1,358 €
Each (In a Pack of 5)
Aantal stuks
- Low Side Switch 100mΩ 2 -0.2 → 10V 3A - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS-stocknr. 166-1196
FabrikantnummerBTS611L1E3128ABUMA1
FabrikantInfineon
1,438 €
Each (On a Reel of 1000)
Aantal stuks
- High Side Power Switch 400mΩ 2 43V 4.4A - Surface Mount TO-263 7 10 x 9.25 x 4.4mm - 10mm -
RS-stocknr. 825-9200
FabrikantnummerBTS3046SDLATMA1
FabrikantInfineon
1,303 €
Each (In a Pack of 10)
Aantal stuks
- Low Side Switch 50mΩ 1 60V 3.6A - Surface Mount TO-252 3 6.5 x 6.22 x 2.3mm - 6.5mm -
RS-stocknr. 110-7721
FabrikantnummerTLE6232GPAUMA2
FabrikantInfineon
3,025 €
Each (In a Pack of 2)
Aantal stuks
- Low Side Power Switch 6 4.5 → 5.5V 2A - Surface Mount DSO-36 36 15.9 x 11 x 3.25mm - 15.9mm -
RS-stocknr. 110-7744
FabrikantnummerBTS723GWXUMA1
FabrikantInfineon
4,408 €
Each (In a Pack of 4)
Aantal stuks
- High Side Power Switch 210mΩ 2 7 → 58V 4.2A - Surface Mount DSO-14-37 14 8.75 x 4 x 1.47mm - 8.75mm -
RS-stocknr. 919-6649
FabrikantnummerBTS3134NHUMA1
FabrikantInfineon
0,61 €
Each (On a Reel of 4000)
Aantal stuks
- Low Side Switch 100mΩ 2 -0.2 → 10V 3A - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS-stocknr. 165-6888
FabrikantnummerBTS3046SDLATMA1
FabrikantInfineon
1,026 €
Each (On a Reel of 2500)
Aantal stuks
- Low Side Switch 50mΩ 1 60V 3.6A - Surface Mount TO-252 3 6.5 x 6.22 x 2.3mm - 6.5mm -
RS-stocknr. 752-8274
FabrikantnummerBTS5242-2L
FabrikantInfineon
3,54 €
Each
Aantal stuks
- High Side Switch 48mΩ 4 4.5 → 28V 6A - Surface Mount SOIC 12 6.4 x 7.5 x 2.35mm - 6.4mm -
RS-stocknr. 110-7772
FabrikantnummerBTS621L1E3128ABUMA1
FabrikantInfineon
3,848 €
Each (In a Pack of 4)
Aantal stuks
- High Side Power Switch 200mΩ 2 43V 8.5A - Surface Mount TO-263 7 10 x 9.25 x 4.4mm - 10mm -