Gate Drivers

Gate driver integrated circuits (ICs) are power amplifiers which convert low-power inputs into high-current drives. They are designed for use with high-power transistor devices, such as MOSFETs or IGBTs. Gate drivers sit between an output signal from a DAC (Digital to Analogue Converter) and a power switch (IGBT or MOSFET).

It is important to consider the number of driver outputs for your chosen application. The operating voltage and output current parameters are also important factors to consider when choosing a gate driver. Gate driver ICs come in a standard semiconductor package, such as MSOP, PDIP, QFN and SOIC. Gate drivers may also come as a complete module.

What are MOSFET drivers?

A MOSFET driver is a power amplifier that provides the high and low output voltage to switch a MOSFET on or off. MOSFETs and IGBT transistors are voltage controlled-devices that are used as a switching device within an electronic circuit. MOSFET drivers are ideal for driving power MOSFETS in converter and inverter applications.

Bridge type drivers

Half Bridge Drivers: designed for applications that require high power uni-directional DC motors, three-phase brushless DC motors, or other inductive loads.

Full Bridge Drivers: a full-bridge controller for use with external N-channel power mosfets and is designed for automotive applications with high-power inductive loads.

3 Phase Drivers: designed for pulse width modulated (PWM) current control of 3-phase, brushless DC motors.

Piezoelectric drivers

Piezoelectricity is the electricity that comes from pressure and latent heat. Piezoelectric drivers (or Piezo drivers) are gate drivers designed to support piezo components. This includes optical fibre, inkjet printers, microphones, speakers and XY stages for micro scanning used in infrared cameras.


...
Lees meer Lees minder

Filters

1 - 20 van 76 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Type Output Current Supply Voltage Pin Count Fall Time Package Type Number of Outputs Rise Time Topology High and Low Sides Dependency Number of Drivers Time Delay Bridge Type Polarity
RS-stocknr. 923-1341
FabrikantnummerHIP4080AIPZ
4,396 €
Each (In a Tube of 18)
Aantal stuks
CMOS, TTL 2.5 A 15V 20 - PDIP 4 - Full Bridge Independent 4 - Full Bridge Inverting, Non-Inverting
RS-stocknr. 921-5431
FabrikantnummerHIP4080AIPZ
5,14 €
Each (In a Pack of 2)
Aantal stuks
CMOS, TTL 2.5 A 15V 20 - PDIP 4 - Full Bridge Independent 4 - Full Bridge Inverting, Non-Inverting
RS-stocknr. 169-8299
FabrikantnummerHIP4082IPZ
3,024 €
Each (In a Tube of 25)
Aantal stuks
CMOS, TTL 1.25 A 15V 16 - PDIP 4 - Full Bridge Independent 4 - Full Bridge Non-Inverting
RS-stocknr. 921-5450
FabrikantnummerHIP4080AIBZ
5,05 €
Each (In a Pack of 2)
Aantal stuks
CMOS, TTL 2.5 A 15V 20 - SOIC W 4 - Full Bridge Independent 4 - Full Bridge Inverting, Non-Inverting
RS-stocknr. 859-391
FabrikantnummerHIP4082IPZ
3,56 €
Each
Aantal stuks
CMOS, TTL 1.25 A 15V 16 - PDIP 4 - Full Bridge Independent 4 - Full Bridge Non-Inverting
RS-stocknr. 923-1360
FabrikantnummerHIP4080AIBZ
4,029 €
Each (In a Tube of 38)
Aantal stuks
CMOS, TTL 2.5 A 15V 20 - SOIC W 4 - Full Bridge Independent 4 - Full Bridge Inverting, Non-Inverting
RS-stocknr. 923-1345
FabrikantnummerICL7667CPAZ
2,985 €
Each (In a Tube of 50)
Aantal stuks
CMOS, TTL 1 A 15V 8 - PDIP 2 - Low Side - 2 - - Inverting
RS-stocknr. 921-5440
FabrikantnummerICL7667CPAZ
3,52 €
Each (In a Pack of 2)
Aantal stuks
CMOS, TTL 1 A 15V 8 - PDIP 2 - Low Side - 2 - - Inverting
RS-stocknr. 923-1565
FabrikantnummerEL7212CSZ-T7
1,18 €
Each (On a Reel of 1000)
Aantal stuks
CMOS 4 A 15V 8 - SOIC 2 - Low Side - 2 - - Inverting
RS-stocknr. 196-8893
FabrikantnummerISL2111ABZ
3,895 €
Each (In a Pack of 2)
Aantal stuks
- 4 A 14V 8 - SOIC - - Half Bridge - 2 - - -
RS-stocknr. 146-2425
FabrikantnummerISL55110IVZ
1,421 €
Each (In a Tube of 96)
Aantal stuks
CMOS, TTL 3.5 A 12V 8 - TSSOP 2 - Buffer - 2 - - Inverting
RS-stocknr. 923-1357
FabrikantnummerICL7667CBAZA
1,795 €
Each (In a Tube of 98)
Aantal stuks
CMOS, TTL 1 A 15V 8 - SOIC 2 - Low Side - 2 - - Inverting
RS-stocknr. 146-2419
FabrikantnummerEL7104CNZ
3,818 €
Each (In a Tube of 50)
Aantal stuks
CMOS 4 A 16V 8 - PDIP 2 - Low Side - 1 - - Non-Inverting
RS-stocknr. 496-785
FabrikantnummerHIP2100IBZ
3,74 €
Each
Aantal stuks
CMOS 2 A 14V 8 - SOIC 2 - Half Bridge Independent 2 - Half Bridge Non-Inverting
RS-stocknr. 196-9052
FabrikantnummerEL7457CLZ-T7
2,097 €
Each (On a Reel of 1000)
Aantal stuks
CMOS 100 mA 18V 16 - QFN - - - - - - - -
RS-stocknr. 201-3370
FabrikantnummerHIP2211FRTZ-T7A
2,156 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 923-1363
FabrikantnummerHIP4082IBZ
2,996 €
Each (In a Tube of 48)
Aantal stuks
- - - 16 - SOIC 4 - Full Bridge Independent 4 - Full Bridge Non-Inverting
RS-stocknr. 196-9080
FabrikantnummerISL55110IRZ
1,52 €
Each (In a Tube of 75)
Aantal stuks
- - 5.5V 16 - QFN - - - - - - - -
RS-stocknr. 196-9053
FabrikantnummerEL7457CLZ-T7
4,195 €
Each (In a Pack of 2)
Aantal stuks
CMOS 100 mA 18V 16 - QFN - - - - - - - -
RS-stocknr. 196-9058
FabrikantnummerEL7457CUZ
3,634 €
Each (In a Tube of 97)
Aantal stuks
CMOS 100 mA 18V 16 - QSOP - - - - - - - -