DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.
DC-DC converters are commonly used for:
• Photovoltaic systems
• Wind Turbines
• Portable devices
• Battery operated devices
• Vehicles Production Industry
• Electronics industry
• Military Industry
• Household devices
DC-DC converters range is very wide but generally they all can be divided into a several categories:
• Fixed installation Car Power Adapters
• Isolated DC to High Voltage DC Converters
• Isolated DC-DC Converters
• Non-Isolated DC to High Voltage Converters
• Non-Isolated DC-DC Converters
• Portable Car Power Adapters
• Switching Regulators

...
Lees meer Lees minder

Filters

1081 - 1100 van 1135 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 761-8254
FabrikantnummerLT1376HVCS8#PBF
FabrikantAnalog Devices
7,45 €
Each
Aantal stuks
- 3.3 V 5 V 30 V - 1.5A Step Down 1 Fixed Surface Mount SOIC 8 +125 °C 0 °C
RS-stocknr. 170-8916
FabrikantnummerAP3431MTR-G1
FabrikantDiodesZetex
0,159 €
Each (On a Reel of 4000)
Aantal stuks
0.8 V 4.95 V 2.7 V 5.5 V - 2A Step Down 1 Adjustable Surface Mount SOIC 8 +80 °C -40 °C
RS-stocknr. 822-5689
FabrikantnummerLTC3407AEMSE#PBF
FabrikantAnalog Devices
5,59 €
Each
Aantal stuks
0.6 V 5 V 2.5 V 5.5 V - 600mA Step Down 2 Adjustable Surface Mount MSOP 10 +85 °C -40 °C
RS-stocknr. 732-8771
FabrikantnummerMAX1672EEE+
FabrikantMaxim Integrated
4,63 €
Each
Aantal stuks
- - 1.8 V 11 V - 300mA Inverting, Non-Inverting, Step Down, Step Up 1 Adjustable, Fixed Surface Mount QSOP 16 +85 °C -40 °C
Nieuw
RS-stocknr. 208-8547
FabrikantnummerLM2678SX-5.0/NOPB
2,998 €
Each (On a Reel of 500)
Aantal stuks
0.8 V 5 V 5 V 40 V 0.0042A - Step Down 1 Fixed - WQFN 7 - -
RS-stocknr. 761-4886
FabrikantnummerLM22678TJE-5.0/NOPB
3,17 €
Each
Aantal stuks
- 5 V 4.5 V 42 V - 5A Inverting, Step Down 1 Fixed Surface Mount TO-263 7 +125 °C -40 °C
RS-stocknr. 168-3994
FabrikantnummerMIC45116-1YMP-T1
FabrikantMicrochip
5,339 €
Each (On a Reel of 100)
Aantal stuks
4.8 V 5.4 V 4.75 V 20 V - 6A Synchronous Buck 1 Adjustable Surface Mount QFN 52 +125 °C -40 °C
RS-stocknr. 177-7249
FabrikantnummerLTC1474CS8#PBF
FabrikantAnalog Devices
4,572 €
Each (In a Tube of 100)
Aantal stuks
- - 3 V 18 V - 300mA Step Down 1 Adjustable Surface Mount SOIC 8 +70 °C 0 °C
RS-stocknr. 145-0129
FabrikantnummerTL497AID
0,696 €
Each (In a Tube of 50)
Aantal stuks
- - 4.5 V 12 V - 500mA Inverting, Non-Inverting, Step Down, Step Up 1 Adjustable Surface Mount SOIC 14 +85 °C -40 °C
RS-stocknr. 155-7498
FabrikantnummerLTM8048MPY#PBF
24,70 €
Each (In a Tray of 168)
Aantal stuks
2.5 V 13 V 3.1 V 32 V - 440mA Flyback 2 Adjustable Surface Mount BGA 45 +125 °C -55 °C
RS-stocknr. 186-2074
FabrikantnummerISL8282MFRZ
12,76 €
Each
Aantal stuks
0.5 V 5 V 4.5 V 16.5 V 0A 15A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C
Nieuw
RS-stocknr. 206-9424
Fabrikantnummer173010535
FabrikantWurth Elektronik
6,185 €
Each (In a Pack of 2)
Aantal stuks
3.3 V 5 V 6 V 36 V 1A - DC-DC 1 Fixed - SIP 3 - -
RS-stocknr. 162-4181
FabrikantnummerDCP012415DBP
7,059 €
Each (In a Tube of 25)
Aantal stuks
- - 21.6 V 26.4 V - 33mA Step Down 2 Fixed Through Hole PDIP 7 +100 °C -40 °C
RS-stocknr. 145-7179
FabrikantnummerLM2671N-5.0/NOPB
2,424 €
Each (In a Tube of 40)
Aantal stuks
- 5 V 8 V 40 V - 500mA Step Down 1 Fixed Through Hole PDIP 8 +125 °C -40 °C
RS-stocknr. 540-4283
FabrikantnummerMAX797ESE+
FabrikantMaxim Integrated
8,47 €
Each
Aantal stuks
- - 4.5 V 30 V - 10A Inverting, Non-Inverting, Step Down, Step Up 1 Adjustable, Fixed Surface Mount SOIC 16 +85 °C -40 °C
Nieuw
RS-stocknr. 206-9429
Fabrikantnummer173950536
FabrikantWurth Elektronik
5,805 €
Each (In a Pack of 2)
Aantal stuks
3.3 V 5 V 4.75 V 36 V 500mA - DC-DC 1 Fixed - SIP 3 - -
RS-stocknr. 162-6763
FabrikantnummerTPS54140ADGQ
1,87 €
Each (In a Tube of 80)
Aantal stuks
0.8 V 39 V 3.5 V 42 V - 1.5A Step Down 1 Adjustable Surface Mount MSOP 10 +150 °C -40 °C
RS-stocknr. 828-7485
FabrikantnummerAP3503EMPTR-G1
FabrikantDiodesZetex
0,165 €
Each (In a Pack of 25)
Aantal stuks
- 3.3 V 4.5 V 18 V - 3A Step Down 1 Adjustable Surface Mount PSOP 8 +85 °C -40 °C
RS-stocknr. 163-0215
FabrikantnummerNCV7428D13R2G
FabrikantON Semiconductor
0,329 €
Each (On a Reel of 3000)
Aantal stuks
3.234 V 3.366 V 5.5 V 28 V 1.8mA 70mA - - - Surface Mount SOIC 8 +150 °C -40 °C
RS-stocknr. 761-8724
FabrikantnummerLT3481IMSE#PBF
FabrikantAnalog Devices
8,30 €
Each
Aantal stuks
1.265 V 20 V 3.6 V 34 V - 2A Step Down 1 Adjustable Surface Mount MSOP 10 +125 °C -40 °C
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology’s DC/DC μModule (micro-module) regulators offer a ...
Description:
Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...