DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.
DC-DC converters are commonly used for:
• Photovoltaic systems
• Wind Turbines
• Portable devices
• Battery operated devices
• Vehicles Production Industry
• Electronics industry
• Military Industry
• Household devices
DC-DC converters range is very wide but generally they all can be divided into a several categories:
• Fixed installation Car Power Adapters
• Isolated DC to High Voltage DC Converters
• Isolated DC-DC Converters
• Non-Isolated DC to High Voltage Converters
• Non-Isolated DC-DC Converters
• Portable Car Power Adapters
• Switching Regulators

...
Lees meer Lees minder

Filters

41 - 60 van 1000 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 791-9178
FabrikantnummerLED2001PHR
1,717 €
Each (In a Pack of 10)
Aantal stuks
18 V -1 V 3 V 18 V - 4A Step Down 1 Adjustable Surface Mount HSOP 8 +150 °C -40 °C
RS-stocknr. 761-5876
FabrikantnummerLM3671MF-3.3/NOPB
0,506 €
Each (In a Pack of 5)
Aantal stuks
1.1 V 3.3 V 2.7 V 5.5 V - 600mA Step Down 1 - Surface Mount SOT-23 5 +85 °C -40 °C
RS-stocknr. 922-3678
FabrikantnummerMC34063AD
0,463 €
Each (In a Tube of 75)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 761-5463
FabrikantnummerLM22675MRE-5.0/NOPB
3,45 €
Each
Aantal stuks
- 5 V 4.5 V 42 V - 1A Step Down 1 Fixed Surface Mount PSOP 8 +125 °C -40 °C
RS-stocknr. 761-9395
FabrikantnummerLTC3401EMS#PBF
FabrikantAnalog Devices
5,14 €
Each
Aantal stuks
2.6 V 5.5 V 0.5 V 5.5 V - 1A Step Up 1 Adjustable Surface Mount MSOP 10 +85 °C -40 °C
RS-stocknr. 921-6829
FabrikantnummerLM2574N-3.3/NOPB
2,011 €
Each (In a Tube of 40)
Aantal stuks
- 3.3 V 4 V 40 V - 500mA Step Down 1 Fixed Through Hole PDIP 8 +125 °C -40 °C
RS-stocknr. 786-3384
FabrikantnummerADUM5010ARSZ
FabrikantAnalog Devices
3,36 €
Each
Aantal stuks
3.15 V 5.25 V 3 V 3 V - 30mA Isolated 1 Adjustable Surface Mount SSOP 20 +105 °C -40 °C
RS-stocknr. 738-4746
FabrikantnummerAP34063S8G-13
FabrikantDiodesZetex
0,419 €
Each (In a Pack of 25)
Aantal stuks
1.25 V 40 V 3 V 40 V - 1.6A Inverting, Step Down, Step Up 1 Adjustable Surface Mount SOP 8 +105 °C 0 °C
RS-stocknr. 822-5819
FabrikantnummerLTM4618IV#PBF
FabrikantAnalog Devices
25,14 €
Each
Aantal stuks
0.8 V 5 V 4.5 V 26.5 V - 6A Step Down 1 Adjustable Surface Mount LGA 84 +125 °C -40 °C
RS-stocknr. 784-0417
FabrikantnummerTPS65217CRSLT
2,83 €
Each
Aantal stuks
0.6 V 5.8 V 2.7 V 5.8 V - 0A Step Down 7 Adjustable Surface Mount VQFN 48 +105 °C -40 °C
RS-stocknr. 761-8223
FabrikantnummerLT1370CR#PBF
FabrikantAnalog Devices
7,63 €
Each
Aantal stuks
35 V 44 V 2.7 V 35 V - - Cuk, Flyback, Forward, Inverting, Step Down/Step Up 1 Adjustable Surface Mount D2PAK 7 +70 °C 0 °C
RS-stocknr. 761-5977
FabrikantnummerLM5010SD/NOPB
2,78 €
Each
Aantal stuks
2.5 V 70 V 8 V 75 V - 1A Step Down 1 Adjustable Surface Mount WSON 10 +125 °C -40 °C
RS-stocknr. 761-5640
FabrikantnummerLM3402MM/NOPB
1,52 €
Each (On a Tape of 5)
Aantal stuks
0.2 V 40 V 6 V 42 V - 500mA Step Down 1 Adjustable Surface Mount MSOP 8 - -
RS-stocknr. 162-7944
FabrikantnummerTPS54331DDA
1,272 €
Each (In a Tube of 75)
Aantal stuks
0.8 V 25 V 3.5 V 28 V - 3A Step Down 1 Adjustable Surface Mount SO PowerPAD 8 +150 °C -40 °C
RS-stocknr. 162-6762
FabrikantnummerTPS54060ADGQ
2,174 €
Each (In a Tube of 80)
Aantal stuks
0.8 V 58 V 3.5 V 60 V - 500mA Step Down 1 Adjustable Surface Mount MSOP 10 +150 °C -40 °C
RS-stocknr. 922-8083
FabrikantnummerAP34063S8G-13
FabrikantDiodesZetex
0,272 €
Each (On a Reel of 2500)
Aantal stuks
1.25 V 40 V 3 V 40 V - 1.6A Inverting, Step Down/Step Up 1 Adjustable Surface Mount SOP 8 +105 °C 0 °C
RS-stocknr. 506-0782
FabrikantnummerLT3467ES6#TRMPBF
FabrikantAnalog Devices
3,81 €
Each
Aantal stuks
- - 2.2 V 16 V - 2.5A Step Up 1 Adjustable Surface Mount TSOT-23 6 +85 °C -40 °C
RS-stocknr. 921-6759
FabrikantnummerLM5008AMM/NOPB
1,367 €
Each (On a Reel of 1000)
Aantal stuks
2.5 V 75 V 6 V 95 V - 350mA Step Down 1 Adjustable Surface Mount MSOP 8 +125 °C -40 °C
RS-stocknr. 761-9443
FabrikantnummerLTC3525ESC6-5#TRMPBF
FabrikantAnalog Devices
3,93 €
Each
Aantal stuks
- 5 V 0.85 V 4.5 V - 400mA Step Up 1 Fixed Surface Mount SC-70 6 +85 °C -40 °C
RS-stocknr. 162-6226
FabrikantnummerLM3402MM/NOPB
0,805 €
Each (On a Reel of 1000)
Aantal stuks
0.2 V 40 V 6 V 42 V - 500mA Step Down 1 Adjustable Surface Mount MSOP 8 - -
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage ...
The ISL8215M power module is a single-channel, synchronous ...
Description:
The ISL8215M power module is a single-channel, synchronous step-down, non-isolated complete power supply, capable of delivering up to 15A of continuous current. Operating from a single 7V to 42V wide input power rail and integrating the controller, power inductor, and ...