DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.DC-DC converters are commonly used for: Photovoltaic systems Wind Turbines Portable devices Battery operated devices Vehicles Production Industry Electronics industry Military Industry Household devicesDC-DC converters range is very wide but generally they all can be divided into a several categories: Fixed installation Car Power Adapters Isolated DC to High Voltage DC Converters Isolated DC-DC Converters Non-Isolated DC to High Voltage Converters Non-Isolated DC-DC Converters Portable Car Power Adapters Switching Regulators

...
Lees meer Lees minder

Filters

1 - 20 van 418 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 761-9702
FabrikantnummerLTM8021EV#PBF
FabrikantAnalog Devices
12,39 €
Each
Aantal stuks
0.8 V 5 V 3 V 36 V - 500mA Step Down 1 Adjustable Surface Mount LGA 35 +125 °C -40 °C
RS-stocknr. 919-9859
FabrikantnummerLTM8021EV#PBF
FabrikantAnalog Devices
7,584 €
Each (In a Tray of 273)
Aantal stuks
0.8 V 5 V 3 V 36 V - 500mA Step Down 1 Adjustable Surface Mount LGA 35 +125 °C -40 °C
RS-stocknr. 159-7697
FabrikantnummerADP2108AUJZ-1.2-R7
FabrikantAnalog Devices
0,787 €
Each (On a Reel of 3000)
Aantal stuks
- - 2.3 V 5.5 V - 600mA - 1 Fixed Surface Mount TSOT 5 +125 °C -40 °C
RS-stocknr. 759-1792
FabrikantnummerADP2108AUJZ-1.2-R7
FabrikantAnalog Devices
1,532 €
Each (On a Tape of 5)
Aantal stuks
- - 2.3 V 5.5 V - 600mA - 1 Fixed Surface Mount TSOT 5 +125 °C -40 °C
RS-stocknr. 919-9121
FabrikantnummerLT1613CS5TRMPBF
FabrikantAnalog Devices
2,224 €
Each (On a Reel of 500)
Aantal stuks
- 34 V 1.5 V 10 V - 800mA Step Up 1 Fixed Surface Mount SOT-23 5 +70 °C 0 °C
RS-stocknr. 761-8324
FabrikantnummerLT1613CS5#TRMPBF
FabrikantAnalog Devices
6,14 €
Each
Aantal stuks
- 34 V 1.5 V 10 V - 800mA Step Up 1 Fixed Surface Mount SOT-23 5 +70 °C 0 °C
RS-stocknr. 822-6689
FabrikantnummerLTM4604AEV#PBF
FabrikantAnalog Devices
14,46 €
Each
Aantal stuks
0.8 V 5 V 2.375 V 5.5 V - 4A Step Down 1 Adjustable Surface Mount LGA 66 +125 °C -40 °C
RS-stocknr. 920-0105
FabrikantnummerLTM4604AEV#PBF
FabrikantAnalog Devices
10,747 €
Each (In a Tray of 170)
Aantal stuks
0.8 V 5 V 2.375 V 5.5 V - 4A Step Down 1 Adjustable Surface Mount LGA 66 +125 °C -40 °C
RS-stocknr. 155-5381
FabrikantnummerLT3433EFE#PBF
FabrikantAnalog Devices
4,625 €
Each (In a Tube of 96)
Aantal stuks
3.3 V 20 V 4 V 60 V 500mA 900mA Step Down, Step Up 1 Adjustable Surface Mount TSSOP 16 +125 °C -40 °C
RS-stocknr. 779-9625
FabrikantnummerLT3433EFE#PBF
FabrikantAnalog Devices
6,91 €
Each
Aantal stuks
3.3 V 20 V 4 V 60 V 500mA 900mA Step Down, Step Up 1 Adjustable Surface Mount TSSOP 16 +125 °C -40 °C
RS-stocknr. 153-3605
FabrikantnummerLT1370CR#PBF
FabrikantAnalog Devices
11,357 €
Each (In a Tube of 50)
Aantal stuks
35 V 44 V 2.7 V 35 V - - Cuk, Flyback, Forward, Inverting, Step Down/Step Up 1 Adjustable Surface Mount D2PAK 7 +70 °C 0 °C
RS-stocknr. 822-5793
FabrikantnummerLTM8047EY#PBF
FabrikantAnalog Devices
17,53 €
Each
Aantal stuks
2.5 V 12 V 3.1 V 32 V - 440mA Flyback 1 Adjustable Surface Mount BGA 45 +125 °C -40 °C
RS-stocknr. 761-9443
FabrikantnummerLTC3525ESC6-5#TRMPBF
FabrikantAnalog Devices
4,27 €
Each
Aantal stuks
- 5 V 0.85 V 4.5 V - 400mA Step Up 1 Fixed Surface Mount SC-70 6 +85 °C -40 °C
RS-stocknr. 786-3384
FabrikantnummerADUM5010ARSZ
FabrikantAnalog Devices
3,45 €
Each
Aantal stuks
3.15 V 5.25 V 3 V 3 V - 30mA Isolated 1 Adjustable Surface Mount SSOP 20 +105 °C -40 °C
RS-stocknr. 506-1785
FabrikantnummerLTC3400ES6#TRMPBF
FabrikantAnalog Devices
6,03 €
Each
Aantal stuks
- - 0.5 V 6 V - 850mA Step Up 1 Adjustable Surface Mount TSOT-23 6 +85 °C -30 °C
RS-stocknr. 919-9496
FabrikantnummerLTC3125EDCB#TRMPBF
FabrikantAnalog Devices
3,15 €
Each (On a Reel of 500)
Aantal stuks
2 V 5.25 V 1.8 V 5.5 V - 1.2A Step Up 1 Adjustable Surface Mount DFN 8 +125 °C -40 °C
RS-stocknr. 545-6004
FabrikantnummerLT1054CN8#PBF
FabrikantAnalog Devices
5,64 €
Each
Aantal stuks
- - 3.5 V 15 V - - - - - Through Hole PDIP 8 +100 °C 0 °C
RS-stocknr. 919-9345
FabrikantnummerLT3991EMSE#PBF
FabrikantAnalog Devices
4,267 €
Each (In a Tube of 50)
Aantal stuks
1.19 V 30 V 4.3 V 55 V - 1.2A Step Down 1 Adjustable Surface Mount MSOP 10 +125 °C -40 °C
RS-stocknr. 802-3515
FabrikantnummerADUM6000ARWZ
FabrikantAnalog Devices
7,77 €
Each
Aantal stuks
- 3.3 V, 5 V 3 V 5.5 V - - Isolated 1 Fixed Surface Mount SOIC W 16 +105 °C -40 °C
RS-stocknr. 761-8863
FabrikantnummerLT3991EMSE#PBF
FabrikantAnalog Devices
6,31 €
Each
Aantal stuks
1.19 V 30 V 4.3 V 55 V - 1.2A Step Down 1 Adjustable Surface Mount MSOP 10 +125 °C -40 °C