DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.DC-DC converters are commonly used for: Photovoltaic systems Wind Turbines Portable devices Battery operated devices Vehicles Production Industry Electronics industry Military Industry Household devicesDC-DC converters range is very wide but generally they all can be divided into a several categories: Fixed installation Car Power Adapters Isolated DC to High Voltage DC Converters Isolated DC-DC Converters Non-Isolated DC to High Voltage Converters Non-Isolated DC-DC Converters Portable Car Power Adapters Switching Regulators

...
Lees meer Lees minder

Filters

1 - 20 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 166-2506
FabrikantnummerFAN4860UMP5X
FabrikantON Semiconductor
0,248 €
Each (On a Reel of 3000)
Aantal stuks
- 5 V 2.3 V 4.5 V - 200mA Step Up 1 Fixed Surface Mount UMLP 6 +85 °C -40 °C
RS-stocknr. 739-5986
FabrikantnummerFAN4860UMP5X
FabrikantON Semiconductor
0,702 €
Each (In a Pack of 5)
Aantal stuks
- 5 V 2.3 V 4.5 V - 200mA Step Up 1 Fixed Surface Mount UMLP 6 +85 °C -40 °C
RS-stocknr. 671-0251
FabrikantnummerKA34063A
FabrikantON Semiconductor
0,606 €
Each (In a Pack of 5)
Aantal stuks
- - 3 V 40 V - - - 1 - Through Hole PDIP 8 +70 °C 0 °C
RS-stocknr. 145-4493
FabrikantnummerKA34063A
FabrikantON Semiconductor
0,474 €
Each (In a Tube of 50)
Aantal stuks
- - 3 V 40 V - - - 1 - Through Hole PDIP 8 +70 °C 0 °C
RS-stocknr. 103-5118
FabrikantnummerNCP1521BSNT1G
FabrikantON Semiconductor
0,252 €
Each (On a Reel of 3000)
Aantal stuks
0.9 V 3.9 V 2.7 V 5.5 V 100mA 600mA Step Down 1 Adjustable Surface Mount TSOP 5 +85 °C -40 °C
RS-stocknr. 103-5119
FabrikantnummerNCP3063BDR2G
FabrikantON Semiconductor
0,354 €
Each (On a Reel of 2500)
Aantal stuks
1.25 V 40 V 3 V 40 V - 1.5A - 1 - Surface Mount SOIC 8 - -
RS-stocknr. 145-3448
FabrikantnummerNCP3163BPWG
FabrikantON Semiconductor
1,836 €
Each (In a Tube of 47)
Aantal stuks
-1 V 24 V 2.5 V 40 V 200mA 3.4A Inverting 1 Adjustable Surface Mount SOIC 16 +85 °C -40 °C
RS-stocknr. 124-5351
FabrikantnummerNCP1522BSNT1G
FabrikantON Semiconductor
0,252 €
Each (On a Reel of 3000)
Aantal stuks
0.9 V 3.3 V 2.7 V 5.5 V 100mA 600mA Step Down 1 Adjustable Surface Mount TSOP 5 +125 °C -40 °C
RS-stocknr. 809-5059
FabrikantnummerFAN8303MX
FabrikantON Semiconductor
1,362 €
Each (On a Tape of 5)
Aantal stuks
0.6 V 20 V 5 V 23 V - 2A Step Down 1 Adjustable Surface Mount SOIC 8 +85 °C -40 °C
RS-stocknr. 809-5056
FabrikantnummerFAN8060EMPX
FabrikantON Semiconductor
1,724 €
Each (On a Tape of 5)
Aantal stuks
- 1.2 V 2.5 V 5.5 V - 1A Step Down 1 Adjustable Surface Mount MLP 10 +85 °C -40 °C
RS-stocknr. 163-0216
FabrikantnummerNCV7428D15R2G
FabrikantON Semiconductor
0,35 €
Each (On a Reel of 3000)
Aantal stuks
4.9 V 5.1 V 5.5 V 28 V 1.8mA 70mA - 1 - Surface Mount SOIC 8 +150 °C -40 °C
RS-stocknr. 865-1120
FabrikantnummerFAN5602MP5X
FabrikantON Semiconductor
0,888 €
Each (In a Pack of 5)
Aantal stuks
- 5 V 1.8 V 5.5 V - 100mA Step Down, Step Up 1 Fixed Surface Mount MLP 8 +85 °C -40 °C
RS-stocknr. 788-6921
FabrikantnummerLV5980MC-AH
FabrikantON Semiconductor
0,888 €
Each (In a Pack of 5)
Aantal stuks
1.235 V 5 V 4.3 V 23 V 8µA 30µA Step Down 1 Adjustable Surface Mount SOIC 8 +85 °C -40 °C
RS-stocknr. 121-6491
FabrikantnummerNCP1529ASNT1G
FabrikantON Semiconductor
0,295 €
Each (On a Reel of 3000)
Aantal stuks
0.9 V 3.9 V 2.7 V 5.5 V 1A 300mA Step Down 1 Adjustable Surface Mount TSOP 5 +150 °C -40 °C
RS-stocknr. 163-2224
FabrikantnummerNCP3063MNTXG
FabrikantON Semiconductor
0,353 €
Each (On a Reel of 4000)
Aantal stuks
3.3 V 24 V 0 V 40 V - 1.5A Inverting, Step Down/Step Up 1 Adjustable Surface Mount DFN 8 +70 °C 0 °C
RS-stocknr. 805-7297
FabrikantnummerNCP3163PWR2G
FabrikantON Semiconductor
2,956 €
Each (In a Pack of 5)
Aantal stuks
-1 V 24 V 2.5 V 40 V 200mA 3.4A Inverting 1 Adjustable Surface Mount SOIC 16 +70 °C 0 °C
RS-stocknr. 124-1421
FabrikantnummerFAN8060EMPX
FabrikantON Semiconductor
0,787 €
Each (On a Reel of 3000)
Aantal stuks
- 1.2 V 2.5 V 5.5 V - 1A Step Down 1 Adjustable Surface Mount MLP 10 +85 °C -40 °C
RS-stocknr. 166-3471
FabrikantnummerFAN8303MX
FabrikantON Semiconductor
0,617 €
Each (On a Reel of 2500)
Aantal stuks
0.6 V 20 V 5 V 23 V - 2A Step Down 1 Adjustable Surface Mount SOIC 8 +85 °C -40 °C
RS-stocknr. 121-7944
FabrikantnummerNCV33163DWR2G
FabrikantON Semiconductor
1,751 €
Each (On a Reel of 1000)
Aantal stuks
2.5 V 5.05 V 2.5 V 60 V 2.5A - Step Down/Step Up 1 Adjustable Surface Mount SOIC 16 +115 °C -40 °C
RS-stocknr. 163-0215
FabrikantnummerNCV7428D13R2G
FabrikantON Semiconductor
0,351 €
Each (On a Reel of 3000)
Aantal stuks
3.234 V 3.366 V 5.5 V 28 V 1.8mA 70mA - - - Surface Mount SOIC 8 +150 °C -40 °C