DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.
DC-DC converters are commonly used for:
• Photovoltaic systems
• Wind Turbines
• Portable devices
• Battery operated devices
• Vehicles Production Industry
• Electronics industry
• Military Industry
• Household devices
DC-DC converters range is very wide but generally they all can be divided into a several categories:
• Fixed installation Car Power Adapters
• Isolated DC to High Voltage DC Converters
• Isolated DC-DC Converters
• Non-Isolated DC to High Voltage Converters
• Non-Isolated DC-DC Converters
• Portable Car Power Adapters
• Switching Regulators

...
Lees meer Lees minder

Filters

1 - 20 van 37 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 103-1582
FabrikantnummerL4971
1,882 €
Each (In a Tube of 50)
Aantal stuks
- - 8 V 55 V - 1.5A Step Down 1 Adjustable Through Hole PDIP 8 +150 °C -40 °C
RS-stocknr. 714-7743
FabrikantnummerL4971
2,25 €
Each
Aantal stuks
- - 8 V 55 V - 1.5A Step Down 1 Adjustable Through Hole PDIP 8 +150 °C -40 °C
RS-stocknr. 686-8221
FabrikantnummerMC34063ABD-TR
0,59 €
Each (In a Pack of 5)
Aantal stuks
- - - - 1.5A - Step Down 1 - Surface Mount SOIC 8 +85 °C -40 °C
RS-stocknr. 168-6453
FabrikantnummerMC34063ABD-TR
0,206 €
Each (On a Reel of 2500)
Aantal stuks
- - - - 1.5A - Step Down 1 - Surface Mount SOIC 8 +85 °C -40 °C
RS-stocknr. 829-0009
FabrikantnummerST1S14PHR
1,72 €
Each (In a Pack of 5)
Aantal stuks
1.22 V - 5.5 V 48 V - 3A Step Down 1 Adjustable Surface Mount HSOP 8 +150 °C -40 °C
RS-stocknr. 103-2155
FabrikantnummerST1S14PHR
0,851 €
Each (On a Reel of 2500)
Aantal stuks
1.22 V - 5.5 V 48 V - 3A Step Down 1 Adjustable Surface Mount HSOP 8 +150 °C -40 °C
RS-stocknr. 791-9178
FabrikantnummerLED2001PHR
1,677 €
Each (In a Pack of 10)
Aantal stuks
18 V -1 V 3 V 18 V - 4A Step Down 1 Adjustable Surface Mount HSOP 8 +150 °C -40 °C
RS-stocknr. 165-6514
FabrikantnummerLED2001PHR
0,98 €
Each (On a Reel of 2500)
Aantal stuks
18 V -1 V 3 V 18 V - 4A Step Down 1 Adjustable Surface Mount HSOP 8 +150 °C -40 °C
RS-stocknr. 714-7752
FabrikantnummerL4973V5.1
3,46 €
Each
Aantal stuks
- - 8 V 55 V - 3.5A Step Down 1 Adjustable Through Hole PDIP 18 +150 °C -40 °C
RS-stocknr. 877-2804
FabrikantnummerMC34063EBD-TR
0,452 €
Each (In a Pack of 20)
Aantal stuks
5 V 28 V 3 V 40 V - 1.5A Inverting, Step Down, Step Up 1 Adjustable Surface Mount SOIC 8 +125 °C -40 °C
RS-stocknr. 168-6895
FabrikantnummerL4973V5.1
2,885 €
Each (In a Tube of 20)
Aantal stuks
- - 8 V 55 V - 3.5A Step Down 1 Adjustable Through Hole PDIP 18 +150 °C -40 °C
RS-stocknr. 165-5568
FabrikantnummerMC34063EBD-TR
0,173 €
Each (On a Reel of 2500)
Aantal stuks
5 V 28 V 3 V 40 V - 1.5A Inverting, Step Down, Step Up 1 Adjustable Surface Mount SOIC 8 +125 °C -40 °C
RS-stocknr. 714-7749
FabrikantnummerL296
5,58 €
Each
Aantal stuks
- - 9 V 46 V - 4A Step Down 1 Adjustable Through Hole MULTIWATT V 15 +150 °C -40 °C
RS-stocknr. 165-7620
FabrikantnummerL296
4,653 €
Each (In a Tube of 25)
Aantal stuks
- - 9 V 46 V - 4A Step Down 1 Adjustable Through Hole MULTIWATT V 15 +150 °C -40 °C
RS-stocknr. 168-8014
FabrikantnummerMC34063ABN
0,525 €
Each (In a Tube of 50)
Aantal stuks
- 5 V, 28 V 3 V 40 V - 1.5A Step Down, Step Up 1 Adjustable Through Hole PDIP 8 +125 °C -40 °C
RS-stocknr. 791-9172
FabrikantnummerLED2001PUR
1,677 €
Each (In a Pack of 10)
Aantal stuks
18 V -1 V 3 V 18 V - 4A Step Down 1 Adjustable Surface Mount VFQFPN 8 +150 °C -40 °C
RS-stocknr. 168-6457
FabrikantnummerL6920D
1,501 €
Each (In a Tube of 100)
Aantal stuks
- - 0.6 V 5.5 V - - Step Up 2 Adjustable, Fixed Surface Mount TSSOP 8 +85 °C -40 °C
RS-stocknr. 168-6455
FabrikantnummerST662ACD-TR
0,467 €
Each (On a Reel of 2500)
Aantal stuks
- - 4.5 V 5.5 V - 30mA Step Up 1 Fixed Surface Mount SOIC 8 +70 °C 0 °C
RS-stocknr. 168-7996
FabrikantnummerMC34063ECN
0,463 €
Each (In a Tube of 50)
Aantal stuks
- 5 V, 28 V 3 V 40 V - 1.5A Step Down, Step Up 1 Adjustable Through Hole PDIP 8 +70 °C 0 °C
RS-stocknr. 686-8265
FabrikantnummerL6920D
2,415 €
Each (In a Pack of 2)
Aantal stuks
- - 0.6 V 5.5 V - - Step Up 2 Adjustable, Fixed Surface Mount TSSOP 8 +85 °C -40 °C