DC-DC Converters ICs

DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converter ICs ensure that required voltage is delivered to each circuit due to its own requirements. Converter ICs can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at a different level. DC-DC converter ICs also regulate the output voltage and maximise the energy harvest.

DC-DC converter ICs are commonly used for:

  • Photovoltaic systems
  • Wind Turbines
  • Portable devices
  • Battery operated devices
  • Vehicles Production Industry
  • Electronics industry
  • Military Industry
  • Household devices

DC-DC converter ICs range is very wide but generally, they all can be divided into several categories:

  • Fixed installation Car Power Adapters
  • Isolated DC to High Voltage DC Converters
  • Isolated DC-DC Converters
  • Non-Isolated DC to High Voltage Converters
  • Non-Isolated DC-DC Converters
  • Portable Car Power Adapters
  • Switching Regulators

...
Lees meer Lees minder

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 910-1966
FabrikantnummerLM2576-5.0WT
FabrikantMicrochip
1,702 €
Each (In a Pack of 5)
Aantal stuks
1.23 V 37 V 4 V 40 V - 3A Step Down 1 Fixed Through Hole TO-220 5 +85 °C -40 °C
RS-stocknr. 178-4929
FabrikantnummerLM2576-5.0WT
FabrikantMicrochip
1,354 €
Each (In a Tube of 50)
Aantal stuks
1.23 V 37 V 4 V 40 V - 3A Step Down 1 Fixed Through Hole TO-220 5 +85 °C -40 °C
RS-stocknr. 178-4928
FabrikantnummerLM2576-5.0WU
FabrikantMicrochip
1,632 €
Each (In a Tube of 50)
Aantal stuks
- 5 V 4 V 40 V - 3A Step Down 1 Fixed Surface Mount TO-263 5 +85 °C -40 °C
RS-stocknr. 910-1925
FabrikantnummerLM2576-5.0WU
FabrikantMicrochip
2,032 €
Each (In a Pack of 5)
Aantal stuks
- 5 V 4 V 40 V - 3A Step Down 1 Fixed Surface Mount TO-263 5 +85 °C -40 °C
RS-stocknr. 165-4051
FabrikantnummerMIC2288YD5-TR
FabrikantMicrochip
0,346 €
Each (On a Reel of 3000)
Aantal stuks
2.5 V 34 V 2.5 V 10 V 1A 2A PWM DC to DC 1 Adjustable Surface Mount SOT-23 5 +125 °C -40 °C
RS-stocknr. 911-2736
FabrikantnummerMIC2288YD5-TR
FabrikantMicrochip
0,488 €
Each (In a Pack of 10)
Aantal stuks
2.5 V 34 V 2.5 V 10 V 1A 2A PWM DC to DC 1 Adjustable Surface Mount SOT-23 5 +125 °C -40 °C
RS-stocknr. 177-0707
FabrikantnummerMIC4680-3.3YM
FabrikantMicrochip
1,842 €
Each (In a Pack of 5)
Aantal stuks
1.23 V 3.3 V 4 V 34 V - 1.3A Buck 1 Fixed Surface Mount SOIC 8 +125 °C -40 °C
RS-stocknr. 761-7226
FabrikantnummerMCP16322T-180E/NG
FabrikantMicrochip
1,455 €
Each (In a Pack of 2)
Aantal stuks
- 1.8 V 6 V 24 V - 2A Step Down 1 Fixed Surface Mount QFN 16 +125 °C -40 °C
RS-stocknr. 177-0433
FabrikantnummerMIC4680-3.3YM
FabrikantMicrochip
1,608 €
Each (In a Tube of 95)
Aantal stuks
1.23 V 3.3 V 4 V 34 V - 1.3A Buck 1 Fixed Surface Mount SOIC 8 +125 °C -40 °C
RS-stocknr. 207-0118
FabrikantnummerTC7662BCPA
FabrikantMicrochip
1,79 €
Each
Aantal stuks
1.5 V 15 V 1.5 V 15 V 20mA - Inverting 1 - Through Hole PDIP 8 +70 °C 0 °C
RS-stocknr. 910-1981
FabrikantnummerLM2576WU-TR
FabrikantMicrochip
1,772 €
Each (In a Pack of 5)
Aantal stuks
1.23 V 37 V 4 V 40 V - 3A - 1 - Surface Mount - - - -
RS-stocknr. 910-1837
FabrikantnummerLM2575-5.0WU
FabrikantMicrochip
1,95 €
Each (In a Pack of 5)
Aantal stuks
1.23 V 37 V 4 V 40 V - 1A Inverting, Step Down 1 Fixed Surface Mount TO-263 5 +85 °C -40 °C
RS-stocknr. 872-2483
FabrikantnummerTC7660SCPA
FabrikantMicrochip
0,635 €
Each (In a Tube of 60)
Aantal stuks
1.5 V 10 V 1.5 V 12 V 20mA - - 1 - Through Hole PDIP 8 +70 °C 0 °C
RS-stocknr. 911-2711
FabrikantnummerLM2574-5.0YN
FabrikantMicrochip
1,368 €
Each (In a Pack of 5)
Aantal stuks
- 5 V - 40 V - 500mA Step Down 1 Fixed Through Hole PDIP 8 +85 °C -40 °C
RS-stocknr. 168-3994
FabrikantnummerMIC45116-1YMP-T1
FabrikantMicrochip
5,339 €
Each (On a Reel of 100)
Aantal stuks
4.8 V 5.4 V 4.75 V 20 V - 6A Synchronous Buck 1 Adjustable Surface Mount QFN 52 +125 °C -40 °C
RS-stocknr. 207-0304
FabrikantnummerTC7660SCOA
FabrikantMicrochip
0,87 €
Each
Aantal stuks
1.5 V 10 V 1.5 V 12 V 20mA - - 1 - Surface Mount SOIC 8 +70 °C 0 °C
RS-stocknr. 761-7185
FabrikantnummerMCP16323T-180E/NG
FabrikantMicrochip
1,445 €
Each (In a Pack of 2)
Aantal stuks
- 1.8 V 6 V 18 V - 3A Step Down 1 Fixed Surface Mount QFN 16 +125 °C -40 °C
RS-stocknr. 872-2468
FabrikantnummerTC7660SCOA
FabrikantMicrochip
0,585 €
Each (In a Tube of 100)
Aantal stuks
1.5 V 10 V 1.5 V 12 V 20mA - - 1 - Surface Mount SOIC 8 +70 °C 0 °C
RS-stocknr. 144-5901
FabrikantnummerMIC2207YML-TR
FabrikantMicrochip
1,154 €
Each (On a Reel of 5000)
Aantal stuks
1 V 5.5 V 2.7 V 5.5 V - 3A - 1 - Surface Mount - - - -
RS-stocknr. 910-1880
FabrikantnummerMIC2207YML-TR
FabrikantMicrochip
1,42 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -