DC-DC Converters ICs

DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converter ICs ensure that required voltage is delivered to each circuit due to its own requirements. Converter ICs can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at a different level. DC-DC converter ICs also regulate the output voltage and maximise the energy harvest.

DC-DC converter ICs are commonly used for:

  • Photovoltaic systems
  • Wind Turbines
  • Portable devices
  • Battery operated devices
  • Vehicles Production Industry
  • Electronics industry
  • Military Industry
  • Household devices

DC-DC converter ICs range is very wide but generally, they all can be divided into several categories:

  • Fixed installation Car Power Adapters
  • Isolated DC to High Voltage DC Converters
  • Isolated DC-DC Converters
  • Non-Isolated DC to High Voltage Converters
  • Non-Isolated DC-DC Converters
  • Portable Car Power Adapters
  • Switching Regulators

...
Lees meer Lees minder

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 714-7743
FabrikantnummerL4971
2,60 €
Each
Aantal stuks
- - 8 V 55 V - 1.5A Step Down 1 Adjustable Through Hole PDIP 8 +150 °C -40 °C
RS-stocknr. 103-1582
FabrikantnummerL4971
2,204 €
Each (In a Tube of 50)
Aantal stuks
- - 8 V 55 V - 1.5A Step Down 1 Adjustable Through Hole PDIP 8 +150 °C -40 °C
RS-stocknr. 168-6453
FabrikantnummerMC34063ABD-TR
0,237 €
Each (On a Reel of 2500)
Aantal stuks
- - - - 1.5A - Step Down 1 - Surface Mount SOIC 8 +85 °C -40 °C
RS-stocknr. 686-8221
FabrikantnummerMC34063ABD-TR
0,678 €
Each (In a Pack of 5)
Aantal stuks
- - - - 1.5A - Step Down 1 - Surface Mount SOIC 8 +85 °C -40 °C
RS-stocknr. 165-6514
FabrikantnummerLED2001PHR
1,021 €
Each (On a Reel of 2500)
Aantal stuks
18 V -1 V 3 V 18 V - 4A Step Down 1 Adjustable Surface Mount HSOP 8 +150 °C -40 °C
RS-stocknr. 103-2155
FabrikantnummerST1S14PHR
0,838 €
Each (On a Reel of 2500)
Aantal stuks
1.22 V - 5.5 V 48 V - 3A Step Down 1 Adjustable Surface Mount HSOP 8 +150 °C -40 °C
RS-stocknr. 791-9178
FabrikantnummerLED2001PHR
1,039 €
Each (In a Pack of 10)
Aantal stuks
18 V -1 V 3 V 18 V - 4A Step Down 1 Adjustable Surface Mount HSOP 8 +150 °C -40 °C
RS-stocknr. 829-0009
FabrikantnummerST1S14PHR
1,892 €
Each (In a Pack of 5)
Aantal stuks
1.22 V - 5.5 V 48 V - 3A Step Down 1 Adjustable Surface Mount HSOP 8 +150 °C -40 °C
RS-stocknr. 714-7749
FabrikantnummerL296
5,63 €
Each
Aantal stuks
- - 9 V 46 V - 4A Step Down 1 Adjustable Through Hole MULTIWATT V 15 +150 °C -40 °C
RS-stocknr. 165-7620
FabrikantnummerL296
5,14 €
Each (In a Tube of 25)
Aantal stuks
- - 9 V 46 V - 4A Step Down 1 Adjustable Through Hole MULTIWATT V 15 +150 °C -40 °C
RS-stocknr. 877-2804
FabrikantnummerMC34063EBD-TR
0,497 €
Each (In a Pack of 20)
Aantal stuks
5 V 28 V 3 V 40 V - 1.5A Inverting, Step Down, Step Up 1 Adjustable Surface Mount SOIC 8 +125 °C -40 °C
RS-stocknr. 165-5568
FabrikantnummerMC34063EBD-TR
0,191 €
Each (On a Reel of 2500)
Aantal stuks
5 V 28 V 3 V 40 V - 1.5A Inverting, Step Down, Step Up 1 Adjustable Surface Mount SOIC 8 +125 °C -40 °C
RS-stocknr. 714-7752
FabrikantnummerL4973V5.1
3,91 €
Each
Aantal stuks
- - 8 V 55 V - 3.5A Step Down 1 Adjustable Through Hole PDIP 18 +150 °C -40 °C
RS-stocknr. 168-6895
FabrikantnummerL4973V5.1
3,32 €
Each (In a Tube of 20)
Aantal stuks
- - 8 V 55 V - 3.5A Step Down 1 Adjustable Through Hole PDIP 18 +150 °C -40 °C
RS-stocknr. 355-2706
FabrikantnummerMC34063ACN
0,74 €
Each
Aantal stuks
- - 3 V 40 V 1.5A - Step Down 1 - Through Hole PDIP 8 +70 °C 0 °C
RS-stocknr. 828-9885
FabrikantnummerMC34063EBN
0,462 €
Each (In a Pack of 10)
Aantal stuks
- 5 V, 28 V 3 V 40 V - 1.5A Step Down, Step Up 1 Adjustable Through Hole PDIP 8 +85 °C -40 °C
RS-stocknr. 919-6251
FabrikantnummerL4971D013TR
1,499 €
Each (On a Reel of 1000)
Aantal stuks
3.22 V 3.5 V 8 V 55 V 200mA 1.5A Step Down 1 Adjustable Surface Mount SOIC 16 +150 °C -40 °C
RS-stocknr. 168-6455
FabrikantnummerST662ACD-TR
0,501 €
Each (On a Reel of 2500)
Aantal stuks
- - 4.5 V 5.5 V - 30mA Step Up 1 Fixed Surface Mount SOIC 8 +70 °C 0 °C
RS-stocknr. 686-8219
FabrikantnummerST662ABD-TR
0,92 €
Each (In a Pack of 5)
Aantal stuks
- - 4.5 V 5.5 V - 30mA Step Up 1 Fixed Surface Mount SOIC 8 +85 °C -40 °C
RS-stocknr. 828-9964
FabrikantnummerMC34063ABN
0,615 €
Each (In a Pack of 10)
Aantal stuks
- 5 V, 28 V 3 V 40 V - 1.5A Step Down, Step Up 1 Adjustable Through Hole PDIP 8 +125 °C -40 °C