DC-DC Converters ICs

DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converter ICs ensure that required voltage is delivered to each circuit due to its own requirements. Converter ICs can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at a different level. DC-DC converter ICs also regulate the output voltage and maximise the energy harvest.

DC-DC converter ICs are commonly used for:

  • Photovoltaic systems
  • Wind Turbines
  • Portable devices
  • Battery operated devices
  • Vehicles Production Industry
  • Electronics industry
  • Military Industry
  • Household devices

DC-DC converter ICs range is very wide but generally, they all can be divided into several categories:

  • Fixed installation Car Power Adapters
  • Isolated DC to High Voltage DC Converters
  • Isolated DC-DC Converters
  • Non-Isolated DC to High Voltage Converters
  • Non-Isolated DC-DC Converters
  • Portable Car Power Adapters
  • Switching Regulators

...
Lees meer Lees minder

Filters

1 - 20 van 239 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 761-5505
FabrikantnummerLM2577S-ADJ/NOPB
8,74 €
Each
Aantal stuks
1.23 V 12 V 3.5 V 40 V - 3A Step Up 1 Adjustable Surface Mount TO-263 5 +125 °C -40 °C
RS-stocknr. 921-6831
FabrikantnummerLM2577S-ADJ/NOPB
5,99 €
Each (In a Tube of 45)
Aantal stuks
1.23 V 12 V 3.5 V 40 V - 3A Step Up 1 Adjustable Surface Mount TO-263 5 +125 °C -40 °C
RS-stocknr. 922-2329
FabrikantnummerTPS54061DRBT
1,32 €
Each (On a Reel of 250)
Aantal stuks
0.8 V 58 V 4.7 V 60 V - 200mA Step Down 1 Adjustable Surface Mount SON 8 +150 °C -40 °C
RS-stocknr. 774-1446
FabrikantnummerTPS54061DRBT
2,22 €
Each
Aantal stuks
0.8 V 58 V 4.7 V 60 V - 200mA Step Down 1 Adjustable Surface Mount SON 8 +150 °C -40 °C
RS-stocknr. 761-5876
FabrikantnummerLM3671MF-3.3/NOPB
1,318 €
Each (In a Pack of 5)
Aantal stuks
1.1 V 3.3 V 2.7 V 5.5 V - 600mA Step Down 1 - Surface Mount SOT-23 5 +85 °C -40 °C
RS-stocknr. 162-6243
FabrikantnummerLM3671MF-3.3/NOPB
0,568 €
Each (On a Reel of 1000)
Aantal stuks
1.1 V 3.3 V 2.7 V 5.5 V - 600mA Step Down 1 Adjustable Surface Mount SOT-23 5 +85 °C -40 °C
RS-stocknr. 921-2870
FabrikantnummerTPS62177DQCT
0,915 €
Each (On a Reel of 250)
Aantal stuks
1 V 6 V 4.75 V 28 V - 500mA Step Down 1 Adjustable Surface Mount WSON 10 +85 °C -40 °C
RS-stocknr. 812-3726
FabrikantnummerTPS62177DQCT
1,308 €
Each (In a Pack of 10)
Aantal stuks
1 V 6 V 4.75 V 28 V - 500mA Step Down 1 Adjustable Surface Mount WSON 10 +85 °C -40 °C
RS-stocknr. 922-3678
FabrikantnummerMC34063AD
0,512 €
Each (In a Tube of 75)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 661-8436
FabrikantnummerMC34063AD
0,62 €
Each
Aantal stuks
- - 3 V 40 V - 1.5A Step Down, Step Up 1 - Surface Mount SOIC 8 +70 °C 0 °C
RS-stocknr. 162-6193
FabrikantnummerLM2587SX-12/NOPB
5,163 €
Each (On a Reel of 500)
Aantal stuks
- 12 V 4 V 40 V - 5A Flyback 1 Fixed Surface Mount TO-263 5 +125 °C -40 °C
RS-stocknr. 162-7944
FabrikantnummerTPS54331DDA
1,428 €
Each (In a Tube of 75)
Aantal stuks
0.8 V 25 V 3.5 V 28 V - 3A Step Down 1 Adjustable Surface Mount SO PowerPAD 8 +150 °C -40 °C
RS-stocknr. 774-1452
FabrikantnummerTPS55340RTET
3,57 €
Each
Aantal stuks
3 V 38 V 2.9 V 32 V - 5A Step Up 1 Adjustable Surface Mount WQFN 16 +150 °C -40 °C
RS-stocknr. 162-6226
FabrikantnummerLM3402MM/NOPB
0,834 €
Each (On a Reel of 1000)
Aantal stuks
0.2 V 40 V 6 V 42 V - 500mA Step Down 1 Adjustable Surface Mount MSOP 8 - -
RS-stocknr. 921-6807
FabrikantnummerLM22675MRE-5.0/NOPB
2,429 €
Each (On a Reel of 250)
Aantal stuks
- 5 V 4.5 V 42 V - 1A Step Down 1 Fixed Surface Mount PSOP 8 +125 °C -40 °C
RS-stocknr. 784-0417
FabrikantnummerTPS65217CRSLT
5,02 €
Each
Aantal stuks
0.6 V 5.8 V 2.7 V 5.8 V - 0A Step Down 7 Adjustable Surface Mount VQFN 48 +105 °C -40 °C
RS-stocknr. 162-6265
FabrikantnummerLM5002SD/NOPB
1,854 €
Each (On a Reel of 1000)
Aantal stuks
1.26 V 75 V 3.1 V 75 V - 1A Flyback, Forward, SEPIC, Step Up 1 Adjustable Surface Mount LLP 8 +125 °C -40 °C
RS-stocknr. 921-5169
FabrikantnummerTPS61040DBVR
0,591 €
Each (On a Reel of 3000)
Aantal stuks
1.8 V 28 V 1.8 V 6 V 350mA 550mA Step Up 1 Adjustable Surface Mount SOT-23 5 +85 °C -40 °C
RS-stocknr. 162-6268
FabrikantnummerLM5010SD/NOPB
1,625 €
Each (On a Reel of 1000)
Aantal stuks
2.5 V 70 V 8 V 75 V - 1A Step Down 1 Adjustable Surface Mount WSON 10 +125 °C -40 °C
RS-stocknr. 145-6226
FabrikantnummerTPS54060ADRCT
1,794 €
Each (On a Reel of 250)
Aantal stuks
0.8 V 58 V 3.5 V 60 V - 500mA Step Down, Synchronous 1 Adjustable Surface Mount SON 10 +125 °C -40 °C