DC-DC Converters ICs

DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converter ICs ensure that required voltage is delivered to each circuit due to its own requirements. Converter ICs can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at a different level. DC-DC converter ICs also regulate the output voltage and maximise the energy harvest.

DC-DC converter ICs are commonly used for:

  • Photovoltaic systems
  • Wind Turbines
  • Portable devices
  • Battery operated devices
  • Vehicles Production Industry
  • Electronics industry
  • Military Industry
  • Household devices

DC-DC converter ICs range is very wide but generally, they all can be divided into several categories:

  • Fixed installation Car Power Adapters
  • Isolated DC to High Voltage DC Converters
  • Isolated DC-DC Converters
  • Non-Isolated DC to High Voltage Converters
  • Non-Isolated DC-DC Converters
  • Portable Car Power Adapters
  • Switching Regulators

...
Lees meer Lees minder

Filters

1 - 20 van 158 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 192-2968
FabrikantnummerMAX5035BUSA+
FabrikantMaxim Integrated
3,275 €
Each (In a Pack of 2)
Aantal stuks
- 5 V 7.5 V 76 V - 1A Step Down 1 Fixed Surface Mount SOIC 8 +85 °C 0 °C
RS-stocknr. 203-5841
FabrikantnummerMAX20029BATIA/V+
FabrikantMaxim Integrated
1,832 €
Each (In a Tube of 60)
Aantal stuks
4 V 7 V 3 V 5.5 V 1.5A - Step Down 3 Adjustable - TFQN 28 - -
Nieuw
RS-stocknr. 222-1957
FabrikantnummerMAX17644BATE+
FabrikantMaxim Integrated
9,71 €
Each (In a Pack of 5)
Aantal stuks
4.94 V 5 V 4.5 V 36 V 2.7A - DC-DC 1 Adjustable - TQFN-16 16 - -
RS-stocknr. 203-5842
FabrikantnummerMAX20029BATIA/V+
FabrikantMaxim Integrated
2,368 €
Each (In a Pack of 5)
Aantal stuks
4 V 7 V 3 V 5.5 V 1.5A - Step Down 3 Adjustable - TFQN 28 - -
RS-stocknr. 189-6991
FabrikantnummerMAX710ESE+
FabrikantMaxim Integrated
4,351 €
Each (In a Tube of 50)
Aantal stuks
3.05 V, 4.6 V 3.55 V, 5.3 V 1.8 V 11 V 0mA 250mA DC-DC 1 Fixed Surface Mount SO 8 +85 °C -40 °C
RS-stocknr. 190-0551
FabrikantnummerMAX629ESA+
FabrikantMaxim Integrated
5,69 €
Each
Aantal stuks
- - 0.8 V 28 V - 500mA Inverting, Step Up 1 Adjustable Surface Mount SOIC 8 +85 °C -40 °C
RS-stocknr. 204-2504
FabrikantnummerMAX20353AEWN+
FabrikantMaxim Integrated
8,74 €
Each
Aantal stuks
0.7 V 2.2 V 2.7 V 5.5 V 0.05, 0.1, 0.35 A - DC-DC 2 Adjustable - WLP 56 - -
RS-stocknr. 923-7131
FabrikantnummerMAX1776EUA+
FabrikantMaxim Integrated
4,155 €
Each (In a Tube of 50)
Aantal stuks
1.25 V 24 V 4.5 V 24 V - 600mA Step Down 1 Adjustable Surface Mount μMAX 8 +85 °C -40 °C
RS-stocknr. 540-2394
FabrikantnummerMAX764ESA+
FabrikantMaxim Integrated
5,34 €
Each
Aantal stuks
- - 3 V 16 V - 260mA Inverting, Non-Inverting, Step Down, Step Up 1 Adjustable, Fixed Surface Mount SOIC 8 +85 °C -40 °C
RS-stocknr. 190-0309
FabrikantnummerMAX710ESE+
FabrikantMaxim Integrated
5,56 €
Each
Aantal stuks
3.05 V, 4.6 V 3.55 V, 5.3 V 1.8 V 11 V 0mA 250mA DC-DC 1 Fixed Surface Mount SO 8 +85 °C -40 °C
RS-stocknr. 783-3585
FabrikantnummerMAX5026EUT+T
FabrikantMaxim Integrated
0,93 €
Each
Aantal stuks
4 V 36 V 3 V 11 V - - Step Up 1 Adjustable Surface Mount SOT-23 6 +85 °C -40 °C
Nieuw
RS-stocknr. 222-1953
FabrikantnummerMAX17644AATE+
FabrikantMaxim Integrated
9,71 €
Each (In a Pack of 5)
Aantal stuks
3.26 V 3.3 V 4.5 V 36 V 2.7A - DC-DC 1 Adjustable - TQFN-16 16 - -
RS-stocknr. 190-0352
FabrikantnummerMAX797ESE+
FabrikantMaxim Integrated
10,21 €
Each
Aantal stuks
- - 4.5 V 30 V - 10A Inverting, Non-Inverting, Step Down, Step Up 1 Adjustable, Fixed Surface Mount SOIC 16 +85 °C -40 °C
RS-stocknr. 189-7001
FabrikantnummerMAX766CSA+
FabrikantMaxim Integrated
3,03 €
Each (In a Tube of 100)
Aantal stuks
-1 V -16 V 3 V 16 V 35mA - Inverting 1 Adjustable Surface Mount SOIC 8 +70 °C 0 °C
RS-stocknr. 190-0515
FabrikantnummerMAX756CPA+
FabrikantMaxim Integrated
3,745 €
Each (In a Pack of 2)
Aantal stuks
4.8 V 5.2 V 0.7 V 5 V - 200mA Step Up 1 Adjustable Through Hole PDIP 8 +70 °C 0 °C
RS-stocknr. 189-6992
FabrikantnummerMAX743CPE+
FabrikantMaxim Integrated
10,023 €
Each (In a Tube of 25)
Aantal stuks
- - 4.2 V 6 V - 125mA Inverting, Step Up 2 Fixed Through Hole PDIP 16 +70 °C 0 °C
RS-stocknr. 205-6248
FabrikantnummerMAX17633CATP+
FabrikantMaxim Integrated
1,21 €
Each (In a Tray of 490)
Aantal stuks
4.75 V 5.25 V 4.5 V 36 V 3.5A - DC-DC 1 Adjustable - TQFN 20 - -
RS-stocknr. 189-6999
FabrikantnummerMAX765CSA+
FabrikantMaxim Integrated
3,075 €
Each (In a Tube of 100)
Aantal stuks
-16 V -12 V, -1 V 3 V 16 V 68mA 120mA Inverting, Non-Inverting, Step Down/Step Up 1 Adjustable, Fixed Surface Mount SOIC 8 +70 °C 0 °C
RS-stocknr. 190-0202
FabrikantnummerMAX764ESA+
FabrikantMaxim Integrated
6,18 €
Each
Aantal stuks
- - 3 V 16 V - 260mA Inverting, Non-Inverting, Step Down, Step Up 1 Adjustable, Fixed Surface Mount SOIC 8 +85 °C -40 °C
RS-stocknr. 189-6928
FabrikantnummerMAX1672EEE+
FabrikantMaxim Integrated
2,992 €
Each (In a Tube of 100)
Aantal stuks
- - 1.8 V 11 V - 300mA Inverting, Non-Inverting, Step Down/Step Up 1 Adjustable, Fixed Surface Mount QSOP 16 +85 °C -40 °C