DC-DC Controllers

Filters

81 - 100 van 333 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-stocknr. 189-6945
FabrikantnummerMAX1771CSA+
FabrikantMaxim Integrated
2,361 €
Each (In a Tube of 100)
Aantal stuks
Boost Controller 1 300 kHz Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 16.5 V +70 °C 2A 100 V
RS-stocknr. 162-7744
FabrikantnummerLMR10515YSDE/NOPB
0,482 €
Each (On a Reel of 250)
Aantal stuks
Step Down 1 3.75 MHz Surface Mount WSON 6 3 x 3 x 0.8mm 3mm 3mm 0.8mm 5.5 V +125 °C 1.5A 4.5 V
RS-stocknr. 732-8800
FabrikantnummerMAX1771ESA+
FabrikantMaxim Integrated
4,55 €
Each
Aantal stuks
Boost Controller 1 300 kHz Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 16.5 V +85 °C 2A 100 V
RS-stocknr. 825-6793
FabrikantnummerTPS40303DRCT
0,925 €
Each (In a Pack of 2)
Aantal stuks
Buck Controller 1 330 kHz Surface Mount SON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 20 V +125 °C 20A 6.8 V
RS-stocknr. 914-0245
FabrikantnummerADP1621ARMZ-R7
FabrikantAnalog Devices
1,53 €
Each (In a Pack of 2)
Aantal stuks
Step Up 1 1500 kHz Surface Mount MSOP 10 3.1 x 3.1 x 0.85mm 3.1mm 3.1mm 0.85mm 5.5 V +125 °C - -
RS-stocknr. 884-6927
FabrikantnummerLTC2955IDDB-1#TRMPBF
FabrikantAnalog Devices
5,23 €
Each (In a Pack of 2)
Aantal stuks
Push Button Controller 1 - Surface Mount DFN 10 3 x 2 x 0.7mm 3mm 2mm 0.7mm 36 V +85 °C - 40 V
RS-stocknr. 821-5115
FabrikantnummerNCP1090DG
FabrikantON Semiconductor
1,037 €
Each (In a Pack of 10)
Aantal stuks
Interface Controller 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 57 V +85 °C 5mA 72 V
RS-stocknr. 166-0166
FabrikantnummerTEA1795T/N1,118
FabrikantNXP
0,56 €
Each (On a Reel of 2500)
Aantal stuks
- 1 - Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 38 V +150 °C - 12 V
RS-stocknr. 179-3298
FabrikantnummerISL68300IRAZ
4,165 €
Each (In a Pack of 2)
Aantal stuks
DC to DC Controller 1 1 MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 5.5 → 16 V +85 °C 40mA 5.5 V
RS-stocknr. 133-0660
FabrikantnummerLM25122QPWPTQ1
3,815 €
Each (In a Pack of 2)
Aantal stuks
Synchronous Boost Controller 2 500 kHz Surface Mount HTSSOP 20 6.5 x 4.4 x 1mm 6.5mm 4.4mm 1mm 42 V +125 °C 20A 50 V
RS-stocknr. 162-8789
FabrikantnummerTPS40303DRCT
0,899 €
Each (On a Reel of 250)
Aantal stuks
Buck Controller 1 330 kHz Surface Mount SON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 20 V +125 °C 20A 6.8 V
RS-stocknr. 164-7629
FabrikantnummerMAX17690ATE+
FabrikantMaxim Integrated
2,337 €
Each (In a Tray of 490)
Aantal stuks
Flyback Controller 1 250 kHz Surface Mount TQFN 16 3 x 3 x 0.75mm 3mm 3mm 0.75mm 60 V +125 °C 4A 7.35 V
RS-stocknr. 761-4906
FabrikantnummerLM25085MYE/NOPB
1,80 €
Each (In a Pack of 5)
Aantal stuks
Buck Controller 1 1000 kHz Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 42 V +125 °C 1.75A -
RS-stocknr. 166-2034
FabrikantnummerFAN7621SJX
FabrikantON Semiconductor
0,487 €
Each (On a Reel of 2000)
Aantal stuks
Pulse Frequency Modulation Controller 1 106 kHz Surface Mount SOP 16 10.2 x 5.3 x 1.8mm 10.2mm 5.3mm 1.8mm 400 V dc +130 °C 8.3A 24 V
RS-stocknr. 162-4412
FabrikantnummerTPS64200DBVT
0,764 €
Each (On a Reel of 250)
Aantal stuks
Buck Controller 1 - Surface Mount SOT-23 6 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 6.5 V +85 °C - 6.5 V
RS-stocknr. 884-6851
FabrikantnummerLTC2952IF#PBF
FabrikantAnalog Devices
7,515 €
Each (In a Pack of 2)
Aantal stuks
Power Path Controller 1 - Surface Mount TSSOP 20 6.6 x 4.5 x 0.95mm 6.6mm 4.5mm 0.95mm 28 V +85 °C - 7 V
RS-stocknr. 187-9373
FabrikantnummerMIC2800-G1JJYML-TR
FabrikantMicrochip
1,31 €
Each (On a Reel of 5000)
Aantal stuks
DC to DC Controller 3 2.2 MHz Surface Mount QFN 16 3 x 3 x 0.85mm 3mm 3mm 0.85mm 5.5 V +125 °C 600mA 3.6 V
RS-stocknr. 822-5752
FabrikantnummerLTC4417IUF#PBF
FabrikantAnalog Devices
7,45 €
Each
Aantal stuks
Power Path Controller 1 - Surface Mount QFN 24 4 x 4 x 0.7mm 4mm 4mm 0.7mm 36 V +85 °C 2A 36 V
RS-stocknr. 177-1926
FabrikantnummerHV9110NG-G
FabrikantMicrochip
2,028 €
Each (In a Pack of 5)
Aantal stuks
PWM Controller 1 3 MHz Surface Mount SOIC 14 8.75 x 4 x 1.65mm 8.75mm 4mm 1.65mm 120 V +125 °C 10A 4.16 V
RS-stocknr. 661-6929
FabrikantnummerTPS51125RGET
2,52 €
Each
Aantal stuks
Buck Controller 2 - Surface Mount VQFN 24 4 x 4 x 0.88mm 4mm 4mm 0.88mm 28 V +85 °C - 5.5 V