DC-DC Controllers

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-stocknr. 826-9213
FabrikantnummerICE2HS01GXUMA1
FabrikantInfineon
1,887 €
Each (In a Pack of 10)
Aantal stuks
Resonant Mode Controller 1 225 kHz Surface Mount DSO 20 12.8 x 7.6 x 2.45mm 12.8mm 7.6mm 2.45mm 18 V +125 °C 5mA 1.5 V
RS-stocknr. 166-0886
FabrikantnummerICL5101XUMA1
FabrikantInfineon
1,559 €
Each (On a Reel of 2500)
Aantal stuks
- 1 120 kHz Surface Mount PG-DSO-16-23 16 10 x 4 x 1.65mm 10mm 4mm 1.65mm - +125 °C - -
RS-stocknr. 122-3048
FabrikantnummerICL5101XUMA1
FabrikantInfineon
1,732 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 911-1023
FabrikantnummerICE2HS01GXUMA1
FabrikantInfineon
1,089 €
Each (On a Reel of 1000)
Aantal stuks
Resonant Mode Controller 1 225 kHz Surface Mount DSO 20 12.8 x 7.6 x 2.45mm 12.8mm 7.6mm 2.45mm 18 V +125 °C 5mA 1.5 V