Omschrijving | Prijs | Number of Inputs | Number of Outputs | Maximum Input Voltage | Minimum Input Voltage | Current Limit | Maximum Continuous Current per Channel | Mounting Type | Package Type | Pin Count | Dimensions | Length | Width | Height | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
186-9240
FabrikantnummerNCP380LSN05AAT1G
FabrikantON Semiconductor
|
0,463 €
Each (In a Pack of 25)
Aantal stuks
|
1 | 1 | 5.5 V | 2.5 V | 0.5A | - | Surface Mount | TSOP | 5 | 3 x 1.5 x 1mm | 3mm | 1.5mm | 1mm | +125 °C | |
RS-stocknr.
124-5358
FabrikantnummerNCP380HSNAJAAT1G
FabrikantON Semiconductor
|
0,211 €
Each (On a Reel of 3000)
Aantal stuks
|
2 | 2 | 5.5 V | 2.5 V | 2.1A | - | Surface Mount | TSOP | 5 | 3 x 1.5 x 1mm | 3mm | 1.5mm | 1mm | +125 °C | |
RS-stocknr.
189-7706
FabrikantnummerMAX891LEUA+
FabrikantMaxim Integrated
|
1,98 €
Each (In a Tube of 50)
Aantal stuks
|
1 | 1 | 5.5 V | 2.7 V | 0.5A | 0.75A | Surface Mount | μMAX | 8 | 3.05 x 3.05 x 0.95mm | 3.05mm | 3.05mm | 0.95mm | +85 °C | |
RS-stocknr.
747-0998
FabrikantnummerNCP380HSN10AAT1G
FabrikantON Semiconductor
|
0,588 €
Each (On a Tape of 5)
Aantal stuks
|
2 | 2 | 5.5 V | 2.5 V | 1A | - | Surface Mount | TSOP | 5 | 3 x 1.5 x 1mm | 3mm | 1.5mm | 1mm | +125 °C | |
RS-stocknr.
858-0728
FabrikantnummerLTC1153IS8#PBF
FabrikantAnalog Devices
|
5,405 €
Each (In a Pack of 2)
Aantal stuks
|
1 | 1 | 18 V | 4.5 V | 2A | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | - | |
RS-stocknr.
894-7058
FabrikantnummerTS1110-20ITQ1633
FabrikantSilicon Labs
|
2,638 €
Each (In a Pack of 4)
Aantal stuks
|
- | - | 5.25 V | 1.7 V | - | - | Surface Mount | QFN | 16 | 3 x 3 x 0.75mm | 3mm | 3mm | 0.75mm | +85 °C | |
RS-stocknr.
103-5091
FabrikantnummerNCP380LSNAJAAT1G
FabrikantON Semiconductor
|
0,175 €
Each (On a Reel of 3000)
Aantal stuks
|
2 | 2 | 5.5 V | 2.5 V | 2.1A | - | Surface Mount | TSOP | 6 | 3 x 1.5 x 1mm | 3mm | 1.5mm | 1mm | +125 °C | |
RS-stocknr.
189-7037
FabrikantnummerMAX892LEUA+
FabrikantMaxim Integrated
|
2,078 €
Each (In a Tube of 50)
Aantal stuks
|
2 | 2 | 5.5 V | 2.7 V | 0.25A | 0.375A | Surface Mount | μMAX | 8 | 3.05 x 3.05 x 0.91mm | 3.05mm | 3.05mm | 0.91mm | +85 °C | |
RS-stocknr.
747-0995
FabrikantnummerNCP380HSN05AAT1G
FabrikantON Semiconductor
|
0,564 €
Each (In a Pack of 5)
Aantal stuks
|
2 | 2 | 5.5 V | 2.5 V | 0.5A | - | Surface Mount | TSOP | 5 | 3 x 1.5 x 1mm | 3mm | 1.5mm | 1mm | +125 °C | |
RS-stocknr.
162-7556
FabrikantnummerTPS2011AD
FabrikantTexas Instruments
|
1,717 €
Each (In a Tube of 75)
Aantal stuks
|
1 | 1 | 5.5 V | 2.7 V | 0.9A | 1.5A | Surface Mount | SOIC | 8 | 4.9 x 3.91 x 1.58mm | 4.9mm | 3.91mm | 1.58mm | +85 °C | |
RS-stocknr.
205-6244
FabrikantnummerMAX17613BATP+
FabrikantMaxim Integrated
|
3,525 €
Each (In a Pack of 2)
Aantal stuks
|
1 | 1 | 60 V | 4.5 V | 3A | 3300mA | - | TQFN | 20 | - | - | - | - | - | |
RS-stocknr.
163-2565
FabrikantnummerNCP380HSN10AAT1G
FabrikantON Semiconductor
|
0,211 €
Each (On a Reel of 3000)
Aantal stuks
|
2 | 2 | 5.5 V | 2.5 V | 1A | - | Surface Mount | TSOP | 5 | 3 x 1.5 x 1mm | 3mm | 1.5mm | 1mm | +125 °C | |
RS-stocknr.
133-0738
FabrikantnummerTPS259251DRCT
FabrikantTexas Instruments
|
1,196 €
Each (In a Pack of 5)
Aantal stuks
|
3 | 3 | 13.8 V | 4.5 V | 5.7A | 5A | Surface Mount | VSON | 10 | 3.1 x 3.1 x 0.95mm | 3.1mm | 3.1mm | 0.95mm | +85 °C | |
RS-stocknr.
747-0986
FabrikantnummerNCP380HMUAJAATBG
FabrikantON Semiconductor
|
0,44 €
Each (In a Pack of 2)
Aantal stuks
|
2 | 2 | 5.5 V | 2.5 V | 2.1A | - | Surface Mount | UDFN | 6 | 2 x 2 x 0.5mm | 2mm | 2mm | 0.5mm | +125 °C | |
RS-stocknr.
190-1262
FabrikantnummerMAX891LEUA+
FabrikantMaxim Integrated
|
2,34 €
Each (In a Pack of 5)
Aantal stuks
|
1 | 1 | 5.5 V | 2.7 V | 0.5A | 0.75A | Surface Mount | μMAX | 8 | 3.05 x 3.05 x 0.95mm | 3.05mm | 3.05mm | 0.95mm | +85 °C | |
RS-stocknr.
179-1680
FabrikantnummerTPS2080D
FabrikantTexas Instruments
|
0,896 €
Each (In a Tube of 75)
Aantal stuks
|
2 | 2 | 5.5 V | 2.7 V | 1A | 0.5A | Surface Mount | SOIC | 8 | 4.9 x 3.91 x 1.58mm | 4.9mm | 3.91mm | 1.58mm | +85 °C | |
RS-stocknr.
124-1411
FabrikantnummerFPF2700MPX
FabrikantON Semiconductor
|
1,039 €
Each (On a Reel of 3000)
Aantal stuks
|
1 | 1 | 36 V | 2.8 V | 0.4 → 2A | 3.5A | Surface Mount | MLP | 8 | 3 x 3 x 0.75mm | 3mm | 3mm | 0.75mm | +125 °C | |
RS-stocknr.
205-6241
FabrikantnummerMAX17613AATP+
FabrikantMaxim Integrated
|
3,72 €
Each (In a Pack of 2)
Aantal stuks
|
1 | 1 | 60 V | 4.5 V | 3A | 3300mA | - | TQFN | 20 | - | - | - | - | - | |
RS-stocknr.
170-3439
FabrikantnummerNCP380HSN05AAT1G
FabrikantON Semiconductor
|
0,219 €
Each (On a Reel of 3000)
Aantal stuks
|
2 | 2 | 5.5 V | 2.5 V | 0.5A | - | Surface Mount | TSOP | 5 | 3 x 1.5 x 1mm | 3mm | 1.5mm | 1mm | +125 °C | |
RS-stocknr.
162-7559
FabrikantnummerTPS2085D
FabrikantTexas Instruments
|
2,957 €
Each (In a Tube of 40)
Aantal stuks
|
4 | 4 | 5.5 V | 2.7 V | 1A | 0.5A | Surface Mount | SOIC | 16 | 9.9 x 3.91 x 1.58mm | 9.9mm | 3.91mm | 1.58mm | +85 °C |