Buck Boost Switching Regulators

Filters

1 - 20 van 89 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Switching Regulator Efficiency Dimensions Height
RS-stocknr. 516-5095
FabrikantnummerMC34063AP1G
FabrikantON Semiconductor
0,60 €
Each
Aantal stuks
- 1.5A 1 - - Through Hole PDIP 8 - - - - 10.16 x 6.6 x 3.44mm 3.44mm
RS-stocknr. 773-7841
FabrikantnummerNCV33063AVDR2G
FabrikantON Semiconductor
1,09 €
Each (In a Pack of 2)
Aantal stuks
Boost/Buck Controller, Inverting 1.5A 1 3 (Inverting) mV, 12 (Step Down) mV, 30 (Step Up) mV 0.022 (Inverting) V, 3 (Step Down) mV, 10 (Step Up) mV Surface Mount SOIC 8 Adjustable 100 kHz Yes - 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 163-1052
FabrikantnummerNCV33063AVDR2G
FabrikantON Semiconductor
0,544 €
Each (On a Reel of 2500)
Aantal stuks
Boost/Buck Controller, Inverting 1.5A 1 3 (Inverting) mV, 12 (Step Down) mV, 30 (Step Up) mV 0.022 (Inverting) V, 3 (Step Down) mV, 10 (Step Up) mV Surface Mount SOIC 8 Adjustable 100 kHz Yes 87.7% 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 786-2426
FabrikantnummerMC34166D2TR4G
FabrikantON Semiconductor
2,215 €
Each (In a Pack of 2)
Aantal stuks
Boost/Buck Controller, Inverting 3A 1 3 mV, 5 mV, 23 mV 2 mV, 3 mV, 4 mV Surface Mount D2PAK 5 Fixed 72 kHz Yes - 10.236 x 4.572 x 9.347mm 9.347mm
RS-stocknr. 162-9407
FabrikantnummerMC34166D2TR4G
FabrikantON Semiconductor
1,089 €
Each (On a Reel of 800)
Aantal stuks
Boost/Buck Controller, Inverting 3A 1 3 mV, 5 mV, 23 mV 2 mV, 3 mV, 4 mV Surface Mount D2PAK 5 Fixed 72 kHz Yes 81.2 %, 82.8 % 10.236 x 4.572 x 9.347mm 9.347mm
RS-stocknr. 121-9831
FabrikantnummerNCP3063BMNTXG
FabrikantON Semiconductor
0,349 €
Each (On a Reel of 4000)
Aantal stuks
Boost/Buck Controller, Inverting 1.5A 1 1.5 mV, 2 mV, 8 mV 1.6 mV, 5 mV, 9 mV Surface Mount DFN 8 Adjustable 150 kHz Yes - 4 x 4 x 0.95mm 0.95mm
RS-stocknr. 103-5075
FabrikantnummerMC33167TVG
FabrikantON Semiconductor
2,096 €
Each (In a Tube of 50)
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 5A 1 0.03 %/V 1 mV, 4 mV, 30 mV Through Hole TO-220 5 Fixed 79 kHz Yes - 10.54 x 4.57 x 9.27mm 9.27mm
RS-stocknr. 145-3061
FabrikantnummerMC33166TVG
FabrikantON Semiconductor
1,317 €
Each (In a Tube of 50)
Aantal stuks
Boost/Buck Controller, Inverting 3A 1 3 mV, 5 mV, 23 mV 2 mV, 3 mV, 4 mV Through Hole TO-220 5 Fixed 72 kHz Yes 81.2 %, 82.8 % 10.541 x 4.572 x 9.271mm 9.271mm
RS-stocknr. 786-2417
FabrikantnummerMC33166TVG
FabrikantON Semiconductor
2,17 €
Each (In a Pack of 2)
Aantal stuks
Boost/Buck Controller, Inverting 3A 1 3 mV, 5 mV, 23 mV 2 mV, 3 mV, 4 mV Through Hole TO-220 5 Fixed 72 kHz Yes - 10.541 x 4.572 x 9.271mm 9.271mm
RS-stocknr. 786-2458
FabrikantnummerNCP3063BMNTXG
FabrikantON Semiconductor
0,512 €
Each (In a Pack of 10)
Aantal stuks
Boost/Buck Controller, Inverting 1.5A 1 1.5 mV, 2 mV, 8 mV 1.6 mV, 5 mV, 9 mV Surface Mount DFN 8 Adjustable 150 kHz Yes - 4 x 4 x 0.95mm 0.95mm
RS-stocknr. 689-9944
FabrikantnummerMC33167TVG
FabrikantON Semiconductor
2,46 €
Each
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 5A 1 0.03 %/V 1 mV, 4 mV, 30 mV Through Hole TO-220 5 Fixed 79 kHz Yes 87.8% 10.54 x 4.57 x 9.27mm 9.27mm
RS-stocknr. 516-5360
FabrikantnummerMC33063AP1G
FabrikantON Semiconductor
0,75 €
Each
Aantal stuks
Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Through Hole PDIP 8 - - - - 10.16 x 6.6 x 3.44mm 3.44mm
RS-stocknr. 163-2467
FabrikantnummerMC33166TG
FabrikantON Semiconductor
2,663 €
Each (In a Tube of 50)
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 3A 1 0.03 %/V 2 mV, 3 mV, 4 mV Through Hole TO-220 5 Fixed 79 kHz Yes - 10.54 x 4.57 x 9.27mm 9.27mm
RS-stocknr. 178-4733
FabrikantnummerMC33063AP1G
FabrikantON Semiconductor
0,574 €
Each (In a Tube of 50)
Aantal stuks
Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Through Hole PDIP 8 - - - - 10.16 x 6.6 x 3.44mm 3.44mm
RS-stocknr. 516-5685
FabrikantnummerMC33166TG
FabrikantON Semiconductor
3,15 €
Each
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 3A 1 0.03 %/V 2 mV, 3 mV, 4 mV Through Hole TO-220 5 Fixed 79 kHz Yes 83.8% 10.54 x 4.57 x 9.27mm 9.27mm
RS-stocknr. 786-2432
FabrikantnummerMC34167D2TG
FabrikantON Semiconductor
3,46 €
Each (In a Pack of 2)
Aantal stuks
Boost/Buck Controller, Inverting 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Surface Mount D2PAK 5 Fixed 72 kHz Yes - 10.236 x 4.572 x 9.347mm 9.347mm
RS-stocknr. 184-4807
FabrikantnummerLM2575D2T-5G
FabrikantON Semiconductor
1,822 €
Each (In a Pack of 5)
Aantal stuks
Step Down 1A 1 - - Surface Mount D2PAK 5 Fixed 52 kHz Yes 77 (Typ.)% 10.23 x 10.61 x 4.57mm 4.57mm
RS-stocknr. 162-9394
FabrikantnummerMC33167THG
FabrikantON Semiconductor
2,253 €
Each (In a Tube of 50)
Aantal stuks
Boost/Buck Controller, Inverting 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Through Hole TO-220 5 Fixed 72 kHz Yes 82.6 %, 86.2 %, 87.8 % 10.236 x 4.572 x 9.347mm 9.347mm
RS-stocknr. 186-9890
FabrikantnummerFAN2002MPX
FabrikantON Semiconductor
1,72 €
Each (In a Pack of 5)
Aantal stuks
Step Down 1A 1 0.16 %/V 0.15 % Surface Mount MLP 6 Adjustable 1.3 MHz - - 3 x 3 x 0.75mm 0.75mm
RS-stocknr. 786-2401
FabrikantnummerMC33063AVDG
FabrikantON Semiconductor
0,74 €
Each (In a Pack of 2)
Aantal stuks
Boost/Buck Controller, Inverting 1.5A 1 3 mV, 12 mV, 30 mV 0.022 V, 3 mV, 10 mV Surface Mount SOIC 8 Adjustable 100 kHz Yes - 5 x 4 x 1.5mm 1.5mm