Boost Converters

Boost converters, also known as step-up converters, are DC-to-DC power conversion devices (a type of switch mode converter) used to increase voltage from its input supply to its output, while simultaneously stepping down the current. The power input can come from any suitable DC source, such as batteries, solar panels, rectifiers, and DC generators. Boost converters contain at least two semiconductors, such as diodes or transistors, and at least one energy storage element, such as a capacitor, an inductor, or it may contain both in combination.

RS Components offer a range of boost converters from a variety of brands, including Analog Devices, Maxim Integrated, Texas Instruments, and more.

How do boost converters work?

The boost converter is able to store energy in its inductor and then simultaneously release it at a higher load voltage than was inputted in the beginning making it very useful in speeding up devices. In order to conserve the power of the circuit (as P=VI), the output current is lower than the input current to account for the higher voltage.

Boost converters can primarily work in one of two modes: continuously or discontinuously. In the continuous mode, the current is never allowed to reach zero during the discharging process (when the transistor is turned off) and thus the inductor can consistently and efficiently produce the boosted voltage rate. In this mode, the timing of the transistor switching between ON/OFF is dimensioned in such a way that the inductor is always connected back to the input supply quickly, never allowing the inductor to be completely discharged.

Alternatively, running the boost converter in the discontinuous mode means there is a greater period of time between the ON state and OFF state of the transistor. During this time, the inductor may become fully discharged and remain inactive until the transistor is ON again, and this fluctuation may cause voltages to ripple.

Where are booster converters used?

  • LCD, OLED displays
  • Haptic displays
  • Portable devices like tablets, MP3 players, and mobile phones
  • Bar-code scanners

...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Switching Regulator Efficiency Dimensions Height
RS-stocknr. 165-2234
FabrikantnummerMCP1623T-I/CHY
FabrikantMicrochip
0,287 €
Each (On a Reel of 3000)
Aantal stuks
- 50mA 1 0.01 %/V 0.01 %/V Surface Mount SOT-23 6 Adjustable 630 kHz - 96% 3.1 x 1.8 x 1.3mm 1.3mm
RS-stocknr. 869-6104
FabrikantnummerMCP1642B-ADJI/MS
FabrikantMicrochip
0,906 €
Each (In a Pack of 5)
Aantal stuks
Step Up 800mA 1 ±0.5 %/V ±1.5 % Surface Mount MSOP 8 Adjustable 1.15 MHz Yes - 3 x 3 x 0.95mm 0.95mm
RS-stocknr. 841-7535
FabrikantnummerMCP1661T-E/OT
FabrikantMicrochip
0,826 €
Each (In a Pack of 10)
Aantal stuks
Step Up 200mA 1 0.5 %/V 1.5 % Surface Mount SOT-23 5 Adjustable 575 kHz Yes - 3.1 x 1.8 x 1.3mm 1.3mm
RS-stocknr. 165-2235
FabrikantnummerMCP1624T-I/CHY
FabrikantMicrochip
0,287 €
Each (On a Reel of 3000)
Aantal stuks
- 50mA 1 0.01 %/V 0.01 %/V Surface Mount SOT-23 6 Adjustable 630 kHz - 96% 3.1 x 1.8 x 1.3mm 1.3mm
RS-stocknr. 910-1632
FabrikantnummerMIC2619YD6-TR
FabrikantMicrochip
0,507 €
Each (In a Pack of 10)
Aantal stuks
Step Up 350mA 1 1 % 0.3 % Surface Mount SOT-23 6 Adjustable 1.2 MHz Yes - 2.9 x 1.6 x 0.9mm 0.9mm
RS-stocknr. 403-800
FabrikantnummerMCP1650R-E/MS
FabrikantMicrochip
1,212 €
Each (In a Pack of 5)
Aantal stuks
Step Up 100mA 1 - - Surface Mount MSOP 8 Fixed 850 kHz Yes - 3 x 3 x 0.95mm 0.95mm
RS-stocknr. 738-6257
FabrikantnummerMCP1640DT-I/CHY
FabrikantMicrochip
0,516 €
Each (In a Pack of 5)
Aantal stuks
Step Up 350mA 1 1 %/V 1 % Surface Mount SOT-23 6 Adjustable 575 kHz Yes 96% 3.1 x 1.8 x 1.3mm 1.3mm
RS-stocknr. 823-7871
FabrikantnummerMCP1623T-I/CHY
FabrikantMicrochip
0,396 €
Each (In a Pack of 20)
Aantal stuks
- 50mA 1 0.01 %/V 0.01 %/V Surface Mount SOT-23 6 Adjustable 630 kHz - - 3.1 x 1.8 x 1.3mm 1.3mm
RS-stocknr. 165-4287
FabrikantnummerMIC2619YD6-TR
FabrikantMicrochip
0,355 €
Each (On a Reel of 3000)
Aantal stuks
Step Up 350mA 1 1 % 0.3 % Surface Mount SOT-23 6 Adjustable 1.2 MHz Yes - 2.9 x 1.6 x 0.9mm 0.9mm
RS-stocknr. 165-3360
FabrikantnummerMCP1640DT-I/CHY
FabrikantMicrochip
0,373 €
Each (On a Reel of 3000)
Aantal stuks
Step Up 350mA 1 1 %/V 1 % Surface Mount SOT-23 6 Adjustable 575 kHz Yes 96% 3.1 x 1.8 x 1.3mm 1.3mm
RS-stocknr. 823-7875
FabrikantnummerMCP1624T-I/CHY
FabrikantMicrochip
0,396 €
Each (In a Pack of 20)
Aantal stuks
- 50mA 1 0.01 %/V 0.01 %/V Surface Mount SOT-23 6 Adjustable 630 kHz - - 3.1 x 1.8 x 1.3mm 1.3mm
RS-stocknr. 177-2833
FabrikantnummerMCP16251T-I/CH
FabrikantMicrochip
0,405 €
Each (On a Reel of 3000)
Aantal stuks
Synchronous Boost Regulator 250mA 1 0.4 %/V 1.5 % Surface Mount SOT-23 6 Adjustable 575 kHz Yes - 3.1 x 1.8 x 1.3mm 1.3mm
RS-stocknr. 145-9392
FabrikantnummerMCP1642B-ADJI/MS
FabrikantMicrochip
0,626 €
Each (In a Tube of 100)
Aantal stuks
Step Up 800mA 1 ±0.5 %/V ±1.5 % Surface Mount MSOP 8 Adjustable 1.15 MHz Yes 96% 3 x 3 x 0.95mm 0.95mm
RS-stocknr. 165-4693
FabrikantnummerMCP1650R-E/MS
FabrikantMicrochip
0,979 €
Each (In a Tube of 100)
Aantal stuks
Step Up 100mA 1 - - Surface Mount MSOP 8 Fixed 850 kHz Yes - 3 x 3 x 0.95mm 0.95mm
RS-stocknr. 165-4043
FabrikantnummerMCP1661T-E/OT
FabrikantMicrochip
0,601 €
Each (On a Reel of 3000)
Aantal stuks
Step Up 200mA 1 0.5 %/V 1.5 % Surface Mount SOT-23 5 Adjustable 575 kHz Yes 92% 3.1 x 1.8 x 1.3mm 1.3mm
RS-stocknr. 738-6241
FabrikantnummerMCP1640T-I/CHY
FabrikantMicrochip
0,516 €
Each (In a Pack of 5)
Aantal stuks
Step Up 350mA 1 1 %/V 1 % Surface Mount SOT-23 6 Adjustable 575 kHz Yes 96% 3.1 x 1.8 x 1.3mm 1.3mm
RS-stocknr. 165-3358
FabrikantnummerMCP1640T-I/CHY
FabrikantMicrochip
0,373 €
Each (On a Reel of 3000)
Aantal stuks
Step Up 350mA 1 1 %/V 1 % Surface Mount SOT-23 6 Adjustable 575 kHz Yes 96% 3.1 x 1.8 x 1.3mm 1.3mm
RS-stocknr. 165-3359
FabrikantnummerMCP1640BT-I/CHY
FabrikantMicrochip
0,373 €
Each (On a Reel of 3000)
Aantal stuks
Step Up 350mA 1 1 %/V 1 % Surface Mount SOT-23 6 Adjustable 575 kHz Yes 96% 3.1 x 1.8 x 1.3mm 1.3mm
RS-stocknr. 738-6250
FabrikantnummerMCP1640BT-I/CHY
FabrikantMicrochip
0,516 €
Each (In a Pack of 5)
Aantal stuks
Step Up 350mA 1 1 %/V 1 % Surface Mount SOT-23 6 Adjustable 575 kHz Yes 96% 3.1 x 1.8 x 1.3mm 1.3mm
RS-stocknr. 168-2656
FabrikantnummerADM00865
FabrikantMicrochip
47,34 €
Each
Aantal stuks
Boost Converter 1000mA 1 0.1 %/V 0.2 % Surface Mount VQFN 10 Adjustable 575 kHz Yes 92% 2 x 2 x 0.85mm 0.85mm