Battery Management

Battery management devices are designed to work alongside battery powered applications. Adding a battery management IC to an electronic circuit can help to create a more efficient and reliable design which will last longer. Battery management can be used to reduce charging time, whilst enabling safe charging and low standby power usage. As electronic systems become more complex, it is essential to provide support through battery and power management ICs.

Battery management can be used with different types of battery, depending on the device. These battery types include lead-acid, Li-Ion, Lithium-Polyment, NiCD and NiMH.

Types of Battery Management IC

  • Battery Chargers are designed to help charge the battery quickly whilst keeping it cool. Chargers work with rechargeable battery packs.
  • Battery Fuel Gauges are available to give information on the charge of a battery. The fuel gauge gives information on the amount of charge available and the health status.
  • Battery Monitors (or Battery Backup Managers) provide monitoring and supervision of the battery performance. They can monitor the voltage, current and temperature to prevent any damage to the battery. Battery backup managers offer backup power from the battery in case of a power outage.

Where are Battery Management ICs used?

These devices are found in most systems that use a rechargeable battery power supply, such as portable and wearable devices. Applications include:

  • Smartphones
  • Laptops
  • Tablets
  • Cameras
  • Battery Powered Tools
  • Electric cars
  • Solar Panels
  • Automation

What is a BMS?

BMS stands for Battery Management System. This is an electronic circuit that monitors and protects a rechargable battery. Battery Management Systems feature devices such as a charge controller, gauge and surge protector, to ensure that the battery does not operate outside of its capabilities. Therefore a BMS provides protection and increases the potential lifespan of the battery.


...
Lees meer Lees minder

Filters

1 - 20 van 142 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Battery Type Mounting Type IC Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Operating Temperature
RS-stocknr. 145-7212
FabrikantnummerBQ51013BRHLT
2,174 €
Each (On a Reel of 250)
Aantal stuks
- Surface Mount Battery Charge Controller IC VQFN 20 - 4.65 x 3.65 x 0.95mm 4.65mm 3.65mm 0.95mm +150 °C - - -40 °C
RS-stocknr. 817-5916
FabrikantnummerBQ51013BRHLT
3,31 €
Each
Aantal stuks
- Surface Mount Battery Charge Controller IC VQFN 20 - 4.65 x 3.65 x 0.95mm 4.65mm 3.65mm 0.95mm +150 °C - - -40 °C
RS-stocknr. 662-2198
FabrikantnummerBQ2057WSN
2,042 €
Each (In a Pack of 5)
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount Battery Charge Controller IC SOIC 8 4.5 to 15 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +70 °C - - -20 °C
RS-stocknr. 825-6756
FabrikantnummerTPS2514DBVT
1,388 €
Each (In a Pack of 5)
Aantal stuks
- Surface Mount Battery Charge Controller IC SOT-23 6 4.5 to 5.5 V 3.05 x 1.75 x 1.3mm 3.05mm 1.75mm 1.3mm +125 °C 35mA 2.84 V -40 °C
RS-stocknr. 162-8100
FabrikantnummerBQ24650RVAT
2,852 €
Each (On a Reel of 250)
Aantal stuks
Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer Surface Mount Battery Charge Controller IC VQFN 16 5 to 28 V 3.6 x 3.6 x 0.95mm 3.6mm 3.6mm 0.95mm +85 °C - 2.1 V -40 °C
RS-stocknr. 817-5874
FabrikantnummerBQ24650RVAT
4,55 €
Each
Aantal stuks
Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer Surface Mount Battery Charge Controller IC VQFN 16 5 to 28 V 3.6 x 3.6 x 0.95mm 3.6mm 3.6mm 0.95mm +85 °C - 2.1 V -40 °C
RS-stocknr. 162-6129
FabrikantnummerBQ27200DRKR
2,46 €
Each (On a Reel of 3000)
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount Battery Fuel Gauge IC SON 10 - 4 x 2.5 x 0.85mm 4mm 3mm 0.88mm +70 °C - - -20 °C
RS-stocknr. 662-2176
FabrikantnummerBQ2057CSN
1,742 €
Each (In a Pack of 5)
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount Battery Charge Controller IC SOIC 8 4.5 to 15 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +70 °C - - -20 °C
RS-stocknr. 121-9197
FabrikantnummerBQ2057WSN
1,742 €
Each (In a Tube of 75)
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount Battery Charge Controller IC SOIC 8 4.5 to 15 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +70 °C - - -20 °C
RS-stocknr. 922-4719
FabrikantnummerBQ2057CSN
1,465 €
Each (In a Tube of 75)
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount Battery Charge Controller IC SOIC 8 4.5 to 15 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +70 °C - - -20 °C
RS-stocknr. 145-6488
FabrikantnummerBQ25100YFPT
0,89 €
Each (On a Reel of 250)
Aantal stuks
Lithium-Polymer Surface Mount Battery Charge Controller IC DSBGA 6 4.45 to 6.45 V 1.6 x 0.91 x 0.31mm 1.6mm 0.91mm 0.31mm +125 °C 250mA 4.32 V 0 °C
RS-stocknr. 709-8773
FabrikantnummerBQ27200DRKR
6,04 €
Each
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount Battery Fuel Gauge IC SON 10 - 4 x 2.5 x 0.85mm 4mm 3mm 0.88mm +70 °C - - -20 °C
RS-stocknr. 162-8782
FabrikantnummerTPS2514DBVT
0,796 €
Each (On a Reel of 250)
Aantal stuks
- Surface Mount Battery Charge Controller IC SOT-23 6 4.5 to 5.5 V 3.05 x 1.75 x 1.3mm 3.05mm 1.75mm 1.3mm +125 °C 35mA 2.84 V -40 °C
RS-stocknr. 914-2908
FabrikantnummerBQ25100YFPT
1,37 €
Each (In a Pack of 5)
Aantal stuks
Lithium-Polymer Surface Mount Battery Charge Controller IC DSBGA 6 4.45 to 6.45 V 1.6 x 0.91 x 0.31mm 1.6mm 0.91mm 0.31mm +125 °C 250mA 4.32 V 0 °C
RS-stocknr. 168-4933
FabrikantnummerBQ78350DBT-R1
4,527 €
Each (In a Tube of 60)
Aantal stuks
Lithium-Ion Surface Mount Battery Fuel Gauge IC TSSOP 30 2.4 to 2.6 V 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm +85 °C - 0.4 V -40 °C
RS-stocknr. 517-0514
FabrikantnummerBQ2002TPN
1,96 €
Each
Aantal stuks
NiCD, NiMH Through Hole Battery Charge Controller IC PDIP 8 5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm +70 °C - - 0 °C
RS-stocknr. 145-7834
FabrikantnummerBQ29200DRBT
0,321 €
Each (On a Reel of 250)
Aantal stuks
- Surface Mount Battery Fuel Gauge IC SON 8 4 to 10 V 3.15 x 3.15 x 0.95mm 3.15mm 3.15mm 0.95mm +85 °C - 9.5 V -40 °C
RS-stocknr. 162-7580
FabrikantnummerUC2906N
8,244 €
Each (In a Tube of 25)
Aantal stuks
Lead-Acid Through Hole Battery Charge Controller IC PDIP 16 - 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm +70 °C 40mA - -40 °C
RS-stocknr. 162-8491
FabrikantnummerBQ24725ARGRT
1,782 €
Each (On a Reel of 250)
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount Battery Charge Controller IC VQFN 20 4.5 to 24 V 3.65 x 3.65 x 0.95mm 3.65mm 3.65mm 0.95mm +85 °C 8.128A 19.2 V -40 °C
RS-stocknr. 145-7835
FabrikantnummerBQ76PL102RGTT
1,80 €
Each (On a Reel of 250)
Aantal stuks
- Surface Mount - QFN 16 3.6 V 3.15 x 3.15 x 0.95mm 3.15mm 3.15mm 0.95mm +85 °C - - -40 °C