AC-DC Controllers

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Maximum Switching Frequency Width Mounting Type Package Type Pin Count Dimensions Length Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-stocknr. 168-5885
FabrikantnummerICE3BR1765JXKLA1
FabrikantInfineon
1,33 €
Each (In a Tube of 50)
Aantal stuks
SMPS Current Mode - 73.5 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 25 V +150 °C - -
RS-stocknr. 110-9058
FabrikantnummerICE3BR1765JXKLA1
FabrikantInfineon
1,672 €
Each (In a Pack of 10)
Aantal stuks
SMPS Current Mode - 73.5 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 25 V +150 °C - -
RS-stocknr. 110-7101
FabrikantnummerICE3AR0680JZXKLA1
FabrikantInfineon
2,399 €
Each (In a Pack of 8)
Aantal stuks
SMPS Current Mode 1 113 kHz 6.6mm Through Hole PDIP 7 9.77 x 6.6 x 4.57mm 9.77mm 4.57mm 25 V +150 °C - -
RS-stocknr. 906-3069
FabrikantnummerICE3B1565JFKLA1
FabrikantInfineon
2,038 €
Each (In a Pack of 10)
Aantal stuks
SMPS Current Mode 1 76 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 26 V +130 °C - 650 V
RS-stocknr. 168-5873
FabrikantnummerICE3AR0680JZXKLA1
FabrikantInfineon
1,676 €
Each (In a Tube of 50)
Aantal stuks
SMPS Current Mode 1 113 kHz 6.6mm Through Hole PDIP 7 9.77 x 6.6 x 4.57mm 9.77mm 4.57mm 25 V +150 °C - -
RS-stocknr. 168-8957
FabrikantnummerICE3B1565JFKLA1
FabrikantInfineon
0,988 €
Each (In a Tube of 50)
Aantal stuks
SMPS Current Mode 1 76 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 26 V +130 °C - 650 V
RS-stocknr. 110-7742
FabrikantnummerICE3B0565JFKLA1
FabrikantInfineon
1,80 €
Each (In a Pack of 10)
Aantal stuks
SMPS Current Mode - 76 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 26 V +150 °C - -
RS-stocknr. 168-5882
FabrikantnummerICE3B0565JFKLA1
FabrikantInfineon
0,875 €
Each (In a Tube of 50)
Aantal stuks
SMPS Current Mode - 76 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 26 V +150 °C - -
RS-stocknr. 168-5879
FabrikantnummerICE3A2065ELJFKLA1
FabrikantInfineon
1,068 €
Each (In a Tube of 50)
Aantal stuks
SMPS Current Mode 1 108 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 21 V +150 °C - -
RS-stocknr. 110-7436
FabrikantnummerICE3A2065ELJFKLA1
FabrikantInfineon
1,187 €
Each (In a Pack of 10)
Aantal stuks
SMPS Current Mode 1 108 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 21 V +150 °C - -
RS-stocknr. 110-7123
FabrikantnummerICE2QR0665ZXKLA1
FabrikantInfineon
1,709 €
Each (In a Pack of 8)
Aantal stuks
PWM Controller 1 65 kHz 6.6mm Through Hole PDIP 7 9.77 x 6.6 x 4.57mm 9.77mm 4.57mm - +150 °C - -
RS-stocknr. 166-0804
FabrikantnummerICE3BR4765JGXUMA1
FabrikantInfineon
0,912 €
Each (On a Reel of 2500)
Aantal stuks
SMPS Current Mode 1 73.5 kHz 4mm Surface Mount DSO 16 10 x 4 x 1.5mm 10mm 1.5mm 25 V +150 °C - -
RS-stocknr. 168-5874
FabrikantnummerICE2QR0665ZXKLA1
FabrikantInfineon
1,346 €
Each (In a Tube of 50)
Aantal stuks
PWM Controller 1 65 kHz 6.6mm Through Hole PDIP 7 9.77 x 6.6 x 4.57mm 9.77mm 4.57mm - +150 °C - -
RS-stocknr. 110-7439
FabrikantnummerICE3BR4765JGXUMA1
FabrikantInfineon
1,203 €
Each (In a Pack of 10)
Aantal stuks
SMPS Current Mode 1 73.5 kHz 4mm Surface Mount DSO 16 10 x 4 x 1.5mm 10mm 1.5mm 25 V +150 °C - -