AC-DC Controllers

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Maximum Switching Frequency Width Mounting Type Package Type Pin Count Dimensions Length Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-stocknr. 124-5438
FabrikantnummerUAA2016PG
FabrikantON Semiconductor
1,047 €
Each (In a Tube of 50)
Aantal stuks
Zero Voltage Switching Controllers 1 - 6.6mm Through Hole PDIP 8 10.16 x 6.6 x 3.44mm 10.16mm 3.44mm -8 V +85 °C 150mA -4.5 V
RS-stocknr. 516-5629
FabrikantnummerUAA2016PG
FabrikantON Semiconductor
1,33 €
Each
Aantal stuks
Zero Voltage Switching Triac 1 - 6.6mm Through Hole PDIP 8 10.16 x 6.6 x 3.44mm 10.16mm 3.44mm -8 V +85 °C 150mA -4.5 V
RS-stocknr. 161-2647
FabrikantnummerNIS5232MN1TXG
FabrikantON Semiconductor
0,906 €
Each (In a Pack of 20)
Aantal stuks
- 1 1 MHz 3mm Surface Mount DFN 10 3 x 3 x 0.95mm 3mm 0.95mm 18 V 150 °C - 16.2 V
RS-stocknr. 126-3184
FabrikantnummerNCP1399ACDR2G
FabrikantON Semiconductor
2,276 €
Each (In a Pack of 5)
Aantal stuks
Resonant Mode Controller 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 60 V 150 °C 7mA -
RS-stocknr. 141-7220
FabrikantnummerNCP1399AIDR2G
FabrikantON Semiconductor
1,45 €
Each (In a Pack of 2)
Aantal stuks
- 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA -
RS-stocknr. 163-2571
FabrikantnummerNCP4371AACDR2G
FabrikantON Semiconductor
0,272 €
Each (On a Reel of 2500)
Aantal stuks
HVDCP Controller 1 - 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 28 V +125 °C - 12 V
RS-stocknr. 123-8828
FabrikantnummerNCP4371AACDR2G
FabrikantON Semiconductor
0,442 €
Each (In a Pack of 20)
Aantal stuks
HVDCP Controller 1 - 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 28 V +125 °C - 12 V
RS-stocknr. 141-7232
FabrikantnummerNCP1399AMDR2G
FabrikantON Semiconductor
1,69 €
Each (In a Pack of 2)
Aantal stuks
- 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA -
RS-stocknr. 123-8821
FabrikantnummerNCP43080DMNTWG
FabrikantON Semiconductor
0,814 €
Each (In a Pack of 10)
Aantal stuks
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount DFN 8 4 x 4 x 0.95mm 4mm 0.95mm 25 V +125 °C -4 A, 8 A 10.5 V
RS-stocknr. 161-2643
FabrikantnummerNCP4305DDR2G
FabrikantON Semiconductor
1,013 €
Each (In a Pack of 10)
Aantal stuks
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 9.4 V 125 °C - 17 V
RS-stocknr. 141-2035
FabrikantnummerNCP1399AIDR2G
FabrikantON Semiconductor
0,694 €
Each (On a Reel of 2500)
Aantal stuks
- 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA -
RS-stocknr. 141-2036
FabrikantnummerNCP1399AMDR2G
FabrikantON Semiconductor
0,971 €
Each (On a Reel of 2500)
Aantal stuks
- 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA -
RS-stocknr. 126-3183
FabrikantnummerNCP1399AADR2G
FabrikantON Semiconductor
2,276 €
Each (In a Pack of 5)
Aantal stuks
Resonant Mode Controller 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 60 V 150 °C 7mA -
RS-stocknr. 161-2611
FabrikantnummerNIS5232MN1TXG
FabrikantON Semiconductor
0,431 €
Each (On a Reel of 3000)
Aantal stuks
- 1 1 MHz 3mm Surface Mount DFN 10 3 x 3 x 0.95mm 3mm 0.95mm 18 V 150 °C - 16.2 V
RS-stocknr. 123-8827
FabrikantnummerNCP43080DDR2G
FabrikantON Semiconductor
0,698 €
Each (In a Pack of 10)
Aantal stuks
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 25 V +125 °C -4 A, 8 A 10.5 V
RS-stocknr. 161-2610
FabrikantnummerNCP4305DDR2G
FabrikantON Semiconductor
0,485 €
Each (On a Reel of 2500)
Aantal stuks
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 9.4 V 125 °C - 17 V
RS-stocknr. 134-9567
FabrikantnummerNCP4308DDR2G
FabrikantON Semiconductor
0,818 €
Each (In a Pack of 5)
Aantal stuks
Synchronous Rectifier Controller 1 1 MHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 35 V +125 °C -4 A, 8 A 17 V
RS-stocknr. 163-2568
FabrikantnummerNCP43080DDR2G
FabrikantON Semiconductor
0,429 €
Each (On a Reel of 2500)
Aantal stuks
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 25 V +125 °C -4 A, 8 A 10.5 V
RS-stocknr. 170-3380
FabrikantnummerNCP1399ACDR2G
FabrikantON Semiconductor
1,085 €
Each (On a Reel of 2500)
Aantal stuks
Resonant Mode Controller 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 60 V 150 °C 7mA -
RS-stocknr. 134-9501
FabrikantnummerNCP4308DDR2G
FabrikantON Semiconductor
0,323 €
Each (On a Reel of 2500)
Aantal stuks
Synchronous Rectifier Controller 1 1 MHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 35 V +125 °C -4 A, 8 A 17 V