Logic Comparators

Logic comparators, also known as binary comparators and digital comparators are semiconductor logic ICs (integrated circuits) that has been designed as a combinational circuit for the testing of values represented by one binary word.

What are Logic Comparators?

Logic comparators test whether the value is greater than, less than, or equal to the value represented by another binary word. These devices are used commonly in digital logic circuit design and are also utilised in other key logic circuits.

Types of logic comparators

There are two main types of logic comparators and they are;

  • Magnitude comparators - These devices have two outputs, 1 that is logic where object A has a greater value than value B and are used to indicate equality.
  • Identity comparators - Identity comparators are devices that compare two binary numbers that has a singular output

Logic comparators are also offered with a variety of configurations such as Number of Bits configured on to the IC, varied maximum operating supply voltage and different output types such as push pull and TTL (Transistor–transistor logic)

Applications of logic comparators

These ICs have a range of application use such as;

  • Process controllers
  • Servo-motor control
  • Correction and/or detection of instrumentation conditions
  • Logic in CPU’s

...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Output Function Number of Bits Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Height
RS-stocknr. 145-0386
FabrikantnummerSN74LS85N
1,121 €
Each (In a Tube of 25)
Aantal stuks
LS Magnitude Comparator - 4 - Non-Inverting Through Hole PDIP 16 -0.4mA 8mA 45 ns @ 5 V 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 162-6964
FabrikantnummerCD74HC85PWR
0,342 €
Each (On a Reel of 2000)
Aantal stuks
HC Magnitude Comparator - 4 - Non-Inverting Surface Mount TSSOP 16 -5.2mA 5.2mA 33 ns @ 6 V, 39 ns @ 4.5 V, 195 ns @ 2 V 5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 663-0654
FabrikantnummerCD74HCT688M
0,728 €
Each (In a Pack of 5)
Aantal stuks
HCT Identity Comparator A=B 8 - Inverting Surface Mount SOIC 20 -4mA 4mA 34 ns @ 4.5 V 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 527-801
FabrikantnummerCD74HC85E
0,927 €
Each (In a Tube of 25)
Aantal stuks
HC Magnitude Comparator AB 4 - Non-Inverting Through Hole PDIP 16 -5.2mA 5.2mA 33 ns@ 6 V, 39 ns@ 4.5 V, 195 ns@ 2 V 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 442-763
FabrikantnummerSN74ALS520N
0,94 €
Each
Aantal stuks
ALS Identity Comparator A=B 8bit Push-Pull Inverting Through Hole PDIP 20 -2.6mA 24mA 20 ns @ 5.5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 145-0442
FabrikantnummerCD74HCT688M
0,636 €
Each (In a Tube of 25)
Aantal stuks
HCT Identity Comparator A=B 8 - Inverting Surface Mount SOIC 20 -4mA 4mA 34 ns @ 4.5 V 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 145-0441
FabrikantnummerCD74HCT688E
0,643 €
Each (In a Tube of 20)
Aantal stuks
HCT Identity Comparator A=B 8 - Inverting Through Hole PDIP 20 -4mA 4mA 34 ns @ 4.5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 663-0660
FabrikantnummerCD74HCT85M
0,982 €
Each (In a Pack of 10)
Aantal stuks
HCT Magnitude Comparator AB 4 - Non-Inverting Surface Mount SOIC 16 -4mA 4mA 40 ns@ 4.5 V 9.9 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 663-2209
FabrikantnummerSN74HC688DW
0,805 €
Each (In a Pack of 10)
Aantal stuks
HC Identity Comparator A=B 8 - Inverting Surface Mount SOIC 20 -5.2mA 5.2mA 36 ns @ 6 V, 42 ns @ 4.5 V, 210 ns @ 2 V 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 145-0817
FabrikantnummerSN74LS682N
1,846 €
Each (In a Tube of 20)
Aantal stuks
LS Magnitude Comparator - 8 Push-Pull Inverting Through Hole PDIP 20 -0.4mA 24mA 30 ns @ 5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 145-6298
FabrikantnummerSN74ALS520N
0,92 €
Each (In a Tube of 20)
Aantal stuks
ALS Identity Comparator A=B 8 Push-Pull Inverting Through Hole PDIP 20 -2.6mA 24mA 20 ns @ 5.5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 663-0414
FabrikantnummerCD74HC688M
1,554 €
Each (In a Pack of 5)
Aantal stuks
HC Identity Comparator A=B 8 - Inverting Surface Mount SOIC 20 -5.2mA 5.2mA 29 ns @ 6 V, 34 ns @ 4.5 V, 170 ns @ 2 V 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 309-105
FabrikantnummerSN74LS85N
1,31 €
Each
Aantal stuks
LS Magnitude Comparator AB 4 - Non-Inverting Through Hole PDIP 16 -0.4mA 8mA 45 ns@ 5 V 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 145-6299
FabrikantnummerSN74ALS521N
1,483 €
Each (In a Tube of 20)
Aantal stuks
ALS Identity Comparator A=B 8 Push-Pull Inverting Through Hole PDIP 20 -2.6mA 24mA 20 ns @ 5.5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 145-0032
FabrikantnummerCD4585BE
0,273 €
Each (In a Tube of 25)
Aantal stuks
4000 Magnitude Comparator - 4 - Non-Inverting Through Hole PDIP 16 -4.2mA 4.2mA 160 ns @ 15 V, 250 ns @ 10 V, 600 ns @ 5 V 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 302-895
FabrikantnummerSN74LS682N
2,18 €
Each
Aantal stuks
LS Magnitude Comparator A=B, A>B 8 Push-Pull Inverting Through Hole PDIP 20 -0.4mA 24mA 30 ns@ 5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 662-7207
FabrikantnummerCD74HC85PWR
0,685 €
Each (In a Pack of 10)
Aantal stuks
HC Magnitude Comparator AB 4 - Non-Inverting Surface Mount TSSOP 16 -5.2mA 5.2mA 33 ns@ 6 V, 39 ns@ 4.5 V, 195 ns@ 2 V 5 x 4.4 x 1.15mm 1.15mm
RS-stocknr. 663-0650
FabrikantnummerCD74HCT688E
0,754 €
Each (In a Pack of 5)
Aantal stuks
HCT Identity Comparator A=B 8 - Inverting Through Hole PDIP 20 -4mA 4mA 34 ns @ 4.5 V 24.33 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 145-0454
FabrikantnummerSN74HC688DW
0,788 €
Each (In a Tube of 25)
Aantal stuks
HC Identity Comparator A=B 8 - Inverting Surface Mount SOIC 20 -5.2mA 5.2mA 36 ns @ 6 V, 42 ns @ 4.5 V, 210 ns @ 2 V 12.8 x 7.52 x 2.35mm 2.35mm
RS-stocknr. 145-6017
FabrikantnummerSN74LS684N
4,88 €
Each (In a Tube of 20)
Aantal stuks
LS Magnitude Comparator - 8 Push-Pull Inverting Through Hole PDIP 20 -0.4mA 24mA 30 ns @ 5 V 24.33 x 6.35 x 4.57mm 4.57mm