Inverters ICs

Inverter ICs (integrated circuits) are semiconductor circuit devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How do inverter ICs work?

Inverter ICs work similarly to most other types of field-effect transistors but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They constructed of a power supply, voltage input terminal, gate, drain, voltage, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage to produce a low logic.

Types of Inverter ICs

There are various types of inverter ICs such as;

Hex Inverters - A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines. Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analogue amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.

Schmitt trigger inverters - Schmitt trigger inverters are a type of active circuit that converts an analogue input signal to a digital output signal.

Applications of inverter ICs

Inverter ICs have a wide range of application such as;

  • Digital cameras
  • Mobile devices
  • Home computers
  • Network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Lees meer Lees minder

Filters

1 - 20 van 188 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS-stocknr. 761-9800
Fabrikantnummer74AC14SCX
FabrikantON Semiconductor
0,432 €
Each (In a Pack of 25)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 13.5ns -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 166-2724
Fabrikantnummer74AC14SC
FabrikantON Semiconductor
0,416 €
Each (In a Tube of 55)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 10 ns @ 5 V, 13.5 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 166-3128
Fabrikantnummer74AC14SCX
FabrikantON Semiconductor
0,199 €
Each (On a Reel of 2500)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 10 ns @ 5 V, 13.5 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 103-2930
FabrikantnummerMC74HC14ADG
FabrikantON Semiconductor
0,252 €
Each (In a Tube of 55)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 689-8718
FabrikantnummerMC74HC14ADR2G
FabrikantON Semiconductor
0,328 €
Each (In a Pack of 5)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 170-3425
FabrikantnummerMC74HC14ADR2G
FabrikantON Semiconductor
0,091 €
Each (On a Reel of 2500)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 739-0111
FabrikantnummerNC7WZ17P6X
FabrikantON Semiconductor
0,223 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - LVCMOS - -
RS-stocknr. 806-1476
FabrikantnummerMC74HC1G14DFT2G
FabrikantON Semiconductor
0,074 €
Each (In a Pack of 100)
Aantal stuks
Inverter Schmitt Trigger Inverting 1 Yes 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-70 5 HC 2.2 x 1.35 x 1mm 1mm
RS-stocknr. 166-2412
FabrikantnummerNC7WZ17P6X
FabrikantON Semiconductor
0,056 €
Each (On a Reel of 3000)
Aantal stuks
- - - - - - - - - - - LVCMOS - -
RS-stocknr. 518-9653
FabrikantnummerMC74HC14ADG
FabrikantON Semiconductor
0,34 €
Each
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 145-3454
FabrikantnummerMC74HC1G14DFT2G
FabrikantON Semiconductor
0,039 €
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger Inverting 1 Yes 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-70 5 HC 2.2 x 1.35 x 1mm 1mm
RS-stocknr. 807-9931
FabrikantnummerMC74HC1G14DFT1G
FabrikantON Semiconductor
0,061 €
Each (On a Tape of 400)
Aantal stuks
Inverter Schmitt Trigger CMOS 1 Yes 125 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-70 5 HC 2.2 x 1.35 x 1mm 1mm
RS-stocknr. 806-2927
FabrikantnummerMM74HC04MTC
FabrikantON Semiconductor
0,316 €
Each (In a Tube of 94)
Aantal stuks
Inverter - LSTTL 6 No 145ns -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5 x 4.4 x 0.9mm 0.9mm
RS-stocknr. 178-7605
FabrikantnummerNC7SZ04P5X
FabrikantON Semiconductor
0,048 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - - 1 No 5.2ns -32mA 32mA Surface Mount SC-70 5 LVCMOS 2 x 1.25 x 1mm 1mm
RS-stocknr. 184-4258
FabrikantnummerMC14106BDG
FabrikantON Semiconductor
0,327 €
Each (In a Tube of 55)
Aantal stuks
Inverter Schmitt Trigger Single Ended 6 Yes 250 ns @ 50 pF -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 806-3970
FabrikantnummerMC74VHC1G05DTT1G
FabrikantON Semiconductor
0,033 €
Each (In a Pack of 100)
Aantal stuks
Inverter - CMOS, Open Drain 1 No 14.5 ns @ 50 pF - 8mA Surface Mount TSOP 5 VHC 3 x 1.5 x 1mm 1mm
RS-stocknr. 806-3696
FabrikantnummerMC74HCU04ADG
FabrikantON Semiconductor
0,061 €
Each (In a Pack of 55)
Aantal stuks
Inverter - LSTTL 6 No 105 ns @ 50 pF -5.2mA 5.2mA Surface Mount SOIC 14 LS 8.75 x 4 x 1.5mm 1.5mm
RS-stocknr. 162-9129
FabrikantnummerNL27WZ14DTT1G
FabrikantON Semiconductor
0,081 €
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger - 2 Yes 9.1 ns @ 15 pF -32mA 32mA Surface Mount TSOP 6 LV 3.1 x 1.7 x 1mm 1mm
RS-stocknr. 184-4253
FabrikantnummerMC14049UBDG
FabrikantON Semiconductor
0,33 €
Each (In a Tube of 48)
Aantal stuks
Buffer, Inverter CMOS - 6 - 120ns -4.7mA 30mA Surface Mount SOIC 16 - 10 x 4 x 1.5mm 1.5mm
RS-stocknr. 806-3955
FabrikantnummerMC74VHC1G04DFT2G
FabrikantON Semiconductor
0,074 €
Each (In a Pack of 100)
Aantal stuks
Inverter - CMOS 1 No 14.5 ns @ 50 pF -8mA 8mA Surface Mount SC-70 5 VHC 2.2 x 1.35 x 1mm 1mm