Inverters ICs

Inverter ICs (integrated circuits) are semiconductor circuit devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How do inverter ICs work?

Inverter ICs work similarly to most other types of field-effect transistors but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They constructed of a power supply, voltage input terminal, gate, drain, voltage, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage to produce a low logic.

Types of Inverter ICs

There are various types of inverter ICs such as;

Hex Inverters - A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines. Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analogue amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.

Schmitt trigger inverters - Schmitt trigger inverters are a type of active circuit that converts an analogue input signal to a digital output signal.

Applications of inverter ICs

Inverter ICs have a wide range of application such as;

  • Digital cameras
  • Mobile devices
  • Home computers
  • Network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Lees meer Lees minder

Filters

1 - 20 van 121 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS-stocknr. 170-7967
Fabrikantnummer74HCT14D,653
FabrikantNexperia
0,069 €
Each (On a Reel of 2500)
Aantal stuks
Inverter Schmitt Trigger Schmitt Trigger Single Ended 6 Yes 51 ns @ 50 pF -4mA 4mA Surface Mount SO 14 74HCT 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 113-0641
Fabrikantnummer74HCT14D,652
FabrikantNexperia
0,33 €
Each
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 34 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 103-8173
Fabrikantnummer74HCT14D,652
FabrikantNexperia
0,234 €
Each (In a Tube of 57)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 34 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 124-2312
FabrikantnummerHEF4069UBT,652
FabrikantNexperia
0,286 €
Each (In a Tube of 57)
Aantal stuks
Inverter - - 6 No 25 ns @ 15 V, 40 ns @ 10 V, 90 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 165-8554
Fabrikantnummer74LVT04D,112
FabrikantNexperia
0,435 €
Each (On a Reel of 1140)
Aantal stuks
Inverter - TTL 6 No 4.7 ns @ 50 pF -20mA 32mA Surface Mount SOIC 14 LVT 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 816-8867
Fabrikantnummer74LVT04D,112
FabrikantNexperia
0,441 €
Each (In a Pack of 19)
Aantal stuks
Inverter - TTL 6 No 4.7 ns @ 50 pF -20mA 32mA Surface Mount SOIC 14 LVT 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 816-8804
Fabrikantnummer74LVC2G04GW,125
FabrikantNexperia
0,177 €
Each (In a Pack of 40)
Aantal stuks
Inverter - TTL 2 No 7 ns @ 50 pF -32mA 32mA Surface Mount SC-88 6 LVC 2.2 x 1.35 x 1mm 1mm
RS-stocknr. 165-8588
Fabrikantnummer74LVC1G04GV,125
FabrikantNexperia
0,033 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - TTL 1 No 7 ns @ 50 pF -32mA 32mA Surface Mount SC-74A 5 LVC 3.1 x 1.7 x 1mm 1mm
RS-stocknr. 165-8570
Fabrikantnummer74LVC2G04GW,125
FabrikantNexperia
0,053 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - TTL 2 No 7 ns @ 50 pF -32mA 32mA Surface Mount SC-88 6 LVC 2.2 x 1.35 x 1mm 1mm
RS-stocknr. 355-8978
FabrikantnummerHEF4069UBT,652
FabrikantNexperia
0,39 €
Each
Aantal stuks
Inverter - - 6 No 25 ns @ 15 V, 40 ns @ 10 V, 90 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 816-8747
Fabrikantnummer74LVC1G04GV,125
FabrikantNexperia
0,074 €
Each (In a Pack of 100)
Aantal stuks
Inverter - TTL 1 No 7 ns @ 50 pF -32mA 32mA Surface Mount SC-74A 5 LVC 3.1 x 1.7 x 1mm 1mm
RS-stocknr. 813-9272
Fabrikantnummer74HC14BQ,115
FabrikantNexperia
0,254 €
Each (In a Pack of 40)
Aantal stuks
Inverter Schmitt Trigger Single Ended - Yes 190 ns @ 50 pF -4mA 4mA Surface Mount DHVQFN 14 HC 3.1 x 2.6 x 0.95mm 0.95mm
RS-stocknr. 153-2843
Fabrikantnummer74HC2G04GW,125
FabrikantNexperia
0,069 €
Each (On a Reel of 3000)
Aantal stuks
Buffer, Inverter CMOS, Schmitt Trigger CMOS 2 Yes 110 ns @ 50 pF -5.2mA 5.2mA Surface Mount SC-88 6 HC 2.2 x 1.35 x 1mm 1mm
RS-stocknr. 166-1443
Fabrikantnummer74AHC1G14GW,125
FabrikantNexperia
0,027 €
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 4.5 V to 5.5 V, 16.3 ns @ 3 V to 3.6 V -8mA 8mA Surface Mount TSSOP 5 AHC 2.25 x 1.35 x 1mm 1mm
RS-stocknr. 146-0842
Fabrikantnummer74HCT1G14GW,125
FabrikantNexperia
0,049 €
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 51ns -2mA 2mA Surface Mount TSSOP 5 HCT 2.25 x 1.35 x 1mm 1mm
RS-stocknr. 152-6471
Fabrikantnummer74HC14PW-Q100,118
FabrikantNexperia
0,075 €
Each (On a Reel of 2500)
Aantal stuks
Inverter Schmitt Trigger - 2 Yes 190 ns @ 15 pF -25mA - Surface Mount SOT402-1 14 74 5.1 x 4.4 x 0.95mm 0.95mm
RS-stocknr. 170-5488
Fabrikantnummer74AHC14PW,118
FabrikantNexperia
0,232 €
Each (In a Pack of 50)
Aantal stuks
Inverter CMOS Schmitt Trigger 6 Yes 20.5 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 74AHC 5.1 x 4.5 x 0.95mm 0.95mm
RS-stocknr. 146-0556
Fabrikantnummer74LVC1G14GV,125
FabrikantNexperia
0,034 €
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 14 ns @ 50 pF -32mA 32mA Surface Mount SC-74A 5 LVC 3.1 x 1.7 x 1mm 1mm
RS-stocknr. 166-1441
Fabrikantnummer74AHC1G04GW,125
FabrikantNexperia
0,025 €
Each (On a Reel of 3000)
Aantal stuks
Inverter - - 1 No 10.6 ns @ 3.6 V -8mA 8mA Surface Mount TSSOP 5 AHC 2.25 x 1.35 x 1mm 1mm
RS-stocknr. 813-9276
Fabrikantnummer74HC1G04GV,125
FabrikantNexperia
0,024 €
Each (In a Pack of 100)
Aantal stuks
Inverter - Single Ended - No 135 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-74A 5 HC 3.1 x 1.7 x 1mm 1mm