Bus Transceivers

A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems.

Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.

Types of Bus transceivers

There are various types of bus transceivers available such as;

  • Quadruple inverting with 3 state outputs
  • Quadruple non-inverting with 3 state outputs
  • Octal non-inverting with 3 state outputs
  • 8-bit 3 state inverting
  • Octal Inverting with tri-state output

This type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.

Applications of Bus transceivers

Bus transceivers are widely used in a range of applications such as;

  • HVAC
  • Remote Monitoring and Sensing
  • Data over Power Applications
  • Digital Signage

...
Lees meer Lees minder

Filters

1 - 20 van 45 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Number of Elements per Chip Number of Channels per Chip Polarity Mounting Type Package Type Pin Count Input Level Output Level Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Automotive Standard
RS-stocknr. 806-2309
FabrikantnummerMC74ACT245DWG
FabrikantON Semiconductor
0,588 €
Each (In a Pack of 25)
Aantal stuks
ACT Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -24mA 24mA 9 ns@ 50 pF -
RS-stocknr. 166-1944
Fabrikantnummer74ACT245SCX
FabrikantON Semiconductor
0,277 €
Each (On a Reel of 1000)
Aantal stuks
74ACT Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL TTL -75mA 75mA 9ns -
RS-stocknr. 761-3495
Fabrikantnummer74ACT245SCX
FabrikantON Semiconductor
0,537 €
Each (In a Pack of 10)
Aantal stuks
74ACT Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL TTL -75mA 75mA 9ns -
RS-stocknr. 806-2198
FabrikantnummerMC74AC245DWG
FabrikantON Semiconductor
0,176 €
Each (In a Pack of 25)
Aantal stuks
ACT Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -24mA 24mA 9 ns@ 50 pF -
RS-stocknr. 121-6505
FabrikantnummerMC74LVXC3245DWRG
FabrikantON Semiconductor
0,642 €
Each (On a Reel of 1000)
Aantal stuks
LVX Bus Transceiver 2 16 Non-Inverting Surface Mount SOIC 24 TTL 3-State -24mA 24mA 9 ns @ 50 pF -
RS-stocknr. 145-4501
Fabrikantnummer74LCX245MTC
FabrikantON Semiconductor
0,456 €
Each (In a Tube of 73)
Aantal stuks
LCX Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL, TTL LVCMOS -24mA 24mA 8 ns @ 2.7 V -
RS-stocknr. 671-1636
Fabrikantnummer74LVX3245MTC
FabrikantON Semiconductor
0,97 €
Each (In a Pack of 5)
Aantal stuks
LVX Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 CMOS CMOS -24mA 24mA 8 ns@ 5 V -
RS-stocknr. 178-7529
FabrikantnummerMM74HCT245WMX
FabrikantON Semiconductor
0,266 €
Each (On a Reel of 1000)
Aantal stuks
74HCT Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -35mA 35mA 45ns -
RS-stocknr. 145-2984
FabrikantnummerMC74LVXC3245DTG
FabrikantON Semiconductor
1,245 €
Each (In a Tube of 62)
Aantal stuks
LVX Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 24 TTL 3-State -24mA 24mA 9 ns @ 50 pF -
RS-stocknr. 803-0949
Fabrikantnummer74VCX245MTCX
FabrikantON Semiconductor
0,575 €
Each (In a Pack of 10)
Aantal stuks
VCX Transceiver 2 8 Non-Inverting Surface Mount TSSOP 20 CMOS 3-State -24mA 24mA 16.8 ns @ 15 pF -
RS-stocknr. 145-4508
FabrikantnummerMM74HC245AWM
FabrikantON Semiconductor
0,774 €
Each (In a Tube of 36)
Aantal stuks
HC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 CMOS CMOS -7.8mA 7.8mA 96 ns @ 2 V -
RS-stocknr. 145-4502
Fabrikantnummer74LVX4245MTC
FabrikantON Semiconductor
0,665 €
Each (In a Tube of 61)
Aantal stuks
LVX Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 CMOS CMOS -24mA 24mA 8.5 ns @ 5 V -
RS-stocknr. 166-2749
Fabrikantnummer74LCX245WMX
FabrikantON Semiconductor
0,326 €
Each (On a Reel of 1000)
Aantal stuks
LCX Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 LVTTL, TTL LVCMOS -24mA 24mA 8 ns @ 2.7 V -
RS-stocknr. 671-1602
Fabrikantnummer74LCX245WMX
FabrikantON Semiconductor
0,24 €
Each (In a Pack of 10)
Aantal stuks
LCX Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 LVTTL, TTL LVCMOS -24mA 24mA 8 ns @ 2.7 V -
RS-stocknr. 761-3678
FabrikantnummerMM74HC245AWMX
FabrikantON Semiconductor
0,574 €
Each (In a Pack of 10)
Aantal stuks
74HC Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 CMOS CMOS -35mA 35mA 135ns -
RS-stocknr. 761-4366
Fabrikantnummer74LVXC3245MTCX
FabrikantON Semiconductor
0,81 €
Each (In a Pack of 5)
Aantal stuks
74LVXC Voltage Interface Transceiver 18 8 Non-Inverting Surface Mount TSSOP 24 TTL TTL -24mA 24mA 9ns -
RS-stocknr. 166-2829
Fabrikantnummer74VCX245MTCX
FabrikantON Semiconductor
0,269 €
Each (On a Reel of 2500)
Aantal stuks
VCX Transceiver 2 8 Non-Inverting Surface Mount TSSOP 20 CMOS 3-State -24mA 24mA 16.8 ns @ 15 pF -
RS-stocknr. 671-1501
Fabrikantnummer74AC245SC
FabrikantON Semiconductor
0,689 €
Each (In a Pack of 20)
Aantal stuks
AC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 CMOS CMOS -24mA 24mA 8.5 ns @ 3.3 V -
RS-stocknr. 761-4518
FabrikantnummerMM74HCT245WMX
FabrikantON Semiconductor
0,438 €
Each (In a Pack of 10)
Aantal stuks
74HCT Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -35mA 35mA 45ns -
RS-stocknr. 166-2757
Fabrikantnummer74AC245SCX
FabrikantON Semiconductor
0,339 €
Each (On a Reel of 1000)
Aantal stuks
AC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 CMOS CMOS -24mA 24mA 8.5 ns @ 3.3 V -