Bus Switches

A Bus Switch, also known as a Digital Switch is a semiconductor device that turns on and off an electrical connection. Bus Switches are PCB mount devices that act in the same way as a normal mechanical switch. Unlike a mechanical switch, a Bus Switch has no moving parts, ensuring greater performance. RS Components offer a range of high-quality electronic components from leading brands including Texas Instruments, Nexperia, Maxim Integrated, Analog Devices and ON Semiconductor.

What is a Bus Switch?

A Bus Switch is an array of high-speed, very low-resistance CMOS switches which are used to transmit a group of signals called a signal bus.

What are Bus Switches used for?

The compact ICs are used for high-speed digital signal transmission. Bus switches or digital switches are used in a vast array of electronic applications. Some of the most common are

  • Voltage translation
  • Hot Swapping
  • Capacitance isolation
  • PC docking stations
  • Power management

Advantages and Key Features

  • Space-saving design
  • Ultra-high-speed
  • Low on-resistance
  • Low capacitance
  • Minimal propagation delay

...
Lees meer Lees minder

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions
RS-stocknr. 145-6135
FabrikantnummerSN74CB3T3245PW
1,476 €
Each (In a Tube of 70)
Aantal stuks
CB3T 8 x 1:1 1 8 8 - Surface Mount TSSOP 20 -128mA 128mA 0.25 ns @ 3.3 V 6.5 x 4.4 x 1.15mm
RS-stocknr. 663-1685
FabrikantnummerSN74CB3T3245PW
1,754 €
Each (In a Pack of 5)
Aantal stuks
CB3T 8 x 1:1 1 8 8 - Surface Mount TSSOP 20 -128mA 128mA 0.25 ns @ 3.3 V 6.5 x 4.4 x 1.15mm
RS-stocknr. 663-1760
FabrikantnummerSN74CBTLV3126PW
0,308 €
Each (In a Pack of 5)
Aantal stuks
CBT 1 x 1:1 4 4 4 27Ω 10µA Surface Mount TSSOP 14 -128mA 128mA 0.25 ns @ 3.3 V 5 x 4.4 x 1.15mm
RS-stocknr. 809-9645
FabrikantnummerSN74CBT3306CD
0,478 €
Each (In a Pack of 15)
Aantal stuks
CBT 1 x 1:1 2 2 2 12Ω 3µA Surface Mount SOIC 8 - - 0.15 ns@ 50 pF 5 x 4 x 1.5mm
RS-stocknr. 145-0947
FabrikantnummerSN74CBT3306CD
0,478 €
Each (In a Tube of 75)
Aantal stuks
CBT 1 x 1:1 2 2 2 12Ω 3µA Surface Mount SOIC 8 - - 0.15 ns @ 50 pF 5 x 4 x 1.5mm
RS-stocknr. 162-7364
FabrikantnummerSN74CBT3126D
0,478 €
Each (In a Tube of 50)
Aantal stuks
CBT 1 x 1:1 4 4 4 16Ω 3µA Surface Mount SOIC 14 -128mA 128mA 0.35 ns @ 4 V 8.65 x 3.91 x 1.58mm
RS-stocknr. 145-7380
FabrikantnummerSN74CB3Q3245PW
0,823 €
Each (In a Tube of 70)
Aantal stuks
CB3Q 8 x 1:1 1 8 8 4.5Ω 2000µA Surface Mount TSSOP 20 -64mA 64mA 0.2 ns @ 3.3 V 6.5 x 4.4 x 1.15mm
RS-stocknr. 662-8020
FabrikantnummerSN74CBT3245APWR
0,668 €
Each (In a Pack of 5)
Aantal stuks
CBT 8 x 1:1 1 8 8 10Ω 50µA Surface Mount TSSOP 20 -128mA 128mA 0.35 ns @ 4 V 6.5 x 4.4 x 1.15mm
RS-stocknr. 162-7365
FabrikantnummerSN74CBT3245APWR
0,304 €
Each (On a Reel of 2000)
Aantal stuks
CBT 8 x 1:1 1 8 8 10Ω 50µA Surface Mount TSSOP 20 -128mA 128mA 0.35 ns @ 4 V 6.5 x 4.4 x 1.15mm
RS-stocknr. 145-6764
FabrikantnummerSN74CBTLV3245APW
0,349 €
Each (In a Tube of 70)
Aantal stuks
CBT 8 x 1:1 1 8 8 27Ω 20µA Surface Mount TSSOP 20 -128mA 128mA 0.25 ns @ 3.3 V 6.5 x 4.4 x 1.15mm
RS-stocknr. 145-5777
FabrikantnummerSN74CBTD3306PWR
0,187 €
Each (On a Reel of 2000)
Aantal stuks
CBT 1 x 1:1 2 2 2 35Ω - Surface Mount TSSOP 8 -128mA 128mA 0.25 ns @ 5 V 3 x 4.4 x 1.15mm
RS-stocknr. 145-6137
FabrikantnummerSN74CBTLV3126PW
0,305 €
Each (In a Tube of 90)
Aantal stuks
CBT 1 x 1:1 4 4 4 27Ω 10µA Surface Mount TSSOP 14 -128mA 128mA 0.25 ns @ 3.3 V 5 x 4.4 x 1.15mm
RS-stocknr. 662-8051
FabrikantnummerSN74CBTD3861DBR
0,198 €
Each (In a Pack of 5)
Aantal stuks
CBT 10 x 1:1 1 10 10 20Ω - Surface Mount SSOP 24 -128mA 128mA 0.35 ns @ 5.5 V 8.2 x 5.3 x 1.95mm
RS-stocknr. 809-9648
FabrikantnummerSN74CBT3125CPW
0,198 €
Each (In a Pack of 10)
Aantal stuks
CBT 1 x 1:1 4 4 4 12Ω 3µA Surface Mount TSSOP 14 - - 0.15 ns@ 50 pF 5.1 x 4.5 x 1.05mm
RS-stocknr. 809-9639
FabrikantnummerSN74CBT3125CD
0,198 €
Each (In a Pack of 10)
Aantal stuks
CBT 1 x 1:1 4 4 4 12Ω 3µA Surface Mount SOIC 14 - - 0.15 ns@ 50 pF 8.75 x 4 x 1.5mm
RS-stocknr. 162-7363
FabrikantnummerSN74CB3T3384PW
1,293 €
Each (In a Tube of 60)
Aantal stuks
CB3T 5 x 1:1 2 10 10 - Surface Mount TSSOP 24 -128mA 128mA 0.25 ns @ 3.3 V 7.8 x 4.4 x 1.15mm
RS-stocknr. 663-1704
FabrikantnummerSN74CBT3125D
0,51 €
Each (In a Pack of 5)
Aantal stuks
CBT 1 x 1:1 4 4 4 16Ω 3µA Surface Mount SOIC 14 -128mA 128mA 0.35 ns @ 4 V 8.65 x 3.91 x 1.58mm
RS-stocknr. 145-0946
FabrikantnummerSN74CBT3125CD
0,193 €
Each (In a Tube of 50)
Aantal stuks
CBT 1 x 1:1 4 4 4 12Ω 3µA Surface Mount SOIC 14 - - 0.15 ns @ 50 pF 8.75 x 4 x 1.5mm
RS-stocknr. 145-1247
FabrikantnummerSN74CBT3384ADW
0,214 €
Each (In a Tube of 25)
Aantal stuks
CBT 5 x 1:1 2 10 10 14Ω - Surface Mount SOIC 24 -128mA 128mA 0.35 ns @ 4 V 15.4 x 7.52 x 2.35mm
RS-stocknr. 663-1681
FabrikantnummerSN74CB3T3245DW
1,754 €
Each (In a Pack of 5)
Aantal stuks
CB3T 8 x 1:1 1 8 8 - Surface Mount SOIC 20 -128mA 128mA 0.25 ns @ 3.3 V 12.8 x 7.52 x 2.35mm