USB Transceivers

USB transceivers are a type of circuit chip that prepares, transmits and receives data from another transceiver.

What do USB transceivers do?

A transceiver is a device in which both a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data, and indicate where errors are present.

Applications of transceivers

In the past, transceivers were commonly used to interface (join together) computers to peripheral devices such as modems, printers, keyboards, joysticks, and mice. Since this type of application is now fulfilled by universal serial bus (USB), transceivers are used in applications such as GPS, glucose meters, barcode scanners, automotive telematics, set-top boxes, and gaming devices. This is mainly because their small size and portability allows for easy transfer between the USB and device.


...
Lees meer Lees minder

Filters

21 - 40 van 44 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Transceivers Data Rate Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS-stocknr. 772-9629
FabrikantnummerUSB3300-EZK
FabrikantMicrochip
1,048 €
Each (In a Pack of 5)
Aantal stuks
1 - USB 2.0 Single Yes - 3.3 V Surface Mount QFN 32 5.15 x 5.15 x 0.95mm 0.95mm 5.15mm +85 °C
RS-stocknr. 146-6837
FabrikantnummerFT602Q-T
FabrikantFTDI Chip
6,116 €
Each (In a Tray of 260)
Aantal stuks
2 480 (USB 2.0) Mbit/s, 5 (USB 3.0) Gbit/s USB 2.0, USB 3.0 Single Yes - 3.3 V dc Surface Mount QFN 76 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm +85 °C
RS-stocknr. 165-5317
FabrikantnummerSTOTG04EQTR
1,348 €
Each (On a Reel of 4000)
Aantal stuks
1 1.5 Mbit/s, 1.5 Mbps, 12 Mbit/s, 12 Mbps USB 2.0-OTG Dual Yes - 1.6 → 3.6 V Surface Mount QFN 24 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C
RS-stocknr. 829-0529
FabrikantnummerMCP2221-I/ST
FabrikantMicrochip
1,964 €
Each (In a Pack of 5)
Aantal stuks
1 12Mbps USB 2.0 Single Yes - 3 → 5.5 V Surface Mount TSSOP 14 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm +85 °C
RS-stocknr. 178-5255
FabrikantnummerUSB3300-EZK
FabrikantMicrochip
0,795 €
Each (In a Tray of 490)
Aantal stuks
1 - USB 2.0 Single Yes - 3.3 V Surface Mount QFN 32 5.15 x 5.15 x 0.95mm 0.95mm 5.15mm +85 °C
RS-stocknr. 716-0461
FabrikantnummerUSB3340-EZK-TR
FabrikantMicrochip
1,33 €
Each (In a Pack of 2)
Aantal stuks
1 480Mbps USB 2.0 - Yes - 5.5 V Surface Mount QFN 32 9 x 9 x 0.85mm 0.85mm 9mm +85 °C
RS-stocknr. 823-0644
FabrikantnummerUSB3315C-CP-TR
FabrikantMicrochip
1,048 €
Each (In a Pack of 5)
Aantal stuks
1 - USB 2.0 Single Yes - 1.8 → 3.3 V Surface Mount QFN 24 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm +85 °C
RS-stocknr. 146-6836
FabrikantnummerFT601Q-B-T
FabrikantFTDI Chip
6,725 €
Each (In a Tray of 260)
Aantal stuks
2 480 (USB 2.0) Mbit/s, 5 (USB 3.0) Gbit/s USB 2.0, USB 3.0 Single Yes - 3.3 V dc Surface Mount QFN 76 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm +85 °C
RS-stocknr. 824-3097
FabrikantnummerUSB3310C-CP
FabrikantMicrochip
0,738 €
Each (In a Pack of 5)
Aantal stuks
1 - USB 2.0 Single Yes - 1.8 V Surface Mount QFN 24 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm +85 °C
RS-stocknr. 825-1133
FabrikantnummerUSB3250-ABZJ
FabrikantMicrochip
1,122 €
Each (In a Pack of 5)
Aantal stuks
1 480Mbps USB 2.0 Single Yes - 1.8 V, 3.3 V Surface Mount QFN 56 8.15 x 8.15 x 0.95mm 0.95mm 8.15mm +85 °C
RS-stocknr. 178-5254
FabrikantnummerUSB3320C-EZK
FabrikantMicrochip
0,998 €
Each (In a Tray of 490)
Aantal stuks
1 480Mbps USB 2.0 - Yes 3.3V - Surface Mount QFN 32 5.15 x 5.15 x 0.9mm 0.9mm 5.15mm +85 °C
RS-stocknr. 121-9264
FabrikantnummerTUSB2046BIRHBT
2,401 €
Each (On a Reel of 250)
Aantal stuks
5 12Mbps - Single Yes - 3.3 V Surface Mount QFN 32 5 x 5 x 0.9mm 0.9mm 5mm +85 °C
Nieuw
RS-stocknr. 204-4322
FabrikantnummerMAX20463GTCA/V+
FabrikantMaxim Integrated
1,49 €
Each (In a Pack of 5)
Aantal stuks
1 - - Single Yes - 4.75 → 6 V - TDFN 12 - - - -
RS-stocknr. 824-6295
FabrikantnummerUSB3320C-EZK-TR
FabrikantMicrochip
1,31 €
Each (In a Pack of 5)
Aantal stuks
1 - USB 2.0 Single Yes - 1.8 V, 3.3 V Surface Mount QFN 32 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +85 °C
Nieuw
RS-stocknr. 204-4319
FabrikantnummerMAX20463AGTCA/V+
FabrikantMaxim Integrated
0,998 €
Each (In a Pack of 10)
Aantal stuks
1 - - Single Yes - 4.75 → 6 V - TDFN 12 - - - -
RS-stocknr. 165-4161
FabrikantnummerMCP2221-I/ST
FabrikantMicrochip
1,643 €
Each (In a Tube of 96)
Aantal stuks
1 12Mbps USB 2.0 Single Yes - 3 → 5.5 V Surface Mount TSSOP 14 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm +85 °C
RS-stocknr. 146-6835
FabrikantnummerFT600Q-B-T
FabrikantFTDI Chip
6,17 €
Each (In a Tray of 260)
Aantal stuks
2 480 (USB 2.0) Mbit/s, 5 (USB 3.0) Gbit/s USB 2.0, USB 3.0 Single Yes - 3.3 V dc Surface Mount QFN 56 7.1 x 7.1 x 0.69mm 0.69mm 7.1mm +85 °C
RS-stocknr. 545-8426
FabrikantnummerTUSB2046BVF
3,352 €
Each (In a Pack of 5)
Aantal stuks
5 12Mbps USB 2.1 Single Yes - 3.3 V Surface Mount LQFP 32 7 x 7 x 1.4mm 1.4mm 7mm +70 °C
Nieuw
RS-stocknr. 204-4321
FabrikantnummerMAX20463GTCA/V+
FabrikantMaxim Integrated
1,008 €
Each (In a Tube of 100)
Aantal stuks
1 - - Single Yes - 4.75 → 6 V - TDFN 12 - - - -
RS-stocknr. 877-2942
FabrikantnummerSTOTG04EQTR
1,386 €
Each (In a Pack of 5)
Aantal stuks
1 1.5 Mbit/s, 1.5 Mbps, 12 Mbit/s, 12 Mbps USB 2.0-OTG Dual Yes - 1.6 → 3.6 V Surface Mount QFN 24 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C
Related Products
The Microchip SEC1110/1210 family of devices are Smart ...
Description:
The Microchip SEC1110/1210 family of devices are Smart Card Bridge ICs with USB, SPI and UART interfaces. Through an effective combination of hardware and software the SEC1110 and SEC1210 offer a high-performance customisable solution. The SEC1110/1210 devices are certified to ...
The FTDI Chip FT230X and FT234XD are Ful ...
Description:
The FTDI Chip FT230X and FT234XD are Ful Speed USB to basic serial UART interface devices. The FT231X is a Full Speed USB to Full Handshake UART interface.They have a fully integrated MTP memory and an integrated clock circuit which ...
The USB224x family of devices from Microchip are ...
Description:
The USB224x family of devices from Microchip are high-speed USB 2.0 flash media card controllers that provide an ultra-fast interface between a host USB controller and popular flash media cards. Offered is the flexibility to choose independent or simultaneous access ...
Texas Instruments USB hub Controller devices provide multiple ...
Description:
Texas Instruments USB hub Controller devices provide multiple downstream ports in compliance with the USB 2.0 specification. As they are implemented as digital state machines rather than microcontrollers, no software programming is required. Fully-compliant USB transceivers are integrated into the ...