USB Controllers

Filters

81 - 100 van 364 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Transceivers Data Rate Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS-stocknr. 177-9846
FabrikantnummerUSB2514B/M2
FabrikantMicrochip
3,08 €
Each (In a Pack of 2)
Aantal stuks
1 - I2C, USB 2.0 Single Yes - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +85 °C
RS-stocknr. 188-5346
FabrikantnummerCY7C65215-32LTXI
2,126 €
Each (In a Tray of 490)
Aantal stuks
1 3Mbit/s USB 2.0 Single Yes - 3.3 V, 5 V Surface Mount QFN 32 5 x 5 x 0.85mm 0.85mm 5mm +85 °C
RS-stocknr. 772-9474
FabrikantnummerUSB2517I-JZX
FabrikantMicrochip
5,38 €
Each
Aantal stuks
7 480Mbps USB 2.0 Single Yes - 3.3 V Surface Mount QFN 64 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm +85 °C
RS-stocknr. 181-8309
FabrikantnummerCYUSB3012-BZXC
24,22 €
Each
Aantal stuks
1 5Gbit/s I2C, SPI, UART, USB Single Yes - 1.15 → 1.25 V Surface Mount BGA 121 10 x 10 x 1.2mm 1.2mm 10mm +70 °C
RS-stocknr. 823-2233
FabrikantnummerCP2109-A01-GM
FabrikantSilicon Labs
2,396 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - Surface Mount QFN 28 5 x 5 x 0.95mm 0.95mm 5mm +85 °C
RS-stocknr. 824-6550
FabrikantnummerUSB2251I-NU-06
FabrikantMicrochip
2,895 €
Each (In a Pack of 2)
Aantal stuks
1 35Mbps USB 2.0 Single - - 3.3 V Surface Mount TQFP 128 14.2 x 14.2 x 1.05mm 1.05mm 14.2mm +85 °C
RS-stocknr. 188-4856
FabrikantnummerCYPD3177-24LQXQ
1,447 €
Each (In a Tray of 490)
Aantal stuks
1 1Mbit/s - Single Yes - 3 → 24.5 V Surface Mount QFN 24 4 x 4 x 0.55mm 0.55mm 4mm +105 °C
RS-stocknr. 171-0923
FabrikantnummerCY7C68013A-56LTXI
11,254 €
Each (In a Tray of 260)
Aantal stuks
1 480Mbit/s USB 1.1, USB 2.0 Single Yes - 3.3 V Surface Mount QFN 56 8 x 8 x 0.95mm 0.95mm 8mm +105 °C
RS-stocknr. 810-4043
FabrikantnummerUSB2534I-1080AEN
FabrikantMicrochip
4,135 €
Each (In a Pack of 2)
Aantal stuks
1 480Mbps USB 2.0 Single Yes - 3 → 3.6 V Surface Mount SQFN 36 6.1 x 6.1 x 0.95mm 0.95mm 6.1mm +85 °C
RS-stocknr. 162-6443
FabrikantnummerTPD4S014DSQR
0,627 €
Each (On a Reel of 3000)
Aantal stuks
1 480Mbps USB 2.0 - Yes - - Surface Mount SON 10 2.1 x 2.1 x 0.75mm 0.75mm 2.1mm +150 °C
RS-stocknr. 176-8994
FabrikantnummerCYPD3174-16SXQ
0,66 €
Each (In a Pack of 2)
Aantal stuks
1 1Mbit/s - Single Yes - 2.7 → 5.5 V Surface Mount SOIC 16 9.98 x 3.98 x 1.47mm 1.47mm 9.98mm +105 °C
RS-stocknr. 823-4245
FabrikantnummerUSB2533-1080AEN
FabrikantMicrochip
2,27 €
Each (In a Pack of 2)
Aantal stuks
1 480Mbps USB 2.0 Single Yes - 3.3 V Surface Mount SQFN 36 6.1 x 6.1 x 0.95mm 0.95mm 6.1mm +70 °C
RS-stocknr. 177-9739
FabrikantnummerUSB2514BI-AEZG-TR
FabrikantMicrochip
3,078 €
Each (In a Pack of 5)
Aantal stuks
1 - I2C, USB 2.0 Single Yes - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +85 °C
RS-stocknr. 177-1621
FabrikantnummerMCP2221A-I/ST
FabrikantMicrochip
1,573 €
Each (In a Tube of 96)
Aantal stuks
1 12Mbit/s I2C, UART Single Yes - - Surface Mount TSSOP 14 5 x 4.4 x 1.05mm 1.05mm 5mm +85 °C
RS-stocknr. 825-1124
FabrikantnummerUSB2534-1080AEN
FabrikantMicrochip
2,135 €
Each (In a Pack of 2)
Aantal stuks
1 480Mbps USB 2.0 Single Yes - 3.3 V Surface Mount SQFN 36 6.1 x 6.1 x 0.95mm 0.95mm 6.1mm +70 °C
RS-stocknr. 888-8839
FabrikantnummerVNC2-32L1B-REEL
FabrikantFTDI Chip
2,828 €
Each (In a Pack of 1500)
Aantal stuks
- 183 Bd → 6 MBd - - - - - Surface Mount LQFP 32 7 x 7 x 1.4mm 1.4mm 7mm +85 °C
RS-stocknr. 545-8432
FabrikantnummerTUSB2077APT
4,76 €
Each
Aantal stuks
7 - USB 2.0 Single - - 3.3 V Surface Mount LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm +70 °C
RS-stocknr. 893-8316
FabrikantnummerUSB5734-I/MR
FabrikantMicrochip
6,54 €
Each
Aantal stuks
1 5Gbit/s USB 3.0 Single Yes - 1.2 V, 3.3 V Surface Mount SQFN 64 9 x 9 x 1mm 1mm 9mm +85 °C
RS-stocknr. 887-7338
FabrikantnummerUSB2514B-AEZC
FabrikantMicrochip
1,677 €
Each (In a Tray of 490)
Aantal stuks
1 480Mbps USB 2.0 Single Yes - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +85 °C
RS-stocknr. 181-8316
FabrikantnummerCYUSB3035-BZXC
25,53 €
Each
Aantal stuks
1 5Gbit/s I2C, SPI, UART, USB Single Yes - 1.15 → 1.25 V Surface Mount BGA 121 10 x 10 x 1.2mm 1.2mm 10mm +85 °C
Related Products
The Microchip USB251xB/USB251xBi family of devices are USB ...
Description:
The Microchip USB251xB/USB251xBi family of devices are USB 2.0 Hub Controllers. These devices feature MultiTRAK™ technology that incorporates a dedicated Transaction Translator (TT) per port to maintain consistent Full-Speed data throughput regardless of the number of active downstream ...
The Microchip USB251xB/USB251xBi family of devices are USB ...
Description:
The Microchip USB251xB/USB251xBi family of devices are USB 2.0 Hub Controllers. These devices feature MultiTRAK™ technology that incorporates a dedicated Transaction Translator (TT) per port to maintain consistent Full-Speed data throughput regardless of the number of active downstream ...
USB is a cable bus supporting data exchange ...
Description:
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts. ...
USB 2.0 hub controllerUp to four downstream ports ...
Description:
USB 2.0 hub controllerUp to four downstream ports supportedSupports bus powered and self powered modesSingle transaction translator (TT)Bus power configurationsSpace saving 56-pin QFNSingle power supply requirement Internal regulator for reduced costIntegrated upstream pull-up resistorIntegrated pull-down ...