USB Controllers

Filters

21 - 40 van 364 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Transceivers Data Rate Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS-stocknr. 772-9575
FabrikantnummerUSB2640-HZH-02
FabrikantMicrochip
1,86 €
Each (In a Pack of 2)
Aantal stuks
2 35Mbps USB 2.0 Single Yes - 3.3 V Surface Mount QFN 48 7.15 x 7.15 x 0.95mm 0.95mm 7.15mm +70 °C
RS-stocknr. 772-9600
FabrikantnummerUSB2240-AEZG-06
FabrikantMicrochip
1,27 €
Each (In a Pack of 2)
Aantal stuks
1 35Mbps USB 2.0 Single - - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +70 °C
RS-stocknr. 144-5827
FabrikantnummerUSB2240-AEZG-06
FabrikantMicrochip
1,24 €
Each (In a Tray of 490)
Aantal stuks
1 35Mbps USB 2.0 Single - - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +70 °C
RS-stocknr. 178-4998
FabrikantnummerMCP2200-I/MQ
FabrikantMicrochip
1,596 €
Each (In a Tube of 73)
Aantal stuks
1 12Mbps USB 2.0 Single Yes - 5.5 V Surface Mount QFN 20 5 x 5 x 0.88mm 0.88mm 5mm +85 °C
RS-stocknr. 178-5245
FabrikantnummerUSB2640-HZH-02
FabrikantMicrochip
1,811 €
Each (In a Tray of 260)
Aantal stuks
2 35Mbps USB 2.0 Single Yes - 3.3 V Surface Mount QFN 48 7.15 x 7.15 x 0.95mm 0.95mm 7.15mm +70 °C
RS-stocknr. 170-9062
FabrikantnummerFT245RL
FabrikantFTDI Chip
2,227 €
Each (On a Reel of 2000)
Aantal stuks
- - - - - - - Surface Mount SSOP 28 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm +85 °C
RS-stocknr. 177-4859
FabrikantnummerFT245RL-TUBE
FabrikantFTDI Chip
3,606 €
Each (In a Tube of 47)
Aantal stuks
1 1Mbps USB 2.0 Single - - 1.8 → 5.25 V Surface Mount SSOP 28 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm +85 °C
RS-stocknr. 165-2181
FabrikantnummerUSB2244-AEZG-06
FabrikantMicrochip
1,298 €
Each (In a Tray of 490)
Aantal stuks
1 35Mbps USB 2.0 Single - - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +70 °C
RS-stocknr. 888-8763
FabrikantnummerFT245RL-REEL
FabrikantFTDI Chip
2,09 €
Each (In a Pack of 2000)
Aantal stuks
1 1Mbps USB 2.0 Single - - 1.8 → 5.25 V Surface Mount SSOP 28 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm +85 °C
RS-stocknr. 889-5926
FabrikantnummerUSB2512B-AEZG
FabrikantMicrochip
1,252 €
Each (In a Tray of 490)
Aantal stuks
1 480Mbps USB 2.0 Single Yes - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +85 °C
RS-stocknr. 772-9616
FabrikantnummerUSB2244-AEZG-06
FabrikantMicrochip
1,712 €
Each (In a Pack of 5)
Aantal stuks
1 35Mbps USB 2.0 Single - - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +70 °C
RS-stocknr. 125-4138
FabrikantnummerCY7C68013A-56PVXC
10,68 €
Each
Aantal stuks
1 480Mbit/s USB 1.1, USB 2.0 Single Yes - 3.3 V Surface Mount SSOP 56 18.54 x 7.6 x 2.4mm 2.4mm 18.54mm +75 °C
RS-stocknr. 406-540
FabrikantnummerFT245RL
FabrikantFTDI Chip
4,26 €
Each
Aantal stuks
- - - - - - - Surface Mount SSOP 28 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm +85 °C
RS-stocknr. 698-8990
FabrikantnummerMCP2200-I/MQ
FabrikantMicrochip
1,90 €
Each
Aantal stuks
1 12Mbps USB 2.0 Single Yes - 5.5 V Surface Mount QFN 20 5 x 5 x 0.88mm 0.88mm 5mm +85 °C
RS-stocknr. 888-8766
FabrikantnummerFT245RL-TUBE
FabrikantFTDI Chip
4,00 €
Each
Aantal stuks
1 1Mbps USB 2.0 Single - - 1.8 → 5.25 V Surface Mount SSOP 28 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm +85 °C
RS-stocknr. 772-9430
FabrikantnummerUSB2512B-AEZG
FabrikantMicrochip
1,654 €
Each (In a Pack of 5)
Aantal stuks
1 480Mbps USB 2.0 Single Yes - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +85 °C
RS-stocknr. 824-6298
FabrikantnummerUSB2513BI-AEZG
FabrikantMicrochip
2,895 €
Each (In a Pack of 2)
Aantal stuks
1 480Mbps USB 2.0 Single Yes - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +85 °C
RS-stocknr. 889-5982
FabrikantnummerUSB2513BI-AEZG
FabrikantMicrochip
2,193 €
Each (In a Tray of 490)
Aantal stuks
1 480Mbps USB 2.0 Single Yes - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +85 °C
RS-stocknr. 772-9468
FabrikantnummerUSB2514BI-AEZG
FabrikantMicrochip
2,96 €
Each
Aantal stuks
1 480Mbps USB 2.0 Single Yes - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +85 °C
RS-stocknr. 772-9474
FabrikantnummerUSB2517I-JZX
FabrikantMicrochip
5,38 €
Each
Aantal stuks
7 480Mbps USB 2.0 Single Yes - 3.3 V Surface Mount QFN 64 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm +85 °C
Related Products
The Microchip USB251xB/USB251xBi family of devices are USB ...
Description:
The Microchip USB251xB/USB251xBi family of devices are USB 2.0 Hub Controllers. These devices feature MultiTRAK™ technology that incorporates a dedicated Transaction Translator (TT) per port to maintain consistent Full-Speed data throughput regardless of the number of active downstream ...
The Microchip USB251xB/USB251xBi family of devices are USB ...
Description:
The Microchip USB251xB/USB251xBi family of devices are USB 2.0 Hub Controllers. These devices feature MultiTRAK™ technology that incorporates a dedicated Transaction Translator (TT) per port to maintain consistent Full-Speed data throughput regardless of the number of active downstream ...
USB is a cable bus supporting data exchange ...
Description:
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts. ...
The FT245B and FT245R are USB to parallel ...
Description:
The FT245B and FT245R are USB to parallel FIFO converter interfaces. Single chip USB to parallel FIFO bidirectional data transfer interfaceEntire USB protocol handled on the chip - No USB-specific firmware programming requiredFT245B USB compatibleFT245R USB 2.0 Full Speed compatibleFT245R ...