Omschrijving | Prijs | Number of Drivers | Input Type | Output Type | Transmission Data Rate | Number of Elements per Chip | Mounting Type | Package Type | Pin Count | Differential Input High Threshold Voltage | Differential Input Low Threshold Voltage | Dimensions | Height | Length | Maximum Operating Supply Voltage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
121-9293
FabrikantnummerDS90LV049TMT/NOPB
FabrikantTexas Instruments
|
1,978 €
Each (In a Tube of 92)
Aantal stuks
|
2 | LVCMOS, LVTTL | LVDS | 400Mbps | - | Surface Mount | TSSOP | 16 | - | -100mV | 5 x 4.4 x 0.9mm | 0.9mm | 5mm | 3.6 V | |
RS-stocknr.
166-3441
FabrikantnummerFIN1031MX
FabrikantON Semiconductor
|
0,924 €
Each (On a Reel of 2500)
Aantal stuks
|
4 | LVTTL | LVDS | 400Mbps | 4 | Surface Mount | SOIC | 16 | 3.6V | 0.8V | 10 x 3.988 x 1.499mm | 1.499mm | 10mm | 3.6 V | |
RS-stocknr.
462-0282
FabrikantnummerSN65LVDS31PW
FabrikantTexas Instruments
|
2,73 €
Each
Aantal stuks
|
4 | LVTTL | LVDS | 400Mbps | 4 | Surface Mount | TSSOP | 16 | - | - | 5 x 4.4 x 1.15mm | 1.15mm | 5mm | 3.6 V | |
RS-stocknr.
761-5400
FabrikantnummerDS90LV049TMT/NOPB
FabrikantTexas Instruments
|
2,422 €
Each (In a Pack of 5)
Aantal stuks
|
2 | LVCMOS, LVTTL | LVDS | 400Mbps | - | Surface Mount | TSSOP | 16 | +35mV | -100mV | 5 x 4.4 x 0.9mm | 0.9mm | 5mm | 3.6 V | |
RS-stocknr.
807-0802
FabrikantnummerFIN1031MX
FabrikantON Semiconductor
|
1,336 €
Each (In a Pack of 5)
Aantal stuks
|
4 | LVTTL | LVDS | 400Mbps | 4 | Surface Mount | SOIC | 16 | - | 0.8V | 10 x 3.988 x 1.499mm | 1.499mm | 10mm | 3.6 V | |
RS-stocknr.
197-7124
FabrikantnummerDS90LV047ATMTC/NOPB
FabrikantTexas Instruments
|
2,141 €
Each (In a Tube of 92)
Aantal stuks
|
4 | CMOS, TTL | LVDS | 400Mbps | - | - | TSSOP | 16 | - | - | - | - | - | - | |
RS-stocknr.
807-0814
FabrikantnummerFIN1047MTCX
FabrikantON Semiconductor
|
1,336 €
Each (In a Pack of 5)
Aantal stuks
|
4 | LVTTL | LVDS | 400Mbps | 4 | Surface Mount | TSSOP | 16 | - | 0.8V | 5 x 4.4 x 0.9mm | 0.9mm | 5mm | 3.6 V | |
RS-stocknr.
121-8730
FabrikantnummerDS90LV047ATM/NOPB
FabrikantTexas Instruments
|
2,141 €
Each (In a Tube of 48)
Aantal stuks
|
4 | CMOS, TTL | LVDS | 400Mbps | 4 | Surface Mount | SOIC | 16 | - | - | 9.91 x 3.91 x 1.45mm | 1.45mm | 9.91mm | 3.6 V | |
RS-stocknr.
162-5250
FabrikantnummerSN65LVDS047PW
FabrikantTexas Instruments
|
3,215 €
Each (In a Tube of 90)
Aantal stuks
|
4 | LVTTL | LVDS | 400Mbps | 4 | Surface Mount | TSSOP | 16 | - | - | 5 x 4.4 x 1.15mm | 1.15mm | 5mm | 3.6 V | |
RS-stocknr.
197-7126
FabrikantnummerDS90LV047ATMTC/NOPB
FabrikantTexas Instruments
|
2,518 €
Each (In a Pack of 5)
Aantal stuks
|
4 | CMOS, TTL | LVDS | 400Mbps | - | - | TSSOP | 16 | - | - | - | - | - | - | |
RS-stocknr.
162-5256
FabrikantnummerSN65LVDS389DBT
FabrikantTexas Instruments
|
4,819 €
Each (In a Tube of 50)
Aantal stuks
|
8 | - | - | 630Mbps | - | Surface Mount | TSSOP | 38 | - | - | 9.7 x 4.4 x 1.15mm | 1.15mm | 9.7mm | 3.6 V | |
RS-stocknr.
141-3575
FabrikantnummerNBA3N011SSNT1G
FabrikantON Semiconductor
|
0,616 €
Each (In a Pack of 5)
Aantal stuks
|
1 | LVCMOS, TTL | LVDS | 400Mbit/s | 1 | Surface Mount | SOT-23 | 5 | - | - | 2.9 x 1.6 x 1.3mm | 1.3mm | 2.9mm | 4 V | |
RS-stocknr.
660-8262
FabrikantnummerSN65LVDS1DBVR
FabrikantTexas Instruments
|
1,326 €
Each (In a Pack of 5)
Aantal stuks
|
1 | LVTTL | LVDS | 630Mbps | 1 | Surface Mount | SOT-23 | 5 | 0.1V | -0.1V | 2.9 x 1.6 x 1.15mm | 1.15mm | 2.9mm | 3.6 V | |
RS-stocknr.
533-7997
FabrikantnummerDS90C031TM/NOPB
FabrikantTexas Instruments
|
3,35 €
Each
Aantal stuks
|
4 | CMOS, TTL | LVDS | 155Mbps | 4 | Surface Mount | SOIC | 16 | - | - | 9.91 x 3.91 x 1.45mm | 1.45mm | 9.91mm | 5.5 V | |
RS-stocknr.
141-2011
FabrikantnummerNBA3N011SSNT1G
FabrikantON Semiconductor
|
0,598 €
Each (On a Reel of 3000)
Aantal stuks
|
1 | LVCMOS, TTL | LVDS | 400Mbit/s | 1 | Surface Mount | SOT-23 | 5 | - | - | 2.9 x 1.6 x 1.3mm | 1.3mm | 2.9mm | 4 V | |
RS-stocknr.
660-9050
FabrikantnummerSN65LVDS387DGG
FabrikantTexas Instruments
|
9,51 €
Each
Aantal stuks
|
16 | - | - | 630Mbps | - | Surface Mount | TSSOP | 64 | - | - | 17 x 6.1 x 1.15mm | 1.15mm | 17mm | 3.6 V | |
RS-stocknr.
145-7100
FabrikantnummerDS90CR215MTD/NOPB
FabrikantTexas Instruments
|
5,011 €
Each (In a Tube of 38)
Aantal stuks
|
3 | CMOS, TTL | - | 1386Mbps | 3 | Surface Mount | TSSOP | 48 | 0.1V | -0.1V | 12.5 x 6.1 x 0.9mm | 0.9mm | 12.5mm | 3.6 V | |
RS-stocknr.
162-5009
FabrikantnummerDS90LV017ATM/NOPB
FabrikantTexas Instruments
|
1,057 €
Each (In a Tube of 95)
Aantal stuks
|
1 | CMOS, TTL | LVDS | 600Mbps | 1 | Surface Mount | SOIC | 8 | - | - | 4.9 x 3.9 x 1.45mm | 1.45mm | 4.9mm | 3.6 V | |
RS-stocknr.
162-5258
FabrikantnummerSN65LVDS391PW
FabrikantTexas Instruments
|
2,467 €
Each (In a Tube of 90)
Aantal stuks
|
4 | - | - | 630Mbps | - | Surface Mount | TSSOP | 16 | - | - | 5 x 4.4 x 1.15mm | 1.15mm | 5mm | 3.6 V | |
RS-stocknr.
197-7514
FabrikantnummerSN65LVDS31D
FabrikantTexas Instruments
|
2,63 €
Each (In a Tube of 40)
Aantal stuks
|
4 | LVTTL | LVDS | 400Mbps | 4 | - | SOIC | 16 | - | - | - | - | - | - |