LVDS Interface Ics

An LVDS interface IC (integrated circuit) are semiconductor devices that provide a means of a balanced digital transmission method. LVDS stands for low voltage differential signalling and is also known as TIA/EIA-644. LVDS ICs have the added benefit of being able to operate at low power and run at high speeds through the use of copper cables.

Types of LVDS interface IC.

LVDS Interface ICs are offered in a wide range of types offering different types of specifications such as;

LVDS buffer - An LVDS buffer, also known as a fanout buffer, is a semiconductor IC that can create multiple copies of the input signal and distribute them among several loads while achieving fast rise/fall time and low jitter. Voltage swing can be adjusted externally as well. The interface of the ICs input and output are CML (Current-mode logic) which is designed to transmit data at speeds between 312.5 MBps and 3.125 GBps across standard PCBs. These are also available in combination with an LVDS repeater.

LVDS Serialiser and deserialiser - A serialiser converts parallel data into a serial high-speed, low-voltage differential signalling (LVDS) data stream. The deserialiser takes the serial output of a serializer and converts it back to parallel. Some of the ICs, when programmed for STP input, is backwards compatible with any GMSL (Gigabit Multimedia Serial Link) serializer.

LVDS receivers - LVDS receivers are devices that implement the characteristics of an LVDS. Some receivers feature ultra-low power consumption as well as the separation of input and output signals and flowthrough pin configuration for ease of laying out on a PCB.

LVDS repeaters - The repeater ICs provide separation of input and output signals using LVDS technology. These devices are designed to accept a single LVDS input and duplicate the signal at a single output.

LVDS transmitters - An LVDS transmitter IC applies a constant voltage current into a wires, with the direction of current determining the digital logic level.

Applications of LVDS interface IC

LVDS ICs are widely used in a range of applications such as;

  • High-speed video
  • Graphics
  • Backplane data transmission
  • Networking and wireless base station infrastructure
  • Point-to-point data transmission

...
Lees meer Lees minder

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type IC Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length
RS-stocknr. 166-3441
FabrikantnummerFIN1031MX
FabrikantON Semiconductor
0,924 €
Each (On a Reel of 2500)
Aantal stuks
4 LVTTL - LVDS 400Mbps 4 Surface Mount SOIC 16 3.6V 0.8V 10 x 3.988 x 1.499mm 1.499mm 10mm
RS-stocknr. 141-3989
FabrikantnummerNBA3N012CSNT1G
FabrikantON Semiconductor
1,864 €
Each (In a Pack of 5)
Aantal stuks
1 LVDS Receiver LVCMOS 400Mbps 1 Surface Mount SOT-23 5 +100mV -30mV 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm
RS-stocknr. 807-0833
FabrikantnummerFIN1108MTDX
FabrikantON Semiconductor
3,83 €
Each (In a Pack of 2)
Aantal stuks
8 HSTL, LVPECL Repeater LVDS 800Mbps 8 Surface Mount TSSOP 48 - -100mV 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm
RS-stocknr. 864-8916
FabrikantnummerFIN1048MTCX
FabrikantON Semiconductor
2,438 €
Each (In a Pack of 5)
Aantal stuks
4 LVDS Receiver LVTTL 400Mbps 1 Surface Mount TSSOP 16 - -100V 5 x 4.4 x 0.9mm 0.9mm 5mm
RS-stocknr. 166-3302
FabrikantnummerFIN1018MX
FabrikantON Semiconductor
0,13 €
Each (On a Reel of 2500)
Aantal stuks
1 LVDS - LVTTL 400Mbps 1 Surface Mount SOIC 8 100V -100V 5.004 x 3.988 x 1.499mm 1.499mm 5mm
RS-stocknr. 807-0814
FabrikantnummerFIN1047MTCX
FabrikantON Semiconductor
0,564 €
Each (In a Pack of 5)
Aantal stuks
4 LVTTL Transmitter LVDS 400Mbps 4 Surface Mount TSSOP 16 - 0.8V 5 x 4.4 x 0.9mm 0.9mm 5mm
RS-stocknr. 166-3442
FabrikantnummerFIN1028MX
FabrikantON Semiconductor
0,498 €
Each (On a Reel of 2500)
Aantal stuks
2 LVTTL Receiver LVDS 400Mbps 2 Surface Mount SOIC 8 100mV -100mV 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 124-1397
FabrikantnummerFIN1108MTDX
FabrikantON Semiconductor
2,038 €
Each (On a Reel of 1000)
Aantal stuks
8 HSTL, LVPECL Repeater LVDS 800Mbps 8 Surface Mount TSSOP 48 - -100mV 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm
RS-stocknr. 166-2330
FabrikantnummerFIN1002M5X
FabrikantON Semiconductor
0,235 €
Each (On a Reel of 3000)
Aantal stuks
1 LVTTL Receiver LVDS 400Mbps 1 Surface Mount SOT-23 5 100mV -100mV 3 x 1.7 x 1.25mm 1.25mm 3mm
RS-stocknr. 166-3445
FabrikantnummerFIN1047MTCX
FabrikantON Semiconductor
0,557 €
Each (On a Reel of 2500)
Aantal stuks
4 LVTTL Transmitter LVDS 400Mbps 4 Surface Mount TSSOP 16 4.6V 0.8V 5 x 4.4 x 0.9mm 0.9mm 5mm
RS-stocknr. 900-8775
FabrikantnummerNBA3N206SDG
FabrikantON Semiconductor
2,438 €
Each (In a Pack of 5)
Aantal stuks
1 LVCMOS, MLVDS Transceiver LVCMOS, MLVDS 200Mbps 1 Surface Mount SOIC 8 - -50mV 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 163-2704
FabrikantnummerPCA9306USG
FabrikantON Semiconductor
0,271 €
Each (On a Reel of 3000)
Aantal stuks
- - Translator & Repeater Translator - - Surface Mount US 8 - - 2.1 x 2.4 x 0.8mm 0.8mm 2.1mm
RS-stocknr. 141-3575
FabrikantnummerNBA3N011SSNT1G
FabrikantON Semiconductor
0,606 €
Each (In a Pack of 5)
Aantal stuks
1 LVCMOS, TTL Transmitter LVDS 400Mbps 1 Surface Mount SOT-23 5 - - 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm
RS-stocknr. 163-2703
FabrikantnummerPCA9306DTR2G
FabrikantON Semiconductor
0,271 €
Each (On a Reel of 4000)
Aantal stuks
- - Translator & Repeater Translator - - Surface Mount TSSOP 8 - - 3.1 x 4.5 x 1.05mm 1.05mm 3.1mm
RS-stocknr. 807-0827
FabrikantnummerFIN1048MX
FabrikantON Semiconductor
1,57 €
Each (In a Pack of 5)
Aantal stuks
4 LVTTL Receiver LVDS 400Mbps 4 Surface Mount SOIC 16 - -100mV 10 x 3.988 x 1.499mm 1.499mm 10mm
RS-stocknr. 169-8545
FabrikantnummerFIN1104MTC
FabrikantON Semiconductor
2,068 €
Each (In a Tube of 61)
Aantal stuks
4 LVDS Repeater LVDS 800Mbps - Surface Mount TSSOP 24 - - 7.8 x 4.4 x 0.95mm 0.95mm 7.8mm
RS-stocknr. 864-8912
FabrikantnummerFIN1027MX
FabrikantON Semiconductor
1,65 €
Each (In a Pack of 5)
Aantal stuks
2 LVTTL Transmitter LVDS 600Mbps 2 Surface Mount SOIC 8 - 0.8V 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 145-3479
FabrikantnummerNBA3N206SDG
FabrikantON Semiconductor
2,068 €
Each (In a Tube of 98)
Aantal stuks
1 LVCMOS, MLVDS Transceiver LVCMOS, MLVDS 200Mbps 1 Surface Mount SOIC 8 0.1V -50mV 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 864-8928
FabrikantnummerFIN1104MTCX
FabrikantON Semiconductor
0,77 €
Each (In a Pack of 2)
Aantal stuks
2 HSTL, LVPECL, SSTL-2 Repeater LVDS 800Mbps 5 Surface Mount TSSOP 24 - -100mV 7.8 x 4.4 x 1mm 1mm 7.8mm
RS-stocknr. 769-5712
FabrikantnummerNB3N206SDG
FabrikantON Semiconductor
2,44 €
Each
Aantal stuks
1 LVCMOS, MLVDS Transceiver LVCMOS, MLVDS 200Mbps 1 Surface Mount SOIC 8 150mV -50mV 5 x 4 x 1.5mm 1.5mm 5mm