CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicle’s various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Lees meer Lees minder

Filters

21 - 40 van 252 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 922-2726
FabrikantnummerSN65HVD234D
2,185 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 ISO 11898 Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS-stocknr. 799-0216
FabrikantnummerMCP2561-E/SN
FabrikantMicrochip
0,736 €
Each (In a Pack of 10)
Aantal stuks
1Mbps 1 IEC 61000-4-2 Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +150 °C
RS-stocknr. 897-7254
FabrikantnummerIFX1050GVIOXUMA1
FabrikantInfineon
0,71 €
Each (In a Pack of 20)
Aantal stuks
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS-stocknr. 742-7809
FabrikantnummerADM3053BRWZ
FabrikantAnalog Devices
10,44 €
Each
Aantal stuks
1Mbps 1 ISO 11898 Standby 170 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 5.5 V +85 °C
RS-stocknr. 797-4709
FabrikantnummerPCA82C251T/YM,112
FabrikantNXP
1,775 €
Each (In a Pack of 2)
Aantal stuks
1Mbps 1 ISO 11898-24 V Standby 275 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS-stocknr. 121-8436
FabrikantnummerSN65HVD1050D
1,166 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 ISO 11898 Silent 70 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.25 V +150 °C
RS-stocknr. 662-4315
FabrikantnummerSN65HVD234D
2,59 €
Each
Aantal stuks
1Mbps 1 ISO 11898 Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS-stocknr. 620-0420
FabrikantnummerSN65HVD251D
2,446 €
Each (In a Pack of 5)
Aantal stuks
1Mbps 1 ISO 11898 Shutdown, Standby 65 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +125 °C
RS-stocknr. 911-1008
FabrikantnummerTLE6250GV33XUMA1
FabrikantInfineon
0,59 €
Each (On a Reel of 2500)
Aantal stuks
1MBd 1 ISO 11898 Standby - Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +160 °C
RS-stocknr. 461-9765
FabrikantnummerSN65HVD231D
2,40 €
Each
Aantal stuks
1Mbps 1 ISO 11898 Sleep 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +85 °C
RS-stocknr. 121-8949
FabrikantnummerSN65HVD251D
2,083 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 ISO 11898 Shutdown, Standby 65 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +125 °C
RS-stocknr. 815-0677
FabrikantnummerPCA82C250T/YM,112
FabrikantNXP
1,55 €
Each (In a Pack of 5)
Aantal stuks
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS-stocknr. 526-896
FabrikantnummerSN65HVD233D
2,71 €
Each
Aantal stuks
1Mbps 1 ISO 11898 Sleep, Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS-stocknr. 912-6902
FabrikantnummerMCP2004-E/SN
FabrikantMicrochip
0,566 €
Each (In a Tube of 100)
Aantal stuks
20kBd 2 LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Sleep 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 27 V +125 °C
RS-stocknr. 816-0273
FabrikantnummerTJA1051T,112
FabrikantNXP
0,85 €
Each (In a Pack of 10)
Aantal stuks
1Mbps 1 ISO 11898-2 Silent 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
RS-stocknr. 121-8413
FabrikantnummerSN65HVD233D
2,298 €
Each (In a Tube of 75)
Aantal stuks
1Mbps 1 ISO 11898 Sleep, Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS-stocknr. 796-8984
FabrikantnummerADM3054BRWZ
FabrikantAnalog Devices
4,93 €
Each
Aantal stuks
- 1 ISO 11898 Standby 3 mA, 75 mA Surface Mount SOIC 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 5.25 V, 5.5 V +125 °C
RS-stocknr. 824-3123
FabrikantnummerMCP2562FD-E/SN
FabrikantMicrochip
0,813 €
Each (In a Pack of 10)
Aantal stuks
2 Mbps, 5 Mbps, 8 Mbps 1 ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C
RS-stocknr. 796-7994
FabrikantnummerISO1050DUB
5,08 €
Each
Aantal stuks
1Mbps 1 ISO 11898-2 Silent 3.6 mA, 73 mA Surface Mount SOIC 8 9.55 x 6.67 x 3.35mm 9.55mm 6.67mm 3.35mm 5.25 V, 5.5 V +150 °C
RS-stocknr. 753-3279
FabrikantnummerTLE6250GV33XUMA1
FabrikantInfineon
1,21 €
Each (In a Pack of 2)
Aantal stuks
1MBd 1 ISO 11898 Standby - Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +160 °C
Related Products
Texas Instruments range of Flip-Flops and Latches from ...
Description:
Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.