LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.


LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.


What is an 8-digit LED display driver?
LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.


What is a common cathode display driver?
These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.


What are LED displays?
LED displays are small displays which are lit by an LED (light emitting diode).


Where are LED display drivers used?


  • 7-Segment LED Displays

  • Dot Matrix LED Displays

  • Light Bar Displays

  • Bar-Graph Displays

  • TFT Displays

  • Backlighting

...
Lees meer Lees minder

Filters

1 - 20 van 59 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 877-2863
FabrikantnummerSTCS1PHR
0,684 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 165-5380
FabrikantnummerSTCS1PHR
0,67 €
Each (On a Reel of 2500)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 110-6605
FabrikantnummerSTCS2ASPR
2,262 €
Each (On a Tape of 5)
Aantal stuks
- - ±10% - - Surface Mount PowerSO 10 - 9.3 x 7.4 x 3.6mm 3.6mm 9.3mm +150 °C -40 °C
RS-stocknr. 166-1140
FabrikantnummerSTCS2ASPR
1,311 €
Each (On a Reel of 600)
Aantal stuks
- - ±10% - - Surface Mount PowerSO 10 - 9.3 x 7.4 x 3.6mm 3.6mm 9.3mm +150 °C -40 °C
RS-stocknr. 686-4838
FabrikantnummerSTP16DP05MTR
1,64 €
Each (In a Pack of 2)
Aantal stuks
- - - - - Surface Mount SOIC 24 - 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm +125 °C -40 °C
RS-stocknr. 168-6392
FabrikantnummerSTP16DP05MTR
0,809 €
Each (On a Reel of 1000)
Aantal stuks
- - - - - Surface Mount SOIC 24 - 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm +125 °C -40 °C
RS-stocknr. 193-1116
FabrikantnummerSTEVAL-LLL002V1
106,29 €
Each
Aantal stuks
- - - - - - - - 24 V dc - - - - -
RS-stocknr. 178-5193
FabrikantnummerSTP16DP05XTTR
0,757 €
Each (On a Reel of 2500)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 188-9223
FabrikantnummerSTP08DP05MTR
0,289 €
Each (On a Reel of 2500)
Aantal stuks
- - ±1.5 (Bits) %, ±5 (ICs) % - 13.5 (Off, On) mA Surface Mount SO 16 3 → 5.5 V 10 x 4 x 1.5mm 1.5mm 10mm +125 °C -40 °C
RS-stocknr. 163-7322
FabrikantnummerHVLED001ATR
0,563 €
Each (On a Reel of 2500)
Aantal stuks
- - - - 3.15 mA Surface Mount SSO 10 13 V 5 x 4 x 1.5mm 1.5mm 5mm +125 °C -40 °C
RS-stocknr. 188-9227
FabrikantnummerSTP16CPC26PTR
0,31 €
Each (On a Reel of 2500)
Aantal stuks
- - ±3 (Channel to Channel) %, ±6 (Device to Device) % - 13.5 (Off) mA, 15 (On) mA Surface Mount QSOP 24 3 → 5.5 V 8.76 x 6.2 x 1.48mm 1.48mm 8.76mm +150 °C -40 °C
RS-stocknr. 188-9267
FabrikantnummerSTP16CPC26PTR
0,653 €
Each (In a Pack of 10)
Aantal stuks
- - ±3 (Channel to Channel) %, ±6 (Device to Device) % - 13.5 (Off) mA, 15 (On) mA Surface Mount QSOP 24 3 → 5.5 V 8.76 x 6.2 x 1.48mm 1.48mm 8.76mm +150 °C -40 °C
RS-stocknr. 877-2952
FabrikantnummerSTP16DP05XTTR
1,706 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 877-2958
FabrikantnummerSTP16DP05TTR
1,60 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 880-5418
FabrikantnummerSTP08CP05MTR
0,838 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 192-4607
FabrikantnummerALED1262ZTTR
0,992 €
Each (On a Reel of 2500)
Aantal stuks
- - - - 1 mA Surface Mount HTSSOP 24 5.5 → 38 V 7.9 x 4.5 x 1.05mm 1.05mm 7.9mm +150 °C -40 °C
RS-stocknr. 188-9224
FabrikantnummerSTP08DP05TTR
0,309 €
Each (On a Reel of 2500)
Aantal stuks
- - ±1.5 (Bits) %, ±5 (ICs) % - 13.5 (Off, On) mA Surface Mount TSSOP 16 3 → 5.5 V 5.4 x 4.5 x 1.05mm 1.05mm 5.4mm +125 °C -40 °C
RS-stocknr. 714-7692
FabrikantnummerSTP16CP05XTTR
1,39 €
Each (In a Pack of 2)
Aantal stuks
16 16 - - 11.7 mA Surface Mount TSSOP 24 3.3 V, 5 V 7.8 x 4.4 x 1mm 1mm 7.8mm +125 °C -40 °C
RS-stocknr. 188-9221
FabrikantnummerSTP08CP05TTR
0,299 €
Each (On a Reel of 2500)
Aantal stuks
- - ±1.5 (Bits) %, ±3 (ICs) % - 13.5 (Off, On) mA Surface Mount TSSOP 16 3 → 5.5 V 5.4 x 4.5 x 1.05mm 1.05mm 5.4mm +125 °C -40 °C
RS-stocknr. 188-9318
FabrikantnummerSTP08CP05TTR
0,689 €
Each (In a Pack of 10)
Aantal stuks
- - ±1.5 (Bits) %, ±3 (ICs) % - 13.5 (Off, On) mA Surface Mount TSSOP 16 3 → 5.5 V 5.4 x 4.5 x 1.05mm 1.05mm 5.4mm +125 °C -40 °C