LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.


LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.


What is an 8-digit LED display driver?
LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.


What is a common cathode display driver?
These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.


What are LED displays?
LED displays are small displays which are lit by an LED (light emitting diode).


Where are LED display drivers used?


  • 7-Segment LED Displays

  • Dot Matrix LED Displays

  • Light Bar Displays

  • Bar-Graph Displays

  • TFT Displays

  • Backlighting

...
Lees meer Lees minder

Filters

1 - 20 van 99 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 162-8213
FabrikantnummerLM3414HVMR/NOPB
1,623 €
Each (In a Tube of 95)
Aantal stuks
36 18 ±3% - 1.05 A Surface Mount SO PowerPAD 8 4.5 → 65 V 4.9 x 3.9 x 1.47mm 1.47mm 4.9mm +125 °C -40 °C
RS-stocknr. 813-8706
FabrikantnummerLM3414HVMR/NOPB
1,896 €
Each (In a Pack of 5)
Aantal stuks
36 18 ±3% - 1.05 A Surface Mount SO PowerPAD 8 4.5 → 65 V 4.9 x 3.9 x 1.47mm 1.47mm 4.9mm +125 °C -40 °C
RS-stocknr. 121-9378
FabrikantnummerTLC5916IN
1,024 €
Each (In a Tube of 25)
Aantal stuks
- 8 ±3% ±6% 24 mA Through Hole PDIP 16 3 to 5.5 V - - - +125 °C -40 °C
RS-stocknr. 162-6236
FabrikantnummerLM3429MH/NOPB
2,015 €
Each (In a Tube of 94)
Aantal stuks
- - - - 3 mA Surface Mount TSSOP 14 4.5 → 75 V 5 x 4.4 x 0.9mm 0.9mm 5mm +125 °C -40 °C
RS-stocknr. 761-5794
FabrikantnummerLM3429MH/NOPB
2,22 €
Each
Aantal stuks
- - - - 3 mA Surface Mount TSSOP 14 4.5 → 75 V 5 x 4.4 x 0.9mm 0.9mm 5mm +125 °C -40 °C
RS-stocknr. 162-8644
FabrikantnummerLP55231SQE/NOPB
1,348 €
Each (On a Reel of 250)
Aantal stuks
- - ±5% 2.5% 1.8 mA Surface Mount WQFN 24 2.7 → 5.5 V 4 x 4 x 0.8mm 0.8mm 4mm +85 °C -40 °C
RS-stocknr. 825-8323
FabrikantnummerLP55231SQE/NOPB
1,974 €
Each (In a Pack of 5)
Aantal stuks
- - ±5% 2.5% 1.8 mA Surface Mount WQFN 24 2.7 → 5.5 V 4 x 4 x 0.8mm 0.8mm 4mm +85 °C -40 °C
RS-stocknr. 811-5551
FabrikantnummerLM3466MR/NOPB
1,456 €
Each (In a Pack of 5)
Aantal stuks
- - ±1% - 2.06 A Surface Mount SO PowerPAD 8 6 → 70 V 4.9 x 3.9 x 1.47mm 1.47mm 4.9mm +125 °C -40 °C
RS-stocknr. 812-3978
FabrikantnummerTLC5916IN
1,186 €
Each (In a Pack of 5)
Aantal stuks
- 8 ±3% ±6% 24 mA Through Hole PDIP 16 3 → 5.5 V - - - +125 °C -40 °C
RS-stocknr. 162-7686
FabrikantnummerLM3466MR/NOPB
1,241 €
Each (In a Tube of 95)
Aantal stuks
- - ±1% - 2.06 A Surface Mount SO PowerPAD 8 6 → 70 V 4.9 x 3.9 x 1.47mm 1.47mm 4.9mm +125 °C -40 °C
RS-stocknr. 825-3599
FabrikantnummerTLC5940PWPR
2,415 €
Each (In a Pack of 2)
Aantal stuks
- - - - 60 mA Surface Mount HTSSOP 28 3 → 5.5 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +85 °C -40 °C
RS-stocknr. 145-7015
FabrikantnummerLM3414MR/NOPB
1,47 €
Each (In a Tube of 95)
Aantal stuks
36 18 ±3% - 1.05 A Surface Mount SO PowerPAD 8 4.5 → 65 V 4.9 x 3.9 x 1.47mm 1.47mm 4.9mm +125 °C -40 °C
RS-stocknr. 709-3292
FabrikantnummerTLC5917IPW
2,21 €
Each
Aantal stuks
- 8 - - 22 mA Surface Mount TSSOP 16 3.3 V, 5 V 5 x 4.4 x 1.15mm 1.15mm 5mm +125 °C -40 °C
RS-stocknr. 121-8744
FabrikantnummerLM3914V/NOPB
3,30 €
Each (In a Tube of 40)
Aantal stuks
10 10 - - 9.2 mA Surface Mount PLCC 20 - 8.89 x 8.89 x 3.68mm 3.68mm 8.89mm +70 °C 0 °C
RS-stocknr. 162-8583
FabrikantnummerLM3410YMY/NOPB
0,965 €
Each (On a Reel of 1000)
Aantal stuks
- - - - 2.8 A Surface Mount MSOP 8 2.7 → 5.5 V 3 x 3 x 0.86mm 0.86mm 3mm +125 °C -40 °C
RS-stocknr. 921-5090
FabrikantnummerTLC5925IPWR
0,541 €
Each (On a Reel of 2000)
Aantal stuks
- - - - 13 mA Surface Mount TSSOP 24 3.3 V, 5 V 7.8 x 4.4 x 1.15mm 1.15mm 7.8mm +85 °C -40 °C
RS-stocknr. 709-9044
FabrikantnummerTPS61160ADRVT
2,21 €
Each
Aantal stuks
- 10 - - - Surface Mount SON 6 3.3 V, 5 V, 9 V, 12 V, 15 V 2 x 2 x 0.75mm 0.75mm 2mm +85 °C -40 °C
RS-stocknr. 709-9170
FabrikantnummerTLC5925IDWR
1,248 €
Each (In a Pack of 5)
Aantal stuks
16 - - - 13 mA Surface Mount SOIC 24 3.3 V, 5 V 15.4 x 7.52 x 2.35mm 2.35mm 15.4mm +85 °C -40 °C
RS-stocknr. 145-6596
FabrikantnummerLM3421MH/NOPB
2,134 €
Each (In a Tube of 92)
Aantal stuks
- 3 - - 3.5 mA Surface Mount TSSOP 16 4.5 → 75 V 5 x 4.4 x 0.9mm 0.9mm 5mm +125 °C -40 °C
RS-stocknr. 812-3984
FabrikantnummerTLC5925IDBQR
1,071 €
Each (On a Tape of 10)
Aantal stuks
- 16 ±4% ±6% 16 mA Surface Mount SSOP 24 3 → 5.5 V 8.75 x 4 x 1.5mm 1.5mm 8.75mm +125 °C -40 °C