TVS Diodes

Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage) and the effects of arcs, EFT, ESD, inductive load switching, and even lightning strikes. RS Components offer an extensive range of TVS diodes from a multitude of brands across the industry, including Bourns, Littelfuse, ON Semiconductor, STMicroelectronics, Taiwan Semiconductor, Vishay, and more.

TVS diodes are offered in both through-hole and surface mount packages and can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage, whereas bidirectional diodes can operate at both positive and negative voltages. TVS diodes are able to conduct large currents to the ground due to their construction. They feature a much larger p-n junction cross-sectional area than standard diodes. You can learn more in our TVS diodes guide.

What are the benefits of using transient voltage suppressor diodes?

Transient voltage suppressors respond incredibly quickly to overvoltage events, clamping transient voltages almost immediately. This enables them to protect circuits from the effects of arcing, inductive load switching, EFT (electrical fast transients), the ESD (electrostatic discharge) created by data lines and electronic circuits, and even lightning strikes.

What to consider when choosing a TVS diode?

There are a number of differentiators when choosing a TVS diode, but two key factors to consider are reverse standoff voltage and breakdown voltage. Reverse standoff voltage is the operating voltage that the data or power line should not exceed. Breakdown voltage is the voltage rating at which the TVS diode will provide protection and start conducting current to the ground. This voltage value is normally a little higher than the reverse standoff voltage.

Typical applications of TVS diodes

  • TVS diodes have numerous applications but are primarily used to protect microprocessors
  • MOS memory
  • AC power lines
  • Telecommunication equipment
  • Consumer electronics

...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diode Configuration Direction Type Maximum Clamping Voltage Minimum Breakdown Voltage Maximum Peak Pulse Current Mounting Type Package Type Maximum Reverse Stand-off Voltage Maximum Reverse Leakage Current Pin Count Peak Pulse Power Dissipation ESD Protection Number of Elements per Chip Minimum Operating Temperature
RS-stocknr. 146-0992
FabrikantnummerDS9503P+
FabrikantMaxim Integrated
0,581 €
Each (In a Tube of 120)
Aantal stuks
Single - - - - Surface Mount TSOC - - 6 - - 1 -40 °C
RS-stocknr. 189-7264
FabrikantnummerMAX3207EAUT+T
FabrikantMaxim Integrated
0,595 €
Each (On a Reel of 2500)
Aantal stuks
Array Uni-Directional 30V 0.95V 45A Surface Mount SOT-23 - 100nA 6 0.69W Yes 4 -40 °C
RS-stocknr. 799-2846
FabrikantnummerMAX3205EATE+
FabrikantMaxim Integrated
1,964 €
Each (In a Pack of 5)
Aantal stuks
Dual Uni-Directional 30V - 45A Surface Mount TQFN - 100nA 16 1.66W Yes 2 -40 °C
RS-stocknr. 189-7262
FabrikantnummerMAX30034CUA+
FabrikantMaxim Integrated
4,817 €
Each (In a Tube of 50)
Aantal stuks
Single Bi-Directional - - 4A Surface Mount TDFN - - 8 953mW Yes 4 0 °C
RS-stocknr. 189-7263
FabrikantnummerMAX3205EATE+
FabrikantMaxim Integrated
1,354 €
Each (In a Tube of 100)
Aantal stuks
Dual Uni-Directional 30V - 45A Surface Mount TQFN - 100nA 16 1.66W Yes 2 -40 °C
RS-stocknr. 189-8755
FabrikantnummerMAX30034CUA+
FabrikantMaxim Integrated
6,145 €
Each (In a Pack of 2)
Aantal stuks
Single Bi-Directional - - 4A Surface Mount TDFN - - 8 953mW Yes 4 0 °C
RS-stocknr. 540-2906
FabrikantnummerDS9503P+
FabrikantMaxim Integrated
0,91 €
Each
Aantal stuks
Single - - - - Surface Mount TSOC - - 6 - - 1 -40 °C
RS-stocknr. 189-8793
FabrikantnummerMAX3205EATE+
FabrikantMaxim Integrated
2,222 €
Each (In a Pack of 10)
Aantal stuks
Dual Uni-Directional 30V - 45A Surface Mount TQFN - 100nA 16 1.66W Yes 2 -40 °C
RS-stocknr. 783-3548
FabrikantnummerMAX3207EAUT+T
FabrikantMaxim Integrated
1,35 €
Each (On a Tape of 5)
Aantal stuks
Array Uni-Directional 30V 0.95V 45A Surface Mount SOT-23 - 100nA 6 0.69W Yes 4 -40 °C
RS-stocknr. 190-5994
FabrikantnummerDS9503P+T&R
FabrikantMaxim Integrated
1,11 €
Each (In a Pack of 10)
Aantal stuks
Single - - - 2A Surface Mount TSOC - 100nA 6 - Yes 1 -40 °C
RS-stocknr. 189-8839
FabrikantnummerMAX3208EAUB+
FabrikantMaxim Integrated
2,344 €
Each (In a Pack of 10)
Aantal stuks
Complex Array - - - - - - - - - - - 4 -
RS-stocknr. 189-8819
FabrikantnummerMAX3207EAUT+T
FabrikantMaxim Integrated
1,454 €
Each (In a Pack of 5)
Aantal stuks
Array Uni-Directional 30V 0.95V 45A Surface Mount SOT-23 - 100nA 6 0.69W Yes 4 -40 °C
RS-stocknr. 189-7261
FabrikantnummerDS9503P+
FabrikantMaxim Integrated
0,59 €
Each (In a Tube of 120)
Aantal stuks
Single - - - - Surface Mount TSOC - - 6 - - 1 -40 °C
RS-stocknr. 190-4906
FabrikantnummerDS9503P+T&R
FabrikantMaxim Integrated
0,427 €
Each (On a Reel of 4000)
Aantal stuks
Single - - - 2A Surface Mount TSOC - 100nA 6 - Yes 1 -40 °C
RS-stocknr. 189-7266
FabrikantnummerMAX3208EAUB+
FabrikantMaxim Integrated
2,131 €
Each (In a Tube of 50)
Aantal stuks
Complex Array - - - - - - - - - - - 4 -
RS-stocknr. 189-8732
FabrikantnummerDS9503P+
FabrikantMaxim Integrated
0,788 €
Each (In a Pack of 25)
Aantal stuks
Single - - - - Surface Mount TSOC - - 6 - - 1 -40 °C