Omschrijving | Prijs | Thyristor Type | Maximum Gate Trigger Voltage | Maximum Gate Trigger Current | Maximum Holding Current | Rated Average On-State Current | Repetitive Peak Reverse Voltage | Surge Current Rating | Mounting Type | Package Type | Pin Count | Peak On-State Voltage | Repetitive Peak Forward Blocking Voltage | Repetitive Peak Off-State Current | Dimensions | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
839-1290
FabrikantnummerTT425N16KOFHPSA3
FabrikantInfineon
|
200,68 €
Each
Aantal stuks
|
PCT | 1.5V | 250mA | 300mA | 471A | 1600V | 14500A | Panel Mount | Module 60mm | 7 | 1.5V | 1800V | 100mA | 124 x 60 x 52mm | |
RS-stocknr.
165-5407
FabrikantnummerTT425N16KOFHPSA3
FabrikantInfineon
|
200,155 €
Each (In a Tray of 2)
Aantal stuks
|
PCT | 1.5V | 250mA | 300mA | 471A | 1600V | 14500A | Panel Mount | Module 60mm | 7 | 1.5V | 1800V | 100mA | 124 x 60 x 52mm | |
RS-stocknr.
839-1294
FabrikantnummerTT500N12KOFHPSA2
FabrikantInfineon
|
208,38 €
Each
Aantal stuks
|
PCT | 2.2V | 250mA | 300mA | 500A | 1200V | 17000A | Panel Mount | Module 60mm | 7 | 1.45V | 1800V | 100mA | 124 x 60 x 52mm | |
RS-stocknr.
165-5408
FabrikantnummerTT500N12KOFHPSA2
FabrikantInfineon
|
208,385 €
Each (In a Tray of 2)
Aantal stuks
|
PCT | 2.2V | 250mA | 300mA | 500A | 1200V | 17000A | Panel Mount | Module 60mm | 7 | 1.45V | 1800V | 100mA | 124 x 60 x 52mm | |
RS-stocknr.
2508637789
FabrikantnummerB512F-2
FabrikantSensata / Crydom
|
45,46 €
Each
Aantal stuks
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS-stocknr.
2508431736
FabrikantnummerT614FSE
FabrikantSensata / Crydom
|
101,47 €
Each
Aantal stuks
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS-stocknr.
2508955396
FabrikantnummerNTE5710
FabrikantNTE Electronics
|
92,56 €
Each
Aantal stuks
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - |