Switching Diodes

A switching diode is a two terminal PN junction, often used in electronic systems to manage small voltages.

Switching Diode

A Switching Diode is commonly referred to as a Signal Diode, it is a semiconductor that can be used to switch signals or act as a rectifier at low voltages.

Within a circuit they can provide similar functionality to a physical switch, with the on/off state governed by the direction of the current flow. When there is forward current in the circuit (forward-bias), the switching diode effectively is a closed switch with low resistance, allowing current to flow. If the current of the circuit is reversed (reverse bias), the switching diode provides high resistance, preventing current flow up to a specified threshold.

Where are Switching Diodes used?

A switching diode can be used in low voltage applications that require fast switching and a high speed rectification. A diode can also be used as a circuit protection device to prevent reverse current damaging a device upstream of the switching diode, such as microcontroller.


...
Lees meer Lees minder

Filters

1 - 20 van 61 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diode Configuration Maximum Forward Current Mounting Type Number of Elements per Chip Maximum Reverse Voltage Package Type Diode Technology Maximum Forward Voltage Drop Pin Count Maximum Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Length Width
RS-stocknr. 145-9215
FabrikantnummerBAL74E6327HTSA1
FabrikantInfineon
0,014 €
Each (On a Reel of 3000)
Aantal stuks
Single - Surface Mount 1 - SOT-23 Silicon Junction 1V 3 - - +150 °C 2.9mm 1.3mm
RS-stocknr. 753-2692
FabrikantnummerBAL74E6327HTSA1
FabrikantInfineon
0,014 €
Each (In a Pack of 100)
Aantal stuks
Single - Surface Mount 1 - SOT-23 Silicon Junction 1V 3 - - +150 °C 2.9mm 1.3mm
RS-stocknr. 827-0033
FabrikantnummerBAS16E6433HTMA1
FabrikantInfineon
0,032 €
Each (On a Reel of 1000)
Aantal stuks
Single - Surface Mount 1 - SOT-23 Silicon Junction 1.25V 3 - - +150 °C 2.9mm 1.3mm
RS-stocknr. 178-7393
FabrikantnummerBAS16E6327HTSA1
FabrikantInfineon
0,022 €
Each (On a Reel of 3000)
Aantal stuks
Single - Surface Mount 1 - SOT-23 Silicon Junction 1.25V 3 - - +150 °C 2.9mm 1.3mm
RS-stocknr. 825-9291
FabrikantnummerBAS16E6327HTSA1
FabrikantInfineon
0,057 €
Each (In a Pack of 250)
Aantal stuks
Single - Surface Mount 1 - SOT-23 Silicon Junction 1.25V 3 - - +150 °C 2.9mm 1.3mm
RS-stocknr. 857-8084
FabrikantnummerBAW101E6433HTMA1
FabrikantInfineon
0,065 €
Each (On a Reel of 10000)
Aantal stuks
Isolated - Surface Mount 2 - SOT-143 Silicon Junction 1.3V 4 - - +150 °C 2.9mm 1.3mm
RS-stocknr. 827-0068
FabrikantnummerBAW101E6327HTSA1
FabrikantInfineon
0,08 €
Each (On a Reel of 3000)
Aantal stuks
Isolated - Surface Mount 2 - SOT-143 Silicon Junction 1.3V 4 - - +150 °C 2.9mm 1.3mm
RS-stocknr. 445-4293
FabrikantnummerBAV70E6327HTSA1
FabrikantInfineon
0,03 €
Each (In a Pack of 50)
Aantal stuks
Common Cathode - Surface Mount 2 - SOT-23 Silicon Junction 1.25V 3 - -65 °C +150 °C 2.9mm 1.3mm
RS-stocknr. 145-9164
FabrikantnummerIDP15E60XKSA1
FabrikantInfineon
0,918 €
Each (In a Tube of 50)
Aantal stuks
Single - Through Hole 1 - TO-220 Silicon Junction 2V 2 - -40 °C +175 °C 10.2mm 4.5mm
RS-stocknr. 145-8750
FabrikantnummerIDV15E65D2XKSA1
FabrikantInfineon
0,603 €
Each (In a Tube of 50)
Aantal stuks
Single - Through Hole 1 - TO-220 Silicon Junction 2.2V 2 - -40 °C +175 °C 10.65mm 4.85mm
RS-stocknr. 145-8929
FabrikantnummerIDW40E65D2FKSA1
FabrikantInfineon
2,274 €
Each (In a Tube of 30)
Aantal stuks
Single - Through Hole 1 - TO-247 Silicon Junction 2.3V 3 - -40 °C +175 °C 16.13mm 5.21mm
RS-stocknr. 914-0205
FabrikantnummerIDW30E65D1FKSA1
FabrikantInfineon
2,193 €
Each (In a Pack of 10)
Aantal stuks
Single - Through Hole 1 - TO-247 - 1.7V 3 - -40 °C +175 °C 16.13mm 5.21mm
RS-stocknr. 857-8071
FabrikantnummerBAV70SH6827XTSA1
FabrikantInfineon
0,062 €
Each (On a Reel of 3000)
Aantal stuks
2x Common Cathode Pair - Surface Mount 4 - SOT-363 (SC-88) Silicon Junction 1.25V 6 - - +150 °C 2mm 1.25mm
RS-stocknr. 914-0208
FabrikantnummerIDP30E60XKSA1
FabrikantInfineon
2,052 €
Each (In a Pack of 10)
Aantal stuks
Single - Through Hole 1 - TO-220 Silicon Junction 1.5V 2 - -40 °C +175 °C 10.2mm 4.5mm
RS-stocknr. 911-0941
FabrikantnummerBAV70E6327HTSA1
FabrikantInfineon
0,023 €
Each (On a Reel of 3000)
Aantal stuks
Common Cathode - Surface Mount 2 - SOT-23 Silicon Junction 1.25V 3 - -55 °C +150 °C 2.92mm 1.3mm
RS-stocknr. 914-0201
FabrikantnummerIDV15E65D2XKSA1
FabrikantInfineon
0,615 €
Each (In a Pack of 10)
Aantal stuks
Single - Through Hole 1 - TO-220 - 2.2V 2 - -40 °C +175 °C 10.65mm 4.85mm
RS-stocknr. 857-8097
FabrikantnummerBAW56UE6433HTMA1
FabrikantInfineon
0,065 €
Each (On a Reel of 10000)
Aantal stuks
Common Anode - Surface Mount 2 - SC-74 Silicon Junction 1.25V 6 - - +150 °C 2.9mm 1.6mm
RS-stocknr. 857-7971
FabrikantnummerBAS16WH6433XTMA1
FabrikantInfineon
0,023 €
Each (On a Reel of 10000)
Aantal stuks
Single - Surface Mount 1 - SOT-323 (SC-70) Silicon Junction 1.25V 3 - - +150 °C 2mm 1.25mm
RS-stocknr. 857-8081
FabrikantnummerBAW56SH6327XTSA1
FabrikantInfineon
0,053 €
Each (On a Reel of 3000)
Aantal stuks
Common Anode - Surface Mount 2 - SOT-363 (SC-88) Silicon Junction 1.25V 6 - - +150 °C 2mm 1.25mm
RS-stocknr. 823-5490
FabrikantnummerBAS21UE6327HTSA1
FabrikantInfineon
0,136 €
Each (In a Pack of 100)
Aantal stuks
Isolated - Surface Mount 3 - SC-74 Silicon Junction 1.25V 6 - - +150 °C 2.9mm 1.6mm