Switching Diodes

A switching diode is a two terminal PN junction, often used in electronic systems to manage small voltages.


Switching Diode


A Switching Diode is commonly referred to as a “Signal Diode”, it is a semiconductor that can be used to switch signals or act as a rectifier at low voltages.


Within a circuit they can provide similar functionality to a physical switch, with the on/off state governed by the direction of the current flow. When there is forward current in the circuit (forward-bias), the switching diode effectively is a closed switch with low resistance, allowing current to flow. If the current of the circuit is reversed (reverse bias), the switching diode provides high resistance, preventing current flow up to a specified threshold.


Where are Switching Diodes used?


A switching diode can be used in low voltage applications that require fast switching and a high speed rectification. A diode can also be used as a circuit protection device to prevent reverse current damaging a device upstream of the switching diode, such as microcontroller.


...
Lees meer Lees minder

Filters

1 - 20 van 107 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diode Configuration Maximum Forward Current Mounting Type Number of Elements per Chip Maximum Reverse Voltage Package Type Diode Technology Maximum Forward Voltage Drop Pin Count Maximum Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Length Width
RS-stocknr. 170-8056
FabrikantnummerBAV70W,135
FabrikantNexperia
0,026 €
Each (On a Reel of 10000)
Aantal stuks
- - Surface Mount 2 - SOT-323 - 1.25V 3 - -65 °C +150 °C 2.2mm 1.35mm
RS-stocknr. 436-7852
FabrikantnummerBAV70W,115
FabrikantNexperia
0,163 €
Each (In a Pack of 50)
Aantal stuks
Common Cathode - Surface Mount 2 - SOT-323 (SC-70) Silicon Junction 1.25V 3 - -65 °C +150 °C 2.2mm 1.35mm
RS-stocknr. 178-7141
FabrikantnummerBAV70W,115
FabrikantNexperia
0,03 €
Each (On a Reel of 3000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 725-8650
FabrikantnummerBAS45AL,115
FabrikantNexperia
0,241 €
Each (In a Pack of 20)
Aantal stuks
Single 250mA Surface Mount 1 - MiniMELF - 1V 2 - -65 °C +175 °C 3.7mm 1.6mm
RS-stocknr. 166-0590
FabrikantnummerBAS45AL,115
FabrikantNexperia
0,076 €
Each (On a Reel of 2500)
Aantal stuks
Single 250mA Surface Mount 1 - MiniMELF Silicon Junction 1V 2 - -65 °C +175 °C 3.7mm 1.6mm
RS-stocknr. 124-2278
FabrikantnummerBAS516,115
FabrikantNexperia
0,01 €
Each (On a Reel of 3000)
Aantal stuks
Single - Surface Mount 1 - SOD-523 Silicon Junction 1.25V 2 - -65 °C +150 °C 1.25mm 0.85mm
RS-stocknr. 170-8046
FabrikantnummerBAS516,135
FabrikantNexperia
0,02 €
Each (On a Reel of 10000)
Aantal stuks
Single - Surface Mount 1 - SOD-523 - 1.25V 2 - -65 °C +150 °C 1.25mm 0.85mm
RS-stocknr. 508-282
FabrikantnummerBAS516,115
FabrikantNexperia
0,057 €
Each (In a Pack of 100)
Aantal stuks
Single - Surface Mount 1 - SOD-523 Silicon Junction 1.25V 2 - -65 °C +150 °C 1.25mm 0.85mm
RS-stocknr. 170-7992
FabrikantnummerBAS21,235
FabrikantNexperia
0,007 €
Each (On a Reel of 10000)
Aantal stuks
Single - Surface Mount 1 - SOT-23 - 1.25V 3 - - +150 °C 3mm 1.4mm
RS-stocknr. 166-1261
FabrikantnummerBAS21,215
FabrikantNexperia
0,02 €
Each (On a Reel of 3000)
Aantal stuks
Single - Surface Mount 1 - SOT-23 (TO-236AB) Silicon Junction 1.25V 3 - -65 °C +150 °C 3mm 1.4mm
RS-stocknr. 785-414
FabrikantnummerBAS21,215
FabrikantNexperia
0,106 €
Each (In a Pack of 20)
Aantal stuks
Single - Surface Mount 1 - SOT-23 (TO-236AB) Silicon Junction 1.25V 3 - -65 °C +150 °C 3mm 1.4mm
RS-stocknr. 166-0036
FabrikantnummerBAS16J,115
FabrikantNexperia
0,026 €
Each (On a Reel of 3000)
Aantal stuks
Single 250mA Surface Mount 1 100V SOD-323F Silicon Junction 1.25V 2 1.5pF -65 °C +150 °C 1.8mm 1.35mm
RS-stocknr. 484-4898
FabrikantnummerBAS28,215
FabrikantNexperia
0,239 €
Each (In a Pack of 25)
Aantal stuks
Isolated 215mA Surface Mount 2 75V SOT-143 Silicon Junction 1.25V 4 - -65 °C +150 °C 3mm 1.4mm
RS-stocknr. 166-0262
FabrikantnummerBAS16L,315
FabrikantNexperia
0,05 €
Each (On a Reel of 10000)
Aantal stuks
Single 215mA Surface Mount 1 - SOD-882 Silicon Junction 1.25V 2 - -65 °C +150 °C 1.02mm 0.62mm
RS-stocknr. 170-8011
FabrikantnummerBAS28,235
FabrikantNexperia
0,043 €
Each (On a Reel of 10000)
Aantal stuks
- - Surface Mount 2 - SOT-143B - 1.25V 4 - - +150 °C 3mm 1.4mm
RS-stocknr. 725-8681
FabrikantnummerBAS16L,315
FabrikantNexperia
0,226 €
Each (In a Pack of 50)
Aantal stuks
Single 215mA Surface Mount 1 - SOD-882 - 1.25V 2 - -65 °C +150 °C 1.02mm 0.62mm
RS-stocknr. 103-7549
FabrikantnummerBAS28,215
FabrikantNexperia
0,051 €
Each (On a Reel of 3000)
Aantal stuks
Isolated 215mA Surface Mount 2 75V SOT-143 Silicon Junction 1.25V 4 - -65 °C +150 °C 3mm 1.4mm
RS-stocknr. 780-5357
FabrikantnummerBAS16J,115
FabrikantNexperia
0,05 €
Each (In a Pack of 100)
Aantal stuks
Single 250mA Surface Mount 1 100V SOD-323F - 1.25V 2 1.5pF -65 °C +150 °C 1.8mm 1.35mm
RS-stocknr. 170-4843
FabrikantnummerBAS31,215
FabrikantNexperia
0,049 €
Each (On a Reel of 3000)
Aantal stuks
Single 250mA Surface Mount 2 110V SOT-23 - - 3 35pF -65 °C +150 °C 3mm 1.4mm
RS-stocknr. 182-1850
FabrikantnummerBAS316,135
FabrikantNexperia
0,054 €
Each (In a Pack of 250)
Aantal stuks
- - - - - - - - - - - - - -