Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode?
A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.

What is a Schottky Diode?
A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.
A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

What are Schottky Diodes used for?
• They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density,
• They can be used as rectifiers (in power supplies.
• A good element to use in applications that are sensitive and efficiency
• To prevent batteries from discharging
• Solar panels and grid connected systems

Why should I use a Schottky?
• They feature a low turn voltage between 0.15 and 0.45 volts
• A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches.
• The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.
• Higher efficiency
• Integrated guard ring for stress protection

...
Lees meer Lees minder

Filters

61 - 80 van 7497 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Package Type Maximum Continuous Forward Current Peak Reverse Repetitive Voltage Diode Configuration Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Number of Elements per Chip Diode Technology Peak Reverse Recovery Time Diameter Maximum Forward Current
RS-stocknr. 168-6628
FabrikantnummerSTTH20003TV1
17,203 €
Each (In a Tube of 10)
Aantal stuks
Panel Mount ISOTOP 100A 300V Isolated Switching Silicon Junction 4 1.2V 2 Silicon Junction 90ns - -
RS-stocknr. 145-3032
FabrikantnummerBAT54LT1G
FabrikantON Semiconductor
0,022 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SOT-23 200mA 30V Single - Schottky 3 - 1 Schottky 5ns - -
RS-stocknr. 710-2787
FabrikantnummerBYM10-1000-E3/96
FabrikantVishay
0,291 €
Each (In a Pack of 25)
Aantal stuks
Surface Mount DO-213AB 1A 1000V Single - - 2 1.2V 1 Silicon Junction - - -
RS-stocknr. 638-7937
FabrikantnummerSS16-E3/61T
FabrikantVishay
0,288 €
Each (In a Pack of 5)
Aantal stuks
Surface Mount DO-214AC (SMA) 1A 60V Single - Schottky 2 750mV 1 Schottky - - -
RS-stocknr. 169-8983
FabrikantnummerSS34 R6
0,193 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount DO-214AB (SMC) 3A 40V Single - Schottky 2 - 1 Schottky - - -
RS-stocknr. 812-9326
FabrikantnummerSB260-E3/54
FabrikantVishay
0,348 €
Each (In a Pack of 20)
Aantal stuks
Through Hole DO-204AC 2A 60V Single - Schottky 2 680mV 1 Schottky - 3.6mm -
RS-stocknr. 891-2715
FabrikantnummerCRG02(T5L,TEMQ)
FabrikantToshiba
0,093 €
Each (In a Pack of 50)
Aantal stuks
Surface Mount S-FLAT 700mA 400V Single - - 2 1.1V 1 - - - -
RS-stocknr. 815-1229
FabrikantnummerBAT54S-E3-08
FabrikantVishay
0,086 €
Each (In a Pack of 100)
Aantal stuks
Surface Mount SOT-23 200mA 30V Series - Schottky 3 800mV 2 Schottky 5ns - -
RS-stocknr. 649-1171
Fabrikantnummer1N4007RLG
FabrikantON Semiconductor
0,036 €
Each (In a Pack of 1000)
Aantal stuks
Through Hole DO-41 1A 1000V Single Switching Silicon Junction 2 1.1V 1 Silicon Junction - 2.7mm -
RS-stocknr. 113-8674
Fabrikantnummer1N5402RLG
FabrikantON Semiconductor
0,245 €
Each (In a Pack of 60)
Aantal stuks
Through Hole Axial Lead 3A 200V Single - - 2 1V 1 Silicon Junction - 5.3mm -
RS-stocknr. 656-518
FabrikantnummerSKN 240/04
FabrikantSemikron
60,99 €
Each
Aantal stuks
Stud E 15 240A 400V Stud Anode - - 2 1.4V 1 Silicon Junction - - -
RS-stocknr. 165-2395
FabrikantnummerVS-40HF60
FabrikantVishay
4,916 €
Each (In a Bag of 100)
Aantal stuks
Thread Mount DO-5 40A 600V Stud Cathode Switching Silicon Junction 2 1.3V 1 Silicon Junction - - -
RS-stocknr. 165-6362
FabrikantnummerBAT54S-E3-08
FabrikantVishay
0,043 €
Each (On a Reel of 3000)
Aantal stuks
Surface Mount SOT-23 200mA 30V Series - Schottky 3 800mV 2 Schottky 5ns - -
RS-stocknr. 463-785
FabrikantnummerBAT54LT1G
FabrikantON Semiconductor
0,039 €
Each (In a Pack of 100)
Aantal stuks
Surface Mount SOT-23 200mA 30V Single - Schottky 3 - 1 Schottky 5ns - -
RS-stocknr. 145-2646
FabrikantnummerVS-ETX0806-M3
FabrikantVishay
0,829 €
Each (In a Tube of 50)
Aantal stuks
Through Hole TO-220AC 8A 600V Single Fast Recovery Silicon Junction 2 3.4V 1 Silicon Junction 33ns - -
RS-stocknr. 103-2982
Fabrikantnummer1N5402RLG
FabrikantON Semiconductor
0,084 €
Each (On a Reel of 1200)
Aantal stuks
Through Hole DO-201AD 3A 200V Single Switching Silicon Junction 2 1V 1 Silicon Junction - 5.3mm -
RS-stocknr. 748-1138
FabrikantnummerVS-ETX0806-M3
FabrikantVishay
0,964 €
Each (In a Pack of 5)
Aantal stuks
Through Hole TO-220AC 8A 600V Single Fast Recovery Silicon Junction 2 3.4V 1 Silicon Junction 33ns - -
RS-stocknr. 774-3338
Fabrikantnummer1N5402G
FabrikantON Semiconductor
0,257 €
Each (In a Pack of 10)
Aantal stuks
Through Hole DO-201AD 3A 200V Single - Silicon Junction 2 1V 1 Silicon Junction - 5.3mm -
RS-stocknr. 807-5333
FabrikantnummerES1F
FabrikantON Semiconductor
0,093 €
Each (On a Tape of 100)
Aantal stuks
Surface Mount DO-214AC (SMA) 1A 300V Single Fast Recovery Silicon Junction 2 1.3V 1 Silicon Junction 35ns - -
RS-stocknr. 166-3454
FabrikantnummerES1F
FabrikantON Semiconductor
0,047 €
Each (On a Reel of 7500)
Aantal stuks
Surface Mount DO-214AC (SMA) 1A 300V Single Fast Recovery Silicon Junction 2 1.3V 1 Silicon Junction 35ns - -
Related Products
The ON Semiconductor MB1S forms part of the ...
Description:
The ON Semiconductor MB1S forms part of the MB series of 0.5A bridge rectifiers. It offers very high surge capabilities from a compact SOIC-4 package. With a surge overload rating of 35A (peak), the MB1S is ideal for PCB applications ...
The Nexperia BAS16 series of high-speed switching diodes ...
Description:
The Nexperia BAS16 series of high-speed switching diodes are designed for general purpose switching applications which may require high-speed. They are also AEC-Q101 qualified and therefore suitable for automotive use. The BAS16 devices are all in surface mounted (SMD) plastic ...
The ON Semiconductor UF4001 to UF4007 series are ...
Description:
The ON Semiconductor UF4001 to UF4007 series are ultra-fast rectifiers within a DO-41 (DO-240AL) plastic package. These 1A glass-passivated junction rectifiers are reliable, general purpose components which can be used for a wide variety of applications. Features & Benefits:Low forward ...
For general purpose applicationsThe low forward voltage drop ...
Description:
For general purpose applicationsThe low forward voltage drop and fast switching make it ideal for protection of MOS devices, steering, biasing and coupling diodes for fast switching and low logic level applicationsThe SD101 series is a metal-on-silicon Schottky barrier device ...