MOSFETs

MOSFETs, also known as MOSFET transistors, stands for Metal Oxide Semiconductor Field-Effect Transistors. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.

These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220.

What are depletion and enhancement modes?

MOSFET transistors have two modes; depletion and enhancement.Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied.Enhancement mode MOSFETs are similar to a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.

How do MOSFETs work?

The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease.Power MOSFETs are similar to standard MOSFETs but they are designed to handle a higher level of power.

N-Channel vs. P-Channel MOSFETs

MOSFETs are made of p-type or n-type doped silicon.

  • N-Channel MOSFETS contain additional electrons which are free to move around. They are the more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

  • P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.

Where are MOSFETs used?

MOSFETs are found within many applications, such as microprocessors and other memory components. MOSFET transistors are most commonly used as a voltage-controlled switch within circuits.

Looking for MOSFET Drivers?


...
Lees meer Lees minder

Filters

1 - 20 van 2936 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Channel Type Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Package Type Maximum Gate Threshold Voltage Mounting Type Minimum Gate Threshold Voltage Pin Count Maximum Gate Source Voltage Channel Mode Maximum Power Dissipation Transistor Configuration Number of Elements per Chip
RS-stocknr. 165-7524
FabrikantnummerIPD70N10S3L12ATMA1
FabrikantInfineon
0,66 €
Each (On a Reel of 2500)
Aantal stuks
N 70 A 100 V 15.2 mΩ DPAK (TO-252) 2.4V Surface Mount 1.2V 3 -20 V, +20 V Enhancement 125 W Single 1
RS-stocknr. 753-3021
FabrikantnummerIPD70N10S3L12ATMA1
FabrikantInfineon
1,358 €
Each (In a Pack of 5)
Aantal stuks
N 70 A 100 V 15.2 mΩ DPAK (TO-252) 2.4V Surface Mount 1.2V 3 -20 V, +20 V Enhancement 125 W Single 1
RS-stocknr. 830-3509
FabrikantnummerIRF5806TRPBF
FabrikantInfineon
0,324 €
Each (In a Pack of 25)
Aantal stuks
P 4 A 20 V 147 mΩ TSOP 1.2V Surface Mount 0.45V 6 -20 V, +20 V Enhancement 2 W Single 1
RS-stocknr. 145-9508
FabrikantnummerIRF5806TRPBF
FabrikantInfineon
0,129 €
Each (On a Reel of 3000)
Aantal stuks
P 4 A 20 V 147 mΩ TSOP 1.2V Surface Mount 0.45V 6 -20 V, +20 V Enhancement 2 W Single 1
RS-stocknr. 826-9238
FabrikantnummerBSP315PH6327XTSA1
FabrikantInfineon
0,517 €
Each (In a Pack of 50)
Aantal stuks
P 1.17 A 60 V 800 mΩ SOT-223 2V Surface Mount 1V 3 + Tab -20 V, +20 V Enhancement 1.8 W Single 1
RS-stocknr. 540-9777
FabrikantnummerIRFZ44NPBF
FabrikantInfineon
2,18 €
Each
Aantal stuks
N 49 A 55 V 17.5 mΩ TO-220AB 4V Through Hole 2V 3 -20 V, +20 V Enhancement 94 W Single 1
RS-stocknr. 919-4769
FabrikantnummerIRFZ44NPBF
FabrikantInfineon
0,787 €
Each (In a Tube of 50)
Aantal stuks
N 49 A 55 V 17.5 mΩ TO-220AB 4V Through Hole 2V 3 -20 V, +20 V Enhancement 94 W Single 1
RS-stocknr. 543-0939
FabrikantnummerIRFZ44VPBF
FabrikantInfineon
2,20 €
Each
Aantal stuks
N 55 A 60 V 17 mΩ TO-220AB 4V Through Hole 2V 3 -20 V, +20 V Enhancement 115 W Single 1
RS-stocknr. 178-5070
FabrikantnummerBSP315PH6327XTSA1
FabrikantInfineon
0,27 €
Each (On a Reel of 1000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 913-3821
FabrikantnummerIRFZ44VPBF
FabrikantInfineon
0,744 €
Each (In a Tube of 50)
Aantal stuks
N 55 A 60 V 17 mΩ TO-220AB 4V Through Hole 2V 3 -20 V, +20 V Enhancement 115 W Single 1
RS-stocknr. 165-5912
FabrikantnummerIRF7105TRPBF
FabrikantInfineon
0,237 €
Each (On a Reel of 4000)
Aantal stuks
N, P 2.3 A, 3.5 A 25 V 160 mΩ, 400 mΩ SOIC 3V Surface Mount 1V 8 -20 V, +20 V Enhancement 2 W Isolated 2
RS-stocknr. 826-8829
FabrikantnummerIRF7105TRPBF
FabrikantInfineon
0,464 €
Each (In a Pack of 20)
Aantal stuks
N, P 2.3 A, 3.5 A 25 V 160 mΩ, 400 mΩ SOIC 3V Surface Mount 1V 8 -20 V, +20 V Enhancement 2 W Isolated 2
RS-stocknr. 919-4876
FabrikantnummerIRF520NPBF
FabrikantInfineon
0,69 €
Each (In a Tube of 50)
Aantal stuks
N 9.7 A 100 V 200 mΩ TO-220AB 4V Through Hole 2V 3 -20 V, +20 V Enhancement 48 W Single 1
RS-stocknr. 541-1180
FabrikantnummerIRF520NPBF
FabrikantInfineon
2,18 €
Each
Aantal stuks
N 9.7 A 100 V 200 mΩ TO-220AB 4V Through Hole 2V 3 -20 V, +20 V Enhancement 48 W Single 1
RS-stocknr. 752-7773
Fabrikantnummer2N7002H6327XTSA2
FabrikantInfineon
0,076 €
Each (In a Pack of 100)
Aantal stuks
N 300 mA 60 V 4 Ω SOT-23 2.5V Surface Mount 1.5V 3 -20 V, +20 V Enhancement 500 mW Single 1
RS-stocknr. 124-9035
Fabrikantnummer2N7002H6327XTSA2
FabrikantInfineon
0,043 €
Each (On a Reel of 3000)
Aantal stuks
N 300 mA 60 V 4 Ω SOT-23 2.5V Surface Mount 1.5V 3 -20 V, +20 V Enhancement 500 mW Single 1
RS-stocknr. 541-1247
FabrikantnummerIRLZ34NPBF
FabrikantInfineon
2,18 €
Each
Aantal stuks
N 30 A 55 V 35 mΩ TO-220AB 2V Through Hole 1V 3 -16 V, +16 V Enhancement 68 W Single 1
RS-stocknr. 919-4898
FabrikantnummerIRLZ34NPBF
FabrikantInfineon
0,809 €
Each (In a Tube of 50)
Aantal stuks
N 30 A 55 V 35 mΩ TO-220AB 2V Through Hole 1V 3 -16 V, +16 V Enhancement 68 W Single 1
RS-stocknr. 826-9263
FabrikantnummerBF2040E6814HTSA1
FabrikantInfineon
0,129 €
Each (In a Pack of 100)
Aantal stuks
N 40 mA 8 V - SOT-143 0.7V Surface Mount 0.3V 4 - Enhancement 200 mW Single 1
RS-stocknr. 165-5615
FabrikantnummerBF2040E6814HTSA1
FabrikantInfineon
0,086 €
Each (On a Reel of 3000)
Aantal stuks
N 40 mA 8 V - SOT-143 0.7V Surface Mount 0.3V 4 - Enhancement 200 mW Single 1