MOSFETs

MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.


These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220.


What are depletion and enhancement modes?


MOSFET transistors have two modes; depletion and enhancement.
Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied.
Enhancement mode MOSFETs are similar to a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.


How do MOSFETs work?


The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease.
Power MOSFETs are similar to standard MOSFETs but they are designed to handle a higher level of power.


N-Channel vs. P-Channel MOSFETs


MOSFETs are made of p-type or n-type doped silicon.


  • N-Channel MOSFETS contain additional electrons which are free to move around. They are the more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.


  • P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.

Where are MOSFETs used?


MOSFETs are found within many applications, such as microprocessors and other memory components. MOSFET transistors are most commonly used as a voltage-controlled switch within circuits.



Looking for MOSFET Drivers?


...
Lees meer Lees minder

Filters

1 - 20 van 1138 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Channel Type Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Package Type Maximum Gate Threshold Voltage Mounting Type Minimum Gate Threshold Voltage Pin Count Maximum Gate Source Voltage Channel Mode Maximum Power Dissipation Transistor Configuration Number of Elements per Chip
RS-stocknr. 165-6678
FabrikantnummerSTD95N2LH5
0,554 €
Each (On a Reel of 2500)
Aantal stuks
N 80 A 25 V 7 mΩ DPAK (TO-252) - Surface Mount 1V 3 -25 V, +25 V Enhancement 70 W Single 1
RS-stocknr. 760-9957
FabrikantnummerSTD95N2LH5
1,284 €
Each (In a Pack of 5)
Aantal stuks
N 80 A 25 V 7 mΩ DPAK (TO-252) - Surface Mount 1V 3 -25 V, +25 V Enhancement 70 W Single 1
RS-stocknr. 485-7816
FabrikantnummerSTP60NF06L
0,382 €
Each (In a Pack of 5)
Aantal stuks
N 60 A 60 V 14 mΩ TO-220 - Through Hole 1V 3 -15 V, +15 V Enhancement 110 W Single 1
RS-stocknr. 761-0635
FabrikantnummerSTW77N65M5
11,26 €
Each
Aantal stuks
N 69 A 650 V 38 mΩ TO-247 5V Through Hole 3V 3 +25 V Enhancement 400 W Single 1
RS-stocknr. 168-6684
FabrikantnummerSTD1NK80ZT4
0,117 €
Each (On a Reel of 2500)
Aantal stuks
N 1 A 800 V 16 Ω DPAK (TO-252) 4.5V Surface Mount 3V 3 -30 V, +30 V Enhancement 45 W Single 1
RS-stocknr. 687-5150
FabrikantnummerSTD1NK80ZT4
0,121 €
Each (In a Pack of 10)
Aantal stuks
N 1 A 800 V 16 Ω DPAK (TO-252) 4.5V Surface Mount 3V 3 -30 V, +30 V Enhancement 45 W Single 1
RS-stocknr. 920-8809
FabrikantnummerSTP60NF06L
1,234 €
Each (In a Tube of 50)
Aantal stuks
N 60 A 60 V 14 mΩ TO-220 - Through Hole 1V 3 -15 V, +15 V Enhancement 110 W Single 1
RS-stocknr. 168-7551
FabrikantnummerSTW77N65M5
9,923 €
Each (In a Tube of 30)
Aantal stuks
N 69 A 650 V 38 mΩ TO-247 5V Through Hole 3V 3 +25 V Enhancement 400 W Single 1
RS-stocknr. 687-5377
FabrikantnummerSTP24NF10
0,996 €
Each (In a Pack of 5)
Aantal stuks
N 26 A 100 V 70 mΩ TO-220 4V Through Hole 2V 3 -20 V, +20 V Enhancement 85 W Single 1
RS-stocknr. 103-2005
FabrikantnummerSTD100N10F7
0,881 €
Each (On a Reel of 2500)
Aantal stuks
N 80 A 100 V 8 mΩ DPAK (TO-252) 4V Surface Mount 2V 3 -20 V, +20 V Enhancement 120 W Single 1
RS-stocknr. 761-0092
FabrikantnummerSTP28NM50N
4,72 €
Each
Aantal stuks
N 21 A 500 V 158 mΩ TO-220 4V Through Hole 2V 3 -25 V, +25 V Enhancement 150 W Single 1
RS-stocknr. 761-0336
FabrikantnummerSTW55NM60ND
11,23 €
Each
Aantal stuks
N 51 A 600 V 60 mΩ TO-247 5V Through Hole 3V 3 -25 V, +25 V Enhancement 350 W Single 1
RS-stocknr. 786-3592
FabrikantnummerSTD100N10F7
1,914 €
Each (In a Pack of 5)
Aantal stuks
N 80 A 100 V 8 mΩ DPAK (TO-252) 4V Surface Mount 2V 3 -20 V, +20 V Enhancement 120 W Single 1
RS-stocknr. 103-1993
FabrikantnummerSTW55NM60ND
9,907 €
Each (In a Tube of 30)
Aantal stuks
N 51 A 600 V 60 mΩ TO-247 5V Through Hole 3V 3 -25 V, +25 V Enhancement 350 W Single 1
RS-stocknr. 168-7503
FabrikantnummerSTP28NM50N
4,00 €
Each (In a Tube of 50)
Aantal stuks
N 21 A 500 V 158 mΩ TO-220 4V Through Hole 2V 3 -25 V, +25 V Enhancement 150 W Single 1
RS-stocknr. 168-6705
FabrikantnummerSTP24NF10
0,853 €
Each (In a Tube of 50)
Aantal stuks
N 26 A 100 V 70 mΩ TO-220 4V Through Hole 2V 3 -20 V, +20 V Enhancement 85 W Single 1
RS-stocknr. 486-2206
FabrikantnummerSTP16NF06
0,762 €
Each (In a Pack of 5)
Aantal stuks
N 16 A 60 V 100 mΩ TO-220 4V Through Hole 2V 3 -20 V, +20 V Enhancement 45 W Single 1
RS-stocknr. 485-7721
FabrikantnummerSTP55NF06L
1,278 €
Each (In a Pack of 5)
Aantal stuks
N 55 A 60 V 18 mΩ TO-220 - Through Hole 1V 3 -16 V, +16 V Enhancement 95 W Single 1
RS-stocknr. 920-8764
FabrikantnummerSTP16NF06
0,646 €
Each (In a Tube of 50)
Aantal stuks
N 16 A 60 V 100 mΩ TO-220 - Through Hole - 3 -20 V, +20 V Enhancement 45 W Single 1
RS-stocknr. 920-8795
FabrikantnummerSTP55NF06L
1,09 €
Each (In a Tube of 50)
Aantal stuks
N 55 A 60 V 18 mΩ TO-220 - Through Hole 1V 3 -16 V, +16 V Enhancement 95 W Single 1