JFETs

A JFET is a four-terminal device, the terminals are called the gate, drain, source and body. The body terminal is always connected to the source. There are two types of JFETs and N-Channel P-Channel. FET stands for junction field-effect transistor. They can also be referred to as a JUGFET

N-Channel JFET Construction

The name N-Channel signifies that the electrons are the majority charge carriers. To form the N-Channel an N type semiconductor is used as a base and doped with a P type semiconductor at both ends. Both these P regions are electrically linked together with an ohmic contact at the gate. Two further terminals are taken out at the opposite ends for the drain and the source.

P-Channel JFET Construction

The name P channel signifies that the holes are the majority charge carriers. To form the P-Channel a P type semiconductor is used as a base and doped with an N type semiconductor at both ends. Both these N regions are electrically linked together with an ohmic contact at the gate. Two further terminals are taken out at the opposite ends for the drain and the source.

Features and Benefits

  • High input impedance
  • Voltage-controlled device
  • A high degree of isolation between the input and the output
  • Less noise

What are JFET transistors used for?

JFET transistors have many applications in electronics and communication. You can use them as an electronically controlled switch to control electric power to a load, and as amplifiers.

What is the difference between a JFET and BJT (Bipolar Junction Transistor)?

The main difference between a JFET and BJT is a field effect transistor only majority charge carrier flows while the BJT (bipolar transistor) offers both majority and minority charge carriers flow.

What is the doping of semiconductors?

Doping is the process of including foreign impurities to intrinsic semiconductors to change their electrical properties. Trivalent atoms used to dope silicon cause an intrinsic semiconductor to become a P-Type semiconductor. Pentavalent used to dope silicon cause an intrinsic semiconductor to become an N-Type semiconductor.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Channel Type Idss Drain-Source Cut-off Current Maximum Drain Source Voltage Maximum Gate Source Voltage Maximum Drain Gate Voltage Configuration Transistor Configuration Maximum Drain Source Resistance Mounting Type Package Type Pin Count Drain Gate On-Capacitance Source Gate On-Capacitance Dimensions
RS-stocknr. 166-0535
FabrikantnummerBF510,215
FabrikantNXP
0,145 €
Each (On a Reel of 3000)
Aantal stuks
N 0.7 to 3.0mA 20 V - 20V Single Single - Surface Mount SOT-23 (TO-236AB) 3 - - 3 x 1.4 x 1mm
RS-stocknr. 166-0536
FabrikantnummerBF513,215
FabrikantNXP
0,235 €
Each (On a Reel of 3000)
Aantal stuks
N 10 to 18mA 20 V - 20V Single Single - Surface Mount SOT-23 (TO-236AB) 3 - - 3 x 1.4 x 1mm
RS-stocknr. 626-3229
FabrikantnummerPMBF4391,215
FabrikantNXP
0,282 €
Each (In a Pack of 10)
Aantal stuks
N 50 to 150mA 40 V -40 V 40V Single Single 30 Ω Surface Mount SOT-23 3 - - 3 x 1.4 x 1mm
RS-stocknr. 626-2311
FabrikantnummerBF513,215
FabrikantNXP
0,547 €
Each (In a Pack of 10)
Aantal stuks
N 10 to 18mA 20 V - 20V Single Single - Surface Mount SOT-23 (TO-236AB) 3 - - 3 x 1.4 x 1mm
RS-stocknr. 626-3314
FabrikantnummerPMBFJ309,215
FabrikantNXP
0,303 €
Each (In a Pack of 10)
Aantal stuks
N 12 to 30mA 25 V -25 V -25V Single Single 50 Ω Surface Mount SOT-23 (TO-236AB) 3 - - 3 x 1.4 x 1mm
RS-stocknr. 103-8162
FabrikantnummerPMBFJ177,215
FabrikantNXP
0,112 €
Each (On a Reel of 3000)
Aantal stuks
P 1.5 to 20mA 30 V +30 V 30V Single Single 300 Ω Surface Mount SOT-23 (TO-236AB) 3 - - 3 x 1.4 x 1mm
RS-stocknr. 626-2412
FabrikantnummerBF861C,215
FabrikantNXP
0,607 €
Each (In a Pack of 10)
Aantal stuks
N 12 to 25mA 25 V +25 V 25V Single Single - Surface Mount SOT-23 (TO-236AB) 3 - - 3 x 1.4 x 1mm
RS-stocknr. 179-1061
FabrikantnummerPMBFJ309,215
FabrikantNXP
0,105 €
Each (On a Reel of 3000)
Aantal stuks
N 12 to 30mA 25 V -25 V -25V Single Single 50 Ω Surface Mount SOT-23 (TO-236AB) 3 - - 3 x 1.4 x 1mm
RS-stocknr. 166-0547
FabrikantnummerPMBF4391,215
FabrikantNXP
0,098 €
Each (On a Reel of 3000)
Aantal stuks
N 50 to 150mA 40 V -40 V 40V Single Single 30 Ω Surface Mount SOT-23 3 - - 3 x 1.4 x 1mm
RS-stocknr. 112-5510
FabrikantnummerPMBFJ177,215
FabrikantNXP
0,442 €
Each (In a Pack of 5)
Aantal stuks
P 1.5 to 20mA 30 V +30 V 30V Single Single 300 Ω Surface Mount SOT-23 3 - - 3 x 1.4 x 1mm