Constant Current Diodes

A constant current diode also called a current limiting diode (CLD), is an electronic device that regulates or limits current to a maximum value. This is important as it protects your circuit from harmful effects in the event of a short-circuit.

How do constant current diodes work?

Constant current diodes are made from a junction field-effect transistor, the simplest type of three-terminal semiconductor transistor which functions like a current limiter. They allow the current running through them to rise to a certain point and level off at a specific value. Unlike zener diodes constant current diodes maintain a constant current instead of the constant voltage.

Applications for constant current diodes

Constant current diodes can be used in several circuit applications. Examples of devices using constant current diodes include waveform generator circuits, timing circuits and battery chargers. Constant current diodes can also be used as a constant current source for LED drivers and can be used to replace holding coils in telephone connection devices.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diode Configuration Maximum Regulator Current Number of Elements per Chip Maximum Peak Operating Voltage Minimum Dynamic Impedance Maximum Limiting Voltage Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature
RS-stocknr. 761-8627
FabrikantnummerLT3092ITS8#TRMPBF
FabrikantAnalog Devices
4,03 €
Each
Aantal stuks
Single - 1 40V - - Surface Mount SOT-23 8 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm +125 °C
RS-stocknr. 919-9238
FabrikantnummerLT3092ITS8TRMPBF
FabrikantAnalog Devices
2,418 €
Each (On a Reel of 500)
Aantal stuks
Single 200mA 1 40V - - Surface Mount SOT-23 8 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm +125 °C
RS-stocknr. 779-9615
FabrikantnummerLT3092EST#PBF
FabrikantAnalog Devices
3,725 €
Each (In a Pack of 2)
Aantal stuks
Single 200mA 1 - - - Surface Mount SOT-223 3 + Tab 6.71 x 3.71 x 1.8mm 6.71mm 3.71mm 1.8mm +125 °C
RS-stocknr. 822-5901
FabrikantnummerLT3092IDD#PBF
FabrikantAnalog Devices
3,62 €
Each (In a Pack of 2)
Aantal stuks
Single 200mA 1 40V - - Surface Mount DFN 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm +125 °C
RS-stocknr. 156-5698
FabrikantnummerLT3092ETS8#TRMPBF
FabrikantAnalog Devices
2,192 €
Each (On a Reel of 500)
Aantal stuks
Single 200mA 1 40V - - Surface Mount TSOT-23 8 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm +125 °C
RS-stocknr. 822-5869
FabrikantnummerLT3092IST#PBF
FabrikantAnalog Devices
4,03 €
Each (In a Pack of 2)
Aantal stuks
Single 200mA 1 40V - - Surface Mount SOT-223 3 + Tab 6.71 x 3.71 x 1.6984mm 6.71mm 3.71mm 1.698mm +125 °C
RS-stocknr. 858-0898
FabrikantnummerLT3092ETS8#TRMPBF
FabrikantAnalog Devices
3,656 €
Each (In a Pack of 5)
Aantal stuks
Single 200mA 1 40V - - Surface Mount TSOT-23 8 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm +125 °C