Bridge Rectifiers

Bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor. RS Components offer an extensive range of high-quality components from leading brands including ON Semiconductor, Vishay, IXYS and Semikron.

What do Bridge Rectifiers do?

The diode bridge circuit was invented in 1895 and Leo Graetz designed a similar circuit, so they can also be known as a Graetz circuit or Graetz bridge. A bridge rectifier is built out of 4 or more diodes that are arranged in a specific configuration: the namesake bridge. This diode bridge can convert an input of alternating current (AC) into direct current (DC), a basic function for most electronic devices. It also provides the same output polarity for either input polarity. These devices work with a two-wire AC input, have two diode drops in their design and offer full-wave rectification.

What are Bridge Rectifiers used for?

Bridge Rectifiers are commonly used in power supplies that provide necessary DC voltage for the electronic components or devices and are found in various applications such as home appliances and white merchandise. Also, such devices are popular with electronic hobbyists who enjoy constructing circuits. Rectifiers are usually classified into single-phase and three-phase and then split again into uncontrolled, half controlled and full controlled rectifiers. They come in various package and mounting types including screw mount, surface mount and through-hole.

What are the advantages of Bridge Rectifiers?

A high peak inverse voltage (PIV) which is ideal for high voltage applications A high transformer utilisation factor Constructed with or without a transformer - does not need a centre tap transformer.

What are the disadvantages of a Bridge Rectifier?

Disadvantages of bridge rectifiers More expensive than other rectifiers as it requires four diodes Not ideal when a small voltage is required to be rectified Since bridge rectifiers are discrete devices, some of them need to be purchased along with other devices to achieve the desired functionality for which they are intended. For some engineering needs, the ability to purchase discrete semiconductors makes prototyping and production more affordable.


...
Lees meer Lees minder

Filters

1 - 20 van 130 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bridge Type Peak Average Forward Current Peak Reverse Repetitive Voltage Mounting Type Package Type Pin Count Diode Technology Diode Type Configuration Peak Non-Repetitive Forward Surge Current Maximum Operating Temperature Minimum Operating Temperature Peak Forward Voltage Peak Reverse Current
RS-stocknr. 670-8860
FabrikantnummerDF06M
FabrikantON Semiconductor
0,421 €
Each (In a Pack of 10)
Aantal stuks
Single Phase 1.5A 600V Through Hole PDIP 4 - - Single 50A +150 °C -55 °C 1.1V 5µA
RS-stocknr. 145-4287
FabrikantnummerDF06M
FabrikantON Semiconductor
0,421 €
Each (In a Tube of 50)
Aantal stuks
Single Phase 1.5A 600V Through Hole PDIP 4 Silicon Junction - Single 50A +150 °C -55 °C 1.1V 5µA
RS-stocknr. 166-2576
FabrikantnummerDF01S
FabrikantON Semiconductor
0,184 €
Each (On a Reel of 1500)
Aantal stuks
Single Phase 1.5A 100V Surface Mount SDIP 4 Silicon Junction - Single 50A +150 °C -55 °C 1.1V 5µA
RS-stocknr. 670-8804
FabrikantnummerDF01S
FabrikantON Semiconductor
0,357 €
Each (In a Pack of 10)
Aantal stuks
Single Phase 1.5A 100V Surface Mount SDIP 4 - - Single 50A +150 °C -55 °C 1.1V 5µA
RS-stocknr. 803-1863
FabrikantnummerGBPC1202
FabrikantON Semiconductor
3,27 €
Each (In a Pack of 2)
Aantal stuks
Single Phase 12A 200V Screw Mount GBPC 4 - - Single 300A +150 °C -55 °C 1.1V 500µA
RS-stocknr. 761-3369
FabrikantnummerDF06S
FabrikantON Semiconductor
0,396 €
Each (In a Pack of 10)
Aantal stuks
Single Phase 1.5A 600V Surface Mount SDIP 4 - - Single 50A +150 °C -55 °C 1.1V 500µA
RS-stocknr. 803-1885
FabrikantnummerGBPC25005
FabrikantON Semiconductor
3,54 €
Each (In a Pack of 2)
Aantal stuks
Single Phase 25A 50V Screw Mount GBPC 4 - - Single 300A +150 °C -55 °C 1.1V 500µA
RS-stocknr. 166-2779
FabrikantnummerDF06S
FabrikantON Semiconductor
0,151 €
Each (On a Reel of 1500)
Aantal stuks
Single Phase 1.5A 600V Surface Mount SDIP 4 Silicon Junction - Single 50A +150 °C -55 °C 1.1V 500µA
RS-stocknr. 806-7159
FabrikantnummerGBU8B
FabrikantON Semiconductor
1,307 €
Each (In a Tube of 20)
Aantal stuks
Single Phase 8A 100V Through Hole GBU 4 - - Single 200A +150 °C -55 °C 1V 500µA
RS-stocknr. 166-2981
FabrikantnummerGBPC1202
FabrikantON Semiconductor
2,796 €
Each (In a Bag of 50)
Aantal stuks
Single Phase 12A 200V Screw Mount GBPC 4 Silicon Junction - Single 300A +150 °C -55 °C 1.1V 500µA
RS-stocknr. 166-1851
FabrikantnummerGBPC25005
FabrikantON Semiconductor
3,016 €
Each (In a Bag of 50)
Aantal stuks
Single Phase 25A 50V Screw Mount GBPC 4 Silicon Junction - Single 300A +150 °C -55 °C 1.1V 500µA
RS-stocknr. 806-7124
FabrikantnummerGBU4A
FabrikantON Semiconductor
0,995 €
Each (In a Tube of 20)
Aantal stuks
Single Phase 4A 50V Through Hole GBU 4 - - Single 150A +150 °C -55 °C 1V 500µA
RS-stocknr. 806-2706
FabrikantnummerGBU8D
FabrikantON Semiconductor
1,098 €
Each (In a Tube of 20)
Aantal stuks
Single Phase 8A 200V Through Hole GBU 4 - - Single 200A +150 °C -55 °C 1V 500µA
RS-stocknr. 806-7130
FabrikantnummerGBU4J
FabrikantON Semiconductor
1,121 €
Each (In a Tube of 20)
Aantal stuks
Single Phase 4A 600V Through Hole GBU 4 - - Single 150A +150 °C -55 °C 1V 500µA
RS-stocknr. 739-0549
FabrikantnummerDF04S
FabrikantON Semiconductor
0,406 €
Each (In a Pack of 5)
Aantal stuks
Single Phase 1.5A 400V Surface Mount SDIP 4 - - Single 50A +150 °C -55 °C 1.1V 500µA
RS-stocknr. 166-3325
FabrikantnummerGBU8J
FabrikantON Semiconductor
1,015 €
Each (In a Bag of 500)
Aantal stuks
Single Phase 8A 600V Through Hole GBU 4L 4 Silicon Junction - Single 200A +150 °C -55 °C 1V 5µA
RS-stocknr. 166-1641
FabrikantnummerDF04S
FabrikantON Semiconductor
0,192 €
Each (On a Reel of 1500)
Aantal stuks
Single Phase 1.5A 400V Surface Mount SDIP 4 Silicon Junction - Single 50A +150 °C -55 °C 1.1V 500µA
RS-stocknr. 807-6178
FabrikantnummerGBPC2504
FabrikantON Semiconductor
3,20 €
Each (In a Pack of 2)
Aantal stuks
Single Phase 25A 400V Screw Mount GBPC 4 - - Single 300A +150 °C -55 °C 1.1V 500µA
RS-stocknr. 146-2106
FabrikantnummerMB8S
FabrikantON Semiconductor
0,084 €
Each (On a Reel of 3000)
Aantal stuks
Single Phase 500mA 800V Surface Mount SOIC 4 Silicon Junction - Single 35A +150 °C -55 °C 1V 500µA
RS-stocknr. 903-4254
FabrikantnummerGBU8J
FabrikantON Semiconductor
1,808 €
Each (In a Pack of 5)
Aantal stuks
Single Phase 8A 600V Through Hole GBU 4L 4 - - Single 200A +150 °C -55 °C 1V 5µA