Bridge Rectifiers

Bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor. RS Components offer an extensive range of high-quality components from leading brands including ON Semiconductor, Vishay, IXYS and Semikron.

What do Bridge Rectifiers do?

The diode bridge circuit was invented in 1895 and Leo Graetz designed a similar circuit, so they can also be known as a Graetz circuit or Graetz bridge. A bridge rectifier is built out of 4 or more diodes that are arranged in a specific configuration: the namesake bridge. This diode bridge can convert an input of alternating current (AC) into direct current (DC), a basic function for most electronic devices. It also provides the same output polarity for either input polarity. These devices work with a two-wire AC input, have two diode drops in their design and offer full-wave rectification.

What are Bridge Rectifiers used for?

Bridge Rectifiers are commonly used in power supplies that provide necessary DC voltage for the electronic components or devices and are found in various applications such as home appliances and white merchandise. Also, such devices are popular with electronic hobbyists who enjoy constructing circuits. Rectifiers are usually classified into single-phase and three-phase and then split again into uncontrolled, half controlled and full controlled rectifiers. They come in various package and mounting types including screw mount, surface mount and through-hole.

What are the advantages of Bridge Rectifiers?

A high peak inverse voltage (PIV) which is ideal for high voltage applications A high transformer utilisation factor Constructed with or without a transformer - does not need a centre tap transformer.

What are the disadvantages of a Bridge Rectifier?

Disadvantages of bridge rectifiers More expensive than other rectifiers as it requires four diodes Not ideal when a small voltage is required to be rectified Since bridge rectifiers are discrete devices, some of them need to be purchased along with other devices to achieve the desired functionality for which they are intended. For some engineering needs, the ability to purchase discrete semiconductors makes prototyping and production more affordable.


...
Lees meer Lees minder

Filters

1 - 20 van 566 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bridge Type Peak Average Forward Current Peak Reverse Repetitive Voltage Mounting Type Package Type Pin Count Diode Technology Diode Type Configuration Peak Non-Repetitive Forward Surge Current Maximum Operating Temperature Minimum Operating Temperature Peak Forward Voltage Peak Reverse Current
RS-stocknr. 145-2580
FabrikantnummerGBPC2510-E4
FabrikantVishay
2,808 €
Each (In a Box of 100)
Aantal stuks
Single Phase 25A 1000V Screw Mount GBPC 4 Silicon Junction - Single 300A +150 °C -55 °C 1.1V 5µA
RS-stocknr. 165-2457
FabrikantnummerDF04M-E3/45
FabrikantVishay
0,217 €
Each (On a Reel of 5000)
Aantal stuks
Single Phase 1A 400V Through Hole DF-M 4 Silicon Junction - Single 50A +150 °C -55 °C 1.1V 5µA
RS-stocknr. 629-6308
FabrikantnummerGBPC2510-E4/51
FabrikantVishay
4,11 €
Each
Aantal stuks
Single Phase 25A 1000V Screw Mount GBPC 4 - - Single 300A +150 °C -55 °C 1.1V 5µA
RS-stocknr. 629-4920
FabrikantnummerDF04M-E3/45
FabrikantVishay
0,582 €
Each (In a Pack of 5)
Aantal stuks
Single Phase 1A 400V Through Hole DF-M 4 - - Single 50A +150 °C -55 °C 1.1V 5µA
RS-stocknr. 634-9238
FabrikantnummerKBU6K-E4/51
FabrikantVishay
3,60 €
Each
Aantal stuks
Single Phase 6A 800V Through Hole KBU 4 - - Single 250A +150 °C -50 °C 1V 5µA
RS-stocknr. 165-2274
FabrikantnummerKBU6K-E4/51
FabrikantVishay
2,307 €
Each (In a Tray of 250)
Aantal stuks
Single Phase 6A 800V Through Hole KBU 4 Silicon Junction - Single 250A +150 °C -50 °C 1V 5µA
RS-stocknr. 395-4354
FabrikantnummerVS-GBPC3504A
FabrikantVishay
6,56 €
Each
Aantal stuks
Single Phase 35A 400V Screw Mount GBPC-A 4 - - Single 500A +150 °C -55 °C 1.1V 5µA
RS-stocknr. 165-2310
FabrikantnummerVS-GBPC3504A
FabrikantVishay
4,054 €
Each (In a Box of 100)
Aantal stuks
Single Phase 35A 400V Screw Mount GBPC-A 4 Silicon Junction - Single 500A +150 °C -55 °C 1.1V 5µA
RS-stocknr. 395-2954
FabrikantnummerVS-2KBP02
FabrikantVishay
1,694 €
Each (In a Pack of 5)
Aantal stuks
Single Phase 2A 200V Through Hole D 44 4 - - Single 63A +150 °C -40 °C 1V 10µA
RS-stocknr. 165-2299
FabrikantnummerVS-2KBP02
FabrikantVishay
0,898 €
Each (In a Bag of 500)
Aantal stuks
Single Phase 2A 200V Through Hole D 44 4 Silicon Junction - Single 63A +150 °C -40 °C 1V 10µA
RS-stocknr. 145-1748
FabrikantnummerVS-26MB60A
FabrikantVishay
7,884 €
Each (In a Tray of 20)
Aantal stuks
Single Phase 25A 600V Screw Mount D 34 4 Silicon Junction - Single 420A +150 °C -55 °C 1.11V 10µA
RS-stocknr. 227-8889
FabrikantnummerVS-36MT160
FabrikantVishay
15,08 €
Each
Aantal stuks
Three Phase 35A 1600V Through Hole D 63 5 - - Single 500A +150 °C -55 °C 1.19V 200µA
RS-stocknr. 227-8659
FabrikantnummerVS-26MB60A
FabrikantVishay
9,02 €
Each
Aantal stuks
Single Phase 25A 600V Screw Mount D 34 4 - - Single 420A +150 °C -55 °C 1.11V 10µA
RS-stocknr. 145-1772
FabrikantnummerVS-36MT160
FabrikantVishay
13,126 €
Each (In a Tray of 20)
Aantal stuks
Three Phase 35A 1600V Through Hole D 63 5 Silicon Junction - Single 500A +150 °C -55 °C 1.19V 200µA
RS-stocknr. 634-9301
FabrikantnummerKBU8M-E4/51
FabrikantVishay
3,71 €
Each
Aantal stuks
Single Phase 8A 1000V Through Hole KBU 4 - - Single 300A +150 °C -50 °C 1V 10µA
RS-stocknr. 395-4427
FabrikantnummerVS-GBPC3510A
FabrikantVishay
6,92 €
Each
Aantal stuks
Single Phase 35A 1000V Screw Mount GBPC-A 4 - - Single 500A +150 °C -55 °C 1.1V 5µA
RS-stocknr. 165-2278
FabrikantnummerKBU8M-E4/51
FabrikantVishay
2,354 €
Each (In a Tray of 250)
Aantal stuks
Single Phase 8A 1000V Through Hole KBU 4 Silicon Junction - Single 300A +150 °C -50 °C 1V 10µA
RS-stocknr. 165-2311
FabrikantnummerVS-GBPC3510A
FabrikantVishay
4,249 €
Each (In a Box of 100)
Aantal stuks
Single Phase 35A 1000V Screw Mount GBPC-A 4 Silicon Junction - Single 500A +150 °C -55 °C 1.1V 5µA
RS-stocknr. 815-1137
FabrikantnummerB2M-E3/45
FabrikantVishay
0,335 €
Each (In a Pack of 50)
Aantal stuks
Single Phase 500mA 200V Through Hole MBM 4 - - Single 30A +150 °C -55 °C 1V 100µA
RS-stocknr. 700-5469
FabrikantnummerGSIB2580-E3/45
FabrikantVishay
2,715 €
Each (In a Pack of 2)
Aantal stuks
Single Phase 25A 800V Through Hole GSIB-5S 4 - - Single 350A +150 °C -55 °C 1V 10µA